SP721 - ESD Protection Diodes / TVS Diodes
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock8,330 On Order Expected | Bidirectional | 6 Channel | 30 V | SMD/SMT | SOIC-8 | 5 A | 3 pF | 4 kV | 15 kV | - 40 C | + 105 C | TVS Diodes | SP721 | Tube | 576-SP721AB SP721AB | ||||||||
0In Stock10,000 On Order Expected 24-Feb-27 | Bidirectional | 6 Channel | 30 V | SMD/SMT | SOIC-8 | 5 A | 3 pF | 4 kV | 15 kV | - 40 C | + 105 C | TVS Diodes | SP721 | Reel | |||||||||
0In Stock | Bidirectional | 6 Channel | 30 V | DIP | PDIP-8 | 5 A | 3 pF | 4 kV | 15 kV | - 40 C | + 105 C | TVS Diodes | SP721 | Tube | |||||||||
Not Available Online | Bidirectional | 6 Channel | 30 V | DIP | 30 V | PDIP-8 | 3 pF | - 40 C | + 105 C | TVS Diodes | SP721 | Tube | |||||||||||
Not Available Online | Bidirectional | 6 Channel | 30 V | SMD/SMT | 30 V | SOIC-8 | 3 pF | - 40 C | + 105 C | TVS Diodes | SP721 | Tube | |||||||||||
Not Available Online | Bidirectional | 6 Channel | 30 V | SMD/SMT | 30 V | SOIC-8 | 3 pF | - 40 C | + 105 C | TVS Diodes | SP721 | Reel |