SP4021 - ESD Protection Diodes / TVS Diodes

2 Results
2 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Datasheet
Mfr: SP4021-01FTG-C
TTI: SP4021-01FTG-C
Littelfuse
Availability:

0In Stock

96,000 On Order
Expected
ESD Protection Diodes / TVS Diodes 2.5pF 25A BI for Surge Protection

0In Stock

96,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
5 V
SMD/SMT
19.6 V
6.3 V
SOD-323-2
25 A
750 W
2.5 pF
30 kV
30 kV
- 40 C
+ 125 C
TVS Diodes
SP4021
AEC-Q100
Reel
Datasheet
Mfr: SP4021-01FTG
TTI: SP4021-01FTG
Littelfuse
Availability:

0In Stock

18,000 On Order
Expected 18-Feb-27
ESD Protection Diodes / TVS Diodes 2.5pF 25A for Surge Protection

0In Stock

18,000 On Order
Expected 18-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
5 V
SMD/SMT
19.6 V
6.3 V
SOD-323-2
25 A
750 W
2.5 pF
30 kV
30 kV
- 40 C
+ 125 C
TVS Diodes
SP4021
AEC-Q100
Reel