SP4020 - ESD Protection Diodes / TVS Diodes

2 Results
2 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Datasheet
Mfr: SP4020-01FTG-C
TTI: SP4020-01FTG-C
Littelfuse
Availability:

0In Stock

40,000 On Order
Expected 31-Dec-26
ESD Protection Diodes / TVS Diodes 2.5pF 30A BI for Surge Protection

0In Stock

40,000 On Order
Expected 31-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
3.3 V
SMD/SMT
21.8 V
3.5 V
SOD-323-2
30 A
2.5 pF
30 kV
30 kV
- 40 C
+ 125 C
TVS Diodes
SP4020
AEC-Q100
Reel
Datasheet
Mfr: SP4020-01FTG
TTI: SP4020-01FTG
Littelfuse
Availability:

0In Stock

87,000 On Order
Expected
ESD Protection Diodes / TVS Diodes 2.5pF 30A for Surge Protection

0In Stock

87,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
3.3 V
SMD/SMT
21.8 V
3.5 V
SOD-323-2
30 A
2.5 pF
30 kV
30 kV
- 40 C
+ 125 C
TVS Diodes
SP4020
AEC-Q100
Reel