SP3530 - ESD Protection Diodes / TVS Diodes
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SP3530-01ETG TTI: SP3530-01ETG Littelfuse Availability: 10,000In StockESD Protection Diodes / TVS Diodes 1 Ch 22kV 8.2V .3pF UNI SOD882 | 10,000In Stock | Unidirectional | 1 Channel | 7 V | SMD/SMT | 11.8 V | 8.2 V | SOD-882-2 | 2.5 A | 0.3 pF | 22 kV | 22 kV | - 45 C | + 125 C | TVS Diodes | SP3530 | Reel | |||||
Mfr: SP3530-01UTG TTI: SP3530-01UTG Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 1 Ch 22kV 8.2V .3pF UNI 0201 DFN | 0In Stock | Unidirectional | 1 Channel | 7 V | SMD/SMT | 11.8 V | 8.2 V | 0201 (0603 metric) | 2.5 A | 0.3 pF | 22 kV | 22 kV | - 45 C | + 125 C | TVS Diodes | SP3530 | Reel |