SP3006 - ESD Protection Diodes / TVS Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SP3006-02XTG TTI: SP3006-02XTG Littelfuse Availability: 15,000In Stock3,000 On Order Expected 30-Mar-27 ESD Protection Diodes / TVS Diodes 2 CH 8KV 0.5pF | 15,000In Stock3,000 On Order Expected 30-Mar-27 | Bidirectional | 2 Channel | 6 V | SMD/SMT | 15 V | 9 V | SOT-563-6 | 2 A | 0.5 pF | 8 kV | 15 kV | - 40 C | + 125 C | TVS Diodes | SP3006 | Reel |