SP3003 - ESD Protection Diodes / TVS Diodes

7 Results
7 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Datasheet
Mfr: SP3003-02JTG
TTI: SP3003-02JTG
Littelfuse
Availability:

3,000In Stock

ESD Protection Diodes / TVS Diodes 2 Ch 8kV 0.65pF SPA

3,000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
2 Channel
6 V
SMD/SMT
15 V
SC-70-5 (SOT-353-5)
2.5 A
0.65 pF
8 kV
15 kV
- 40 C
+ 125 C
TVS Diodes
SP3003
AEC-Q100
Reel
Datasheet
Mfr: SP3003-04JTG
TTI: SP3003-04JTG
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 4 Ch 8kV 0.65pF SPA

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
4 Channel
6 V
SMD/SMT
15 V
SC-70-6 (SOT-363-6)
2.5 A
0.65 pF
8 kV
15 kV
- 40 C
+ 125 C
TVS Diodes
SP3003
AEC-Q100
Reel
Datasheet
Mfr: SP3003-02XTG
TTI: SP3003-02XTG
Littelfuse
Availability:

0In Stock

15,000 On Order
Expected 02-Dec-26
ESD Protection Diodes / TVS Diodes 2 channels .65pF

0In Stock

15,000 On Order
Expected 02-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
2 Channel
6 V
SMD/SMT
15 V
SOT-553-5
2.5 A
0.65 pF
8 kV
15 kV
- 40 C
+ 125 C
TVS Diodes
SP3003
AEC-Q100
Reel
Datasheet
Mfr: SP3003-02UTG
TTI: SP3003-02UTG
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 2 Ch 8KV 5V .65pF Low Cap

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
2 Channel
6 V
SMD/SMT
15 V
uDFN-6
2.5 A
0.65 pF
8 kV
15 kV
- 40 C
+ 125 C
TVS Diodes
SP3003
AEC-Q100
Reel
Datasheet
Mfr: SP3003-04XTG
TTI: SP3003-04XTG
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 4 channels .65pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
4 Channel
6 V
SMD/SMT
15 V
SOT-563-6
2.5 A
0.65 pF
8 kV
15 kV
- 40 C
+ 125 C
TVS Diodes
SP3003
AEC-Q100
Reel
Datasheet
Mfr: SP3003-08ATG
TTI: SP3003-08ATG
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 8 Ch 8kV 0.65pF SPA

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
8 Channel
6 V
SMD/SMT
15 V
MSOP-10
2.5 A
0.65 pF
8 kV
15 kV
- 40 C
+ 125 C
TVS Diodes
SP3003
AEC-Q100
Reel
Datasheet
Mfr: SP3003-04ATG
TTI: SP3003-04ATG
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 4 Ch 8kV 0.65pF SPA

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
4 Channel
6 V
SMD/SMT
15 V
MSOP-10
2.5 A
0.65 pF
8 kV
15 kV
- 40 C
+ 125 C
TVS Diodes
SP3003
AEC-Q100
Reel