SP3002 - ESD Protection Diodes / TVS Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SP3002-04JTG TTI: SP3002-04JTG Littelfuse Availability: 6,000In StockESD Protection Diodes / TVS Diodes 4 channels 1.1pF 15kV | 6,000In Stock | Unidirectional | 4 Channel | 6 V | SMD/SMT | 13 V | SC-70-6 (SOT-363-6) | 4.5 A | 0.85 pF | 12 kV | 15 kV | - 40 C | + 125 C | ESD Suppressors | SP3002 | Reel |