SP11xx - ESD Protection Diodes / TVS Diodes
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SP1103C-01UTG TTI: SP1103C-01UTG Littelfuse Availability: 42,000In StockESD Protection Diodes / TVS Diodes 80A 130pF AEC-Q101 TVS DIODES | 42,000In Stock | Bidirectional | 1 Channel | 3.3 V | SMD/SMT | 9 V | 3.4 V | DFN-2 | 80 A | 720 W | 130 pF | 30 kV | 30 kV | - 40 C | + 125 C | TVS Diodes | SP11xx | AEC-Q101 | Reel | |||
Mfr: SP1124-01UTG TTI: SP1124-01UTG Littelfuse Availability: 3,000In StockESD Protection Diodes / TVS Diodes 30KV 24V 20A TVS Diod uDFN-2 | 3,000In Stock | Unidirectional | 1 Channel | 24 V | SMD/SMT | 44.7 V | DFN-2 | 20 A | 130 pF | 30 kV | 30 kV | - 40 C | + 125 C | TVS Diodes | SP11xx | Reel | ||||||
Mfr: SP1115-01UTG TTI: SP1115-01UTG Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 30KV 15V 30A TVS Diod uDFN-2 | 0In Stock | Unidirectional | 1 Channel | 15 V | SMD/SMT | 30.2 V | DFN-2 | 30 A | 180 pF | 30 kV | 30 kV | - 40 C | + 125 C | TVS Diodes | SP11xx | Reel | ||||||
Mfr: SP1112-01UTG TTI: SP1112-01UTG Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 30KV 12V 40A TVS Diod uDFN-2 | 0In Stock | Unidirectional | 1 Channel | 12 V | SMD/SMT | 26.5 V | DFN-2 | 40 A | 230 pF | 30 kV | 30 kV | - 40 C | + 125 C | TVS Diodes | SP11xx | Reel | ||||||
Mfr: SP1105S-01UTG TTI: SP1105S-01UTG Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 80A 5V DFN TVS Diode | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | DFN-2 | 80 A | 630 pF | 30 kV | 30 kV | - 40 C | + 125 C | TVS Diodes | SP11xx | Reel | ||||||
Mfr: SP1124T-01UTG TTI: Not Assigned Littelfuse Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Unidirectional | 1 Channel | 24 V | SMD/SMT | 42.9 V | UDFN-2 | 20 A | 858 W | 130 pF | 30 kV | 30 kV | - 40 C | + 125 C | TVS Diodes | SP11xx |