SP1064 - ESD Protection Diodes / TVS Diodes

1 Results
1 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Datasheet
Mfr: SP1064-04UTG
TTI: SP1064-04UTG
Littelfuse
Availability:

3,000In Stock

End of Life
ESD Protection Diodes / TVS Diodes 8.5pF 15kV SPA TVS Diode Array

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
4 Channel
60 V
SMD/SMT
95 V
uDFN-10
2 A
8.5 pF
15 kV
20 kV
- 40 C
+ 125 C
TVS Diodes
SP1064
Reel