SMP - ESD Protection Diodes / TVS Diodes
161 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMP3V3-M3/84A TTI: SMP3V3-M3/84A Vishay Semiconductors Availability: 18,000In StockESD Protection Diodes / TVS Diodes 400W 3.3 Volt Unidir | 18,000In Stock | Unidirectional | 1 Channel | 3.3 V | SMD/SMT | 7.3 V | 4.1 V | DO-220AA-2 | 54.8 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMP | Reel | |||||||
Mfr: SMP33A-M3/84A TTI: SMP33A-M3/84A Vishay Semiconductors Availability: 3,000In Stock24,000 On Order Expected ESD Protection Diodes / TVS Diodes 400watt 33volt Uni | 3,000In Stock24,000 On Order Expected | Unidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | DO-220AA-2 | 7.5 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMP | Reel | |||||||
Mfr: SMP3V3-M3/85A TTI: SMP3V3-M3/85A Vishay Semiconductors Availability: 10,000In StockESD Protection Diodes / TVS Diodes 400W 3.3 Volt Unidir | 10,000In Stock | Unidirectional | 1 Channel | 3.3 V | SMD/SMT | 7.3 V | 4.1 V | DO-220AA-2 | 54.8 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMP | Reel | |||||||
Mfr: SMP24A-M3/84A TTI: SMP24A-M3/84A Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400watt 24volts 5% UNIDIR TVS | 0In Stock | Unidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 26.7 V | DO-220AA-2 | 10.3 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMP | Reel | |||||||
Mfr: SMP7.5A-M3/84A TTI: SMP7.5A-M3/84A Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400W, 7.5V 5%, UNIDIR, SMP TVS | 0In Stock | Unidirectional | 1 Channel | 7.5 V | SMD/SMT | 12.9 V | 8.33 V | DO-220AA-2 | 31 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMP | Reel | |||||||
Mfr: SMP6.5A-M3/84A TTI: SMP6.5A-M3/84A Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400W, 6.5V 5%, UNIDIR, SMP TVS | 0In Stock | Unidirectional | 1 Channel | 6.5 V | SMD/SMT | 11.2 V | 7.22 V | DO-220AA-2 | 35.7 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMP | Reel | |||||||
Mfr: SMP11A-M3/84A TTI: SMP11A-M3/84A Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400watt 11volt 5% Unidir | 0In Stock | Unidirectional | 1 Channel | 11 V | SMD/SMT | 18.2 V | 12.2 V | DO-220AA-2 | 22 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMP | Reel | |||||||
Mfr: SMP12A-M3/85A TTI: SMP12A-M3/85A Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400watt 12volt 5% Unidir | 0In Stock | Unidirectional | 1 Channel | 12 V | SMD/SMT | 19.9 V | 13.3 V | DO-220AA-2 | 20.1 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMP | Reel | |||||||
Mfr: SMP13A-M3/84A TTI: SMP13A-M3/84A Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400watt 13volt 5% Unidir | 0In Stock | Unidirectional | 13 V | SMD/SMT | 21.5 V | 14.4 V | DO-220AA-2 | 400 W | - 55 C | + 150 C | TVS Diodes | SMP | Reel | |||||||||
Mfr: SMP13A-M3/85A TTI: SMP13A-M3/85A Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400watt 13volt 5% Unidir | 0In Stock | Unidirectional | 1 Channel | 13 V | SMD/SMT | 21.5 V | 14.4 V | DO-220AA-2 | 18.6 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMP | Reel | |||||||
Mfr: SMP22A-M3/84A TTI: SMP22A-M3/84A Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400watt 22volt 5% Unidir | 0In Stock | Unidirectional | 1 Channel | 22 V | SMD/SMT | 35.5 V | 24.4 V | DO-220AA-2 | 11.3 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMP | Reel | |||||||
Mfr: SMP6.0A-M3/84A TTI: SMP6.0A-M3/84A Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400W, 6.0V 5%, UNIDIR, SMP TVS | 0In Stock | Unidirectional | 1 Channel | 6 V | SMD/SMT | 10.3 V | 6.67 V | DO-220AA-2 | 38.8 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMP | Reel | |||||||
Mfr: SMP36A-M3/84A TTI: SMP36A-M3/84A Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400watt 36volt 5% Unidir | 0In Stock | Unidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | DO-220AA-2 | 6.9 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMP | Reel | |||||||
Mfr: SMP30A-M3/85A TTI: SMP30A-M3/85A Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400watt 30volt 5% Unidir | 0In Stock | Unidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | DO-220AA-2 | 8.3 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMP | Reel | |||||||
Mfr: SMP5.0A-M3/84A TTI: SMP5.0A-M3/84A Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400W, 5.0V 5% Unidir SMP TVS Diode | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | DO-220AA-2 | 43.5 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMP | Reel | |||||||
Mfr: SMP7.0A-M3/84A TTI: SMP7.0A-M3/84A Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400W, 7.0V 5%, UNIDIR, SMP TVS | 0In Stock | Unidirectional | 1 Channel | 7 V | SMD/SMT | 12 V | 8.6 V | DO-220AA-2 | 33.3 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMP | Reel | |||||||
Mfr: SMP17A-M3/84A TTI: SMP17A-M3/84A Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400watt 17volt 5% Unidir | 0In Stock | Unidirectional | 1 Channel | 17 V | SMD/SMT | 27.6 V | 18.9 V | DO-220AA-2 | 14.5 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMP | Reel | |||||||
Mfr: SMP11A-M3/85A TTI: SMP11A-M3/85A Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400watt 11volt 5% Unidir | 0In Stock | Unidirectional | 11 V | SMD/SMT | 18.2 V | 12.2 V | DO-220AA-2 | 400 W | - 55 C | + 150 C | TVS Diodes | SMP | Reel | |||||||||
Mfr: SMP15A-M3/84A TTI: SMP15A-M3/84A Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400watt 15volt 5% Unidir | 0In Stock | Unidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 16.7 V | DO-220AA-2 | 16.4 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMP | Reel | |||||||
Mfr: SMP16A-M3/84A TTI: SMP16A-M3/84A Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400watt 16volt 5% Unidir | 0In Stock | Unidirectional | 1 Channel | 16 V | SMD/SMT | 26 V | 17.8 V | DO-220AA-2 | 15.4 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMP | Reel | |||||||
Mfr: SMP24A-M3/85A TTI: SMP24A-M3/85A Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400watt 24volt 5% Unidir | 0In Stock | Unidirectional | 24 V | SMD/SMT | 38.9 V | 26.7 V | DO-220AA-2 | 400 W | - 55 C | + 150 C | TVS Diodes | SMP | Reel | |||||||||
Mfr: SMP30A-M3/84A TTI: SMP30A-M3/84A Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400watt 30volt 5% Unidir | 0In Stock | Unidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | DO-220AA-2 | 8.3 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMP | Reel | |||||||
Mfr: SMP20A-M3/84A TTI: SMP20A-M3/84A Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400watt 20volt 5% Unidir | 0In Stock | Unidirectional | 1 Channel | 20 V | SMD/SMT | 32.4 V | 22.2 V | DO-220AA-2 | 12.3 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMP | Reel | |||||||
Mfr: SMP28A-M3/85A TTI: SMP28A-M3/85A Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400watt 28volt 5% Unidir | 0In Stock | Unidirectional | 28 V | SMD/SMT | 45.4 V | 31.1 V | DO-220AA-2 | 400 W | - 55 C | + 150 C | TVS Diodes | SMP | Reel | |||||||||
Mfr: SMP36A-M3/85A TTI: SMP36A-M3/85A Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400watt 36volt 5% Unidir | 0In Stock | Unidirectional | 36 V | SMD/SMT | 58.1 V | 40 V | DO-220AA-2 | 400 W | - 55 C | + 150 C | TVS Diodes | SMP | Reel |