SMLJ - ESD Protection Diodes / TVS Diodes
189 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,000In Stock | Bidirectional | 1 Channel | 170 V | SMD/SMT | 275 V | 189 V | SMC (DO-214AB) | 11 A | 3 kW | - 55 C | + 150 C | TVS Diodes | SMLJ | Reel | ||||||||
3,000In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | SMC (DO-214AB) | 326 A | 3 kW | - 55 C | + 150 C | TVS Diodes | SMLJ | Reel | ||||||||
18,000In Stock | Unidirectional | 1 Channel | 7 V | SMD/SMT | 12 V | 7.78 V | SMC (DO-214AB) | 250 A | 3 kW | - 55 C | + 150 C | SMLJ | Reel | |||||||||
3,000In Stock | Bidirectional | 1 Channel | 18 V | SMD/SMT | 29.2 V | 20 V | SMC (DO-214AB) | 102.8 A | 3 kW | - 55 C | + 150 C | TVS Diodes | SMLJ | Reel | ||||||||
6,000In Stock | Bidirectional | 1 Channel | 43 V | SMD/SMT | 69.4 V | 47.8 V | SMC (DO-214AB) | 43.2 A | 3 kW | - 55 C | + 150 C | TVS Diodes | SMLJ | Reel | ||||||||
21,000In Stock24,000 On Order Expected 17-Feb-27 | Bidirectional | 1 Channel | 85 V | SMD/SMT | 137 V | 94.4 V | SMC (DO-214AB) | 20.8 A | 3 kW | - 55 C | + 150 C | TVS Diodes | SMLJ | Reel | ||||||||
3,000In Stock | Bidirectional | 1 Channel | 26 V | SMD/SMT | 42.1 V | 28.9 V | SMC (DO-214AB) | 71.2 A | 3 kW | - 55 C | + 150 C | SMLJ | Reel | |||||||||
12,000In Stock | Unidirectional | 1 Channel | 22 V | SMD/SMT | 35.5 V | 24.4 V | SMC (DO-214AB) | 84.4 A | 3 kW | - 55 C | + 150 C | TVS Diodes | SMLJ | Reel | ||||||||
12,000In Stock | Unidirectional | 1 Channel | 48 V | SMD/SMT | 77.4 V | 53.3 V | SMC (DO-214AB) | 38.8 A | 3 kW | - 55 C | + 150 C | TVS Diodes | SMLJ | Reel | ||||||||
6,000In Stock | Bidirectional | 1 Channel | 12 V | SMD/SMT | 19.9 V | 13.3 V | SMC (DO-214AB) | 150.6 A | 3 kW | - 55 C | + 150 C | SMLJ | Reel | |||||||||
0In Stock6,000 On Order Expected 20-Jan-27 | Bidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | SMC (DO-214AB) | 51.6 A | 3 kW | - 55 C | + 150 C | SMLJ | Reel | |||||||||
0In Stock15,000 On Order Expected 07-Apr-27 | Unidirectional | 1 Channel | 26 V | SMD/SMT | 42.1 V | 28.9 V | SMC (DO-214AB) | 71.2 A | 3 kW | - 55 C | + 150 C | TVS Diodes | SMLJ | Reel | ||||||||
0In Stock | Unidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 26.7 V | SMC (DO-214AB) | 77.2 A | 3 kW | - 55 C | + 150 C | TVS Diodes | SMLJ | Reel | ||||||||
0In Stock | Bidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 31.1 V | SMC (DO-214AB) | 66 A | 3 kW | - 55 C | + 150 C | SMLJ | Reel | |||||||||
0In Stock | Bidirectional | 1 Channel | 16 V | SMD/SMT | 26 V | 17.8 V | SMC (DO-214AB) | 115.4 A | 3 kW | - 55 C | + 150 C | TVS Diodes | SMLJ | Reel | ||||||||
0In Stock | Unidirectional | 1 Channel | 170 V | SMD/SMT | 275 V | 189 V | SMC (DO-214AB) | 11 A | 3 kW | - 55 C | + 150 C | TVS Diodes | SMLJ | Reel | ||||||||
0In Stock | Unidirectional | 1 Channel | 75 V | SMD/SMT | 121 V | 83.3 V | SMC (DO-214AB) | 24.8 A | 3 kW | - 55 C | + 150 C | SMLJ | Reel | |||||||||
0In Stock | Unidirectional | 1 Channel | 12 V | SMD/SMT | 19.9 V | 13.3 V | SMC (DO-214AB) | 150.6 A | 3 kW | - 55 C | + 150 C | TVS Diodes | SMLJ | Reel | ||||||||
0In Stock | Unidirectional | 1 Channel | 160 V | SMD/SMT | 178 V | SMC (DO-214AB) | 3 kW | - 55 C | + 150 C | TVS Diodes | SMLJ | Reel | ||||||||||
0In Stock | Unidirectional | 1 Channel | 16 V | SMD/SMT | 26 V | 17.8 V | SMC (DO-214AB) | 115.4 A | 3 kW | - 55 C | + 150 C | TVS Diodes | SMLJ | Reel | ||||||||
0In Stock | Unidirectional | 1 Channel | 43 V | SMD/SMT | 69.4 V | 47.8 V | SMC (DO-214AB) | 43.2 A | 3 kW | - 55 C | + 150 C | TVS Diodes | SMLJ | Reel | ||||||||
0In Stock | Bidirectional | 1 Channel | 40 V | SMD/SMT | 64.5 V | 44.4 V | SMC (DO-214AB) | 46.4 A | 3 kW | - 55 C | + 150 C | SMLJ | Reel | |||||||||
0In Stock | Bidirectional | 1 Channel | 75 V | SMD/SMT | 121 V | 83.3 V | SMC (DO-214AB) | 24.8 A | 3 kW | - 55 C | + 150 C | SMLJ | Reel | |||||||||
0In Stock | Unidirectional | 1 Channel | 70 V | SMD/SMT | 113 V | 77.8 V | SMC (DO-214AB) | 26.6 A | 3 kW | - 55 C | + 150 C | SMLJ | Reel | |||||||||
0In Stock | Unidirectional | 1 Channel | 78 V | SMD/SMT | 126 V | 86.7 V | SMC (DO-214AB) | 22.8 A | 3 kW | - 55 C | + 150 C | SMLJ | Reel |