SMFA - ESD Protection Diodes / TVS Diodes
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Ipp - Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMFA1805CA TTI: SMFA1805CA Littelfuse Availability: 3,000In StockESD Protection Diodes / TVS Diodes TVS SOD-123FL ASYM 1805 Bi 7'' T&R | 3,000In Stock | Bidirectional | 1 Channel | 5.5 V, 18 V | SMD/SMT | 13.92 V, 33 V | 6.82 V, 20 V | SOD-123FL-2 | 2 A | 515 pF | 30 kV | 30 kV | - 55 C | + 150 C | SMFA | Reel | |||||
Mfr: SMFA1505CA TTI: SMFA1505CA Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes TVS SOD-123FL ASYM 1505 Bi 7'' T&R | 0In Stock | Bidirectional | 1 Channel | 5.5 V, 15 V | SMD/SMT | 10.5 V, 24.05 V | 6.82 V, 16.7 V | SOD-123FL-2 | 2 A | 565 pF | 30 kV | 30 kV | - 55 C | + 150 C | SMFA | Reel | |||||
Mfr: SMFA2005CA TTI: SMFA2005CA Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes TVS SOD-123FL ASYM 2005 Bi 7'' T&R | 0In Stock | Bidirectional | 1 Channel | 5.5 V, 20 V | SMD/SMT | 10.5 V, 31.85 V | 6.82 V, 22.2 V | SOD-123FL-2 | 2 A | 440 pF | 30 kV | 30 kV | - 55 C | + 150 C | SMFA | Reel | |||||
Mfr: SMFA1905CA TTI: SMFA1905CA Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes TVS SOD-123FL ASYM 1905 Bi 7'' T&R | 0In Stock | Bidirectional | 1 Channel | 5.5 V, 19 V | SMD/SMT | 10.5 V, 30.29 V | 6.82 V, 21.1 V | SOD-123FL-2 | 2 A | 485 pF | 30 kV | 30 kV | - 55 C | + 150 C | SMFA | Reel |