SMF4L - ESD Protection Diodes / TVS Diodes

90 Results
90 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Datasheet
Mfr: SMF4L36A
TTI: SMF4L36A
Littelfuse
Availability:

102,000In Stock

ESD Protection Diodes / TVS Diodes 400W 36V 5% Uni-directional

102,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
36 V
SMD/SMT
58.1 V
40 V
SOD-123-2
6.9 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
SMF4L
Reel
Datasheet
Mfr: SMF4L24A
TTI: SMF4L24A
Littelfuse
Availability:

3,000In Stock

15,000 On Order
Expected 23-Feb-27
ESD Protection Diodes / TVS Diodes 400W 24V 5% Uni-directional

3,000In Stock

15,000 On Order
Expected 23-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
24 V
SMD/SMT
38.9 V
26.7 V
SOD-123-2
10.3 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
SMF4L
Reel
Datasheet
Mfr: SMF4L16CA
TTI: SMF4L16CA
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes SMF4L - CA 16V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
16 V
SMD/SMT
26 V
17.8 V
SOD-123-2
15.4 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
SMF4L
Reel
Datasheet
Mfr: SMF4L24CA
TTI: SMF4L24CA
Littelfuse
Availability:

0In Stock

Other Available Inventory
ESD Protection Diodes / TVS Diodes SMF4L - CA 24V

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
24 V
SMD/SMT
38.9 V
26.7 V
SOD-123-2
10.3 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
SMF4L
Reel
Datasheet
Mfr: SMF4L12CA
TTI: SMF4L12CA
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes SMF4L - CA 12V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
12 V
SMD/SMT
19.9 V
13.3 V
SOD-123-2
20.1 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
SMF4L
Reel
Datasheet
Mfr: SMF4L14A
TTI: SMF4L14A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 14V 5% Uni-directional

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
14 V
SMD/SMT
23.2 V
15.6 V
SOD-123-2
17.2 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
SMF4L
Reel
Datasheet
Mfr: SMF4L33A
TTI: SMF4L33A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 33V 5% Uni-directional

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
33 V
SMD/SMT
53.3 V
36.7 V
SOD-123-2
7.5 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
SMF4L
Reel
Datasheet
Mfr: SMF4L58A
TTI: SMF4L58A
Littelfuse
Availability:

0In Stock

Other Available Inventory
ESD Protection Diodes / TVS Diodes 400W 58V 5% Uni-directional

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
58 V
SMD/SMT
93.6 V
64.4 V
SOD-123-2
4.3 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
SMF4L
Reel
Datasheet
Mfr: SMF4L5.0A
TTI: SMF4L5.0A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 5V 5% Uni-directional

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
5 V
SMD/SMT
9.2 V
6.4 V
SOD-123-2
40.1 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
SMF4L
AEC-Q100
Reel
Datasheet
Mfr: SMF4L18CA
TTI: SMF4L18CA
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes SMF4L - CA 18V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
18 V
SMD/SMT
29.2 V
20 V
SOD-123-2
13.7 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
SMF4L
Reel
Datasheet
Mfr: SMF4L30CA
TTI: SMF4L30CA
Littelfuse
Availability:

0In Stock

Other Available Inventory
ESD Protection Diodes / TVS Diodes SMF4L - CA 30V

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
30 V
SMD/SMT
48.4 V
33.3 V
SOD-123-2
8.3 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
SMF4L
Reel
Datasheet
Mfr: SMF4L22A
TTI: SMF4L22A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 22V 5% Uni-directional

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
22 V
SMD/SMT
35.5 V
24.4 V
SOD-123-2
11.3 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
SMF4L
Reel
Datasheet
Mfr: SMF4L170A
TTI: SMF4L170A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes SMF4L - A 170V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
170 V
SMD/SMT
275 V
189 V
SOD-123-2
700 mA
400 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
SMF4L
Reel
Datasheet
Mfr: SMF4L200A
TTI: SMF4L200A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes SMF4L - A 200V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Unidirectional
1 Channel
200 V
SMD/SMT
324 V
224 V
SOD-123-2
600 mA
400 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
SMF4L
Reel
Datasheet
Mfr: SMF4L250A
TTI: SMF4L250A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes SMF4L - A 250V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Unidirectional
1 Channel
250 V
SMD/SMT
405 V
279 V
SOD-123-2
500 mA
400 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
SMF4L
Reel
Datasheet
Mfr: SMF4L60A
TTI: SMF4L60A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 60V 5% Uni-directional

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
60 V
SMD/SMT
96.8 V
66.7 V
SOD-123-2
4.1 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
SMF4L
AEC-Q100
Reel
Datasheet
Mfr: SMF4L10A
TTI: SMF4L10A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 10V 5% Uni-directional

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
10 V
SMD/SMT
17 V
11.1 V
SOD-123-2
23.5 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
SMF4L
AEC-Q100
Reel
Datasheet
Mfr: SMF4L10CA
TTI: SMF4L10CA
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes SMF4L - CA 10V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
10 V
SMD/SMT
17 V
11.1 V
SOD-123-2
23.5 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
SMF4L
Reel
Datasheet
Mfr: SMF4L33CA
TTI: SMF4L33CA
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes SMF4L - CA 33V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
33 V
SMD/SMT
53.3 V
36.7 V
SOD-123-2
7.5 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
SMF4L
Reel
Datasheet
Mfr: SMF4L45CA
TTI: SMF4L45CA
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes SMF4L - CA 45V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
45 V
SMD/SMT
72.7 V
50 V
SOD-123-2
5.5 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
SMF4L
Reel
Datasheet
Mfr: SMF4L100A
TTI: SMF4L100A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes SMF4L - A 100V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
100 V
SMD/SMT
162 V
111 V
SOD-123-2
1.2 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
SMF4L
Reel
Datasheet
Mfr: SMF4L110A
TTI: SMF4L110A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes SMF4L - A 110V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
110 V
SMD/SMT
177 V
122 V
SOD-123-2
1.1 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
SMF4L
Reel
Datasheet
Mfr: SMF4L188A
TTI: SMF4L188A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes SMF4L - A 188V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Unidirectional
1 Channel
188 V
SMD/SMT
304 V
209 V
SOD-123-2
700 mA
400 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
SMF4L
Reel
Datasheet
Mfr: SMF4L11CA
TTI: SMF4L11CA
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes SMF4L - CA 11V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
11 V
SMD/SMT
18.2 V
12.2 V
SOD-123-2
22 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
SMF4L
Reel
Datasheet
Mfr: SMF4L51CA
TTI: SMF4L51CA
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes SMF4L - CA 51V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
51 V
SMD/SMT
82.4 V
56.7 V
SOD-123-2
4.9 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
SMF4L
Reel
  • 1
  • 2
  • 3
  • 4