SMF - ESD Protection Diodes / TVS Diodes

675 Results
675 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Datasheet
Mfr: SMF5.0A
TTI: SMF5.0A
Littelfuse
Availability:

45,000In Stock

ESD Protection Diodes / TVS Diodes 200W 5V 5% Uni-directional

45,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
5 V
SMD/SMT
9.2 V
6.4 V
SOD-123-2
21.7 A
200 W
30 kV
30 kV
- 65 C
+ 150 C
SMF
Reel
Datasheet
Mfr: SMF5V0A-E3-08
TTI: SMF5V0A-E3-08
Vishay Semiconductors
Availability:

78,000In Stock

15,000 On Order
Expected 08-Dec-26
ESD Protection Diodes / TVS Diodes 1000watt 5volt

78,000In Stock

15,000 On Order
Expected 08-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
5 V
SMD/SMT
9.2 V
6.4 V
DO-219AB-2
21.7 A
200 W
1.12 nF
30 kV
30 kV
- 65 C
+ 175 C
ESD Suppressors
SMF
Reel
Datasheet
Mfr: SMF24A
TTI: SMF24A
Littelfuse
Availability:

9,000In Stock

30,000 On Order
Expected 25-Feb-27
ESD Protection Diodes / TVS Diodes 200W 24V 5% Uni-directional

9,000In Stock

30,000 On Order
Expected 25-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
24 V
SMD/SMT
38.9 V
26.7 V
SOD-123-2
5.1 A
200 W
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
SMF
Reel
Datasheet
Mfr: SMF33A-E3-08
TTI: SMF33A-E3-08
Vishay Semiconductors
Availability:

36,000In Stock

ESD Protection Diodes / TVS Diodes 1000watt 33volt

36,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
33 V
SMD/SMT
53.3 V
36.7 V
DO-219AB-2
3.8 A
200 W
198 pF
30 kV
30 kV
- 65 C
+ 175 C
ESD Suppressors
SMF
Reel
Datasheet
Mfr: SMF30A-E3-08
TTI: SMF30A-E3-08
Vishay Semiconductors
Availability:

18,000In Stock

ESD Protection Diodes / TVS Diodes 1000watt 30volt

18,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
30 V
SMD/SMT
48.4 V
33.3 V
DO-219AB-2
4.1 A
200 W
207 pF
30 kV
30 kV
- 65 C
+ 175 C
ESD Suppressors
SMF
Reel
Datasheet
Mfr: SMF18A-E3-08
TTI: SMF18A-E3-08
Vishay Semiconductors
Availability:

3,000In Stock

ESD Protection Diodes / TVS Diodes 200watt 18volt

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
18 V
SMD/SMT
29.2 V
20 V
DO-219AB-2
6.8 A
200 W
320 pF
30 kV
30 kV
- 65 C
+ 175 C
ESD Suppressors
SMF
Reel
Datasheet
Mfr: SMF30CA
TTI: SMF30CA
Littelfuse
Availability:

6,000In Stock

ESD Protection Diodes / TVS Diodes SMF - CA 30V

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
30 V
SMD/SMT
48.4 V
33.3 V
SOD-123-2
4.1 A
200 W
30 kV
30 kV
- 65 C
+ 150 C
SMF
Reel
Datasheet
Mfr: SMF6.0A
TTI: SMF6.0A
Littelfuse
Availability:

9,000In Stock

ESD Protection Diodes / TVS Diodes 200W 6V 5% Uni-directional

9,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
6 V
SMD/SMT
10.3 V
6.67 V
SOD-123-2
19.4 A
200 W
30 kV
30 kV
- 65 C
+ 150 C
SMF
Reel
Datasheet
Mfr: SMF18A
TTI: SMF18A
Littelfuse
Availability:

9,000In Stock

ESD Protection Diodes / TVS Diodes 200W 18V 5% Uni-directional

9,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
18 V
SMD/SMT
29.2 V
20 V
SOD-123-2
6.8 A
200 W
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
SMF
Reel
Datasheet
Mfr: SMF45A-E3-08
TTI: SMF45A-E3-08
Vishay Semiconductors
Availability:

48,000In Stock

ESD Protection Diodes / TVS Diodes 1000watt 45volt

48,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
45 V
SMD/SMT
72.7 V
50 V
DO-219AB-2
2.8 A
200 W
162 pF
30 kV
30 kV
- 65 C
+ 175 C
ESD Suppressors
SMF
Reel
Datasheet
Mfr: SMF17A-E3-08
TTI: SMF17A-E3-08
Vishay Semiconductors
Availability:

33,000In Stock

ESD Protection Diodes / TVS Diodes 1000watt 17volt

33,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
17 V
SMD/SMT
27.6 V
18.9 V
DO-219AB-2
7.2 A
200 W
324 pF
30 kV
30 kV
- 65 C
+ 175 C
ESD Suppressors
SMF
Reel
Datasheet
Mfr: SMF6.5A
TTI: SMF6.5A
Littelfuse
Availability:

21,000In Stock

ESD Protection Diodes / TVS Diodes 200W 6.5V 5% Uni-directional

21,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
6.5 V
SMD/SMT
11.2 V
7.22 V
SOD-123-2
17.9 A
200 W
30 kV
30 kV
- 65 C
+ 150 C
SMF
Reel
Datasheet
Mfr: SMF12A-E3-08
TTI: SMF12A-E3-08
Vishay Semiconductors
Availability:

39,000In Stock

ESD Protection Diodes / TVS Diodes 1000watt 12volt

39,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
12 V
SMD/SMT
19.9 V
13.3 V
DO-219AB-2
10.1 A
200 W
483 pF
30 kV
30 kV
- 65 C
+ 175 C
ESD Suppressors
SMF
Reel
Datasheet
Mfr: SMF48A-E3-08
TTI: SMF48A-E3-08
Vishay Semiconductors
Availability:

27,000In Stock

ESD Protection Diodes / TVS Diodes 1000watt 48volt

27,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
48 V
SMD/SMT
77.4 V
53.3 V
DO-219AB-2
2.6 A
200 W
161 pF
30 kV
30 kV
- 65 C
+ 175 C
ESD Suppressors
SMF
Reel
Datasheet
Mfr: SMF24A-E3-08
TTI: SMF24A-E3-08
Vishay Semiconductors
Availability:

195,000In Stock

ESD Protection Diodes / TVS Diodes 1000watt 24volt

195,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
24 V
SMD/SMT
38.9 V
26.7 V
DO-219AB-2
5.1 A
200 W
244 pF
30 kV
30 kV
- 65 C
+ 175 C
ESD Suppressors
SMF
Reel
Datasheet
Mfr: SMF10A-E3-08
TTI: SMF10A-E3-08
Vishay Semiconductors
Availability:

12,000In Stock

ESD Protection Diodes / TVS Diodes 1000watt 10volt

12,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
10 V
SMD/SMT
17 V
11.1 V
DO-219AB-2
11.8 A
200 W
562 pF
30 kV
30 kV
- 65 C
+ 175 C
ESD Suppressors
SMF
Reel
Datasheet
Mfr: SMF12A-M3-08
TTI: SMF12A-M3-08
Vishay Semiconductors
Availability:

18,000In Stock

ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-M3

18,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
12 V
SMD/SMT
19.9 V
13.3 V
DO-219AB-2
10.1 A
200 W
483 pF
30 kV
30 kV
- 65 C
+ 175 C
ESD Suppressors
SMF
Reel
Datasheet
Mfr: SMF3.3
TTI: SMF3.3
Littelfuse
Availability:

0In Stock

Other Available Inventory
ESD Protection Diodes / TVS Diodes 200W 3.3V 5% Uni-directional

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
3.3 V
SMD/SMT
6.8 V
3.4 V
SOD-123-2
30 A
200 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
SMF
Reel
Datasheet
Mfr: SMF13A
TTI: SMF13A
Littelfuse
Availability:

0In Stock

33,000 On Order
Expected 04-Jan-27
ESD Protection Diodes / TVS Diodes 200W 13V 5% Uni-directional

0In Stock

33,000 On Order
Expected 04-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
13 V
SMD/SMT
21.5 V
14.4 V
SOD-123-2
9.3 A
200 W
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
SMF
Reel
Datasheet
Mfr: SMF36A
TTI: SMF36A
Littelfuse
Availability:

0In Stock

15,000 On Order
Expected 29-Dec-26
ESD Protection Diodes / TVS Diodes 200W 36V 5% Uni-directional

0In Stock

15,000 On Order
Expected 29-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
36 V
SMD/SMT
58.1 V
40 V
SOD-123-2
3.4 A
200 W
30 kV
30 kV
- 65 C
+ 150 C
SMF
Reel
Datasheet
Mfr: SMF15A
TTI: SMF15A
Littelfuse
Availability:

0In Stock

21,000 On Order
Expected
ESD Protection Diodes / TVS Diodes 200W 15V 5% Uni-directional

0In Stock

21,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
15 V
SMD/SMT
24.4 V
16.7 V
SOD-123-2
8.2 A
200 W
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
SMF
Reel
Datasheet
Mfr: SMF48A
TTI: SMF48A
Littelfuse
Availability:

0In Stock

39,000 On Order
Expected
ESD Protection Diodes / TVS Diodes 200W 48V 5% Uni-directional

0In Stock

39,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
48 V
SMD/SMT
77.4 V
53.3 V
SOD-123-2
2.6 A
200 W
30 kV
30 kV
- 65 C
+ 150 C
SMF
Reel
Datasheet
Mfr: SMF12A
TTI: SMF12A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 200W 12V 5% Uni-directional

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
12 V
SMD/SMT
19.9 V
13.3 V
SOD-123-2
10.1 A
200 W
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
SMF
Reel
Datasheet
Mfr: SMF16A
TTI: SMF16A
Littelfuse
Availability:

0In Stock

9,000 On Order
Expected 18-Feb-27
ESD Protection Diodes / TVS Diodes 200W 16V 5% Uni-directional

0In Stock

9,000 On Order
Expected 18-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
16 V
SMD/SMT
26 V
17.8 V
SOD-123-2
7.7 A
200 W
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
SMF
Reel
Datasheet
Mfr: SMF30A
TTI: SMF30A
Littelfuse
Availability:

0In Stock

174,000 On Order
Expected
ESD Protection Diodes / TVS Diodes 200W 30V 5% Uni-directional

0In Stock

174,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
30 V
SMD/SMT
48.4 V
33.3 V
SOD-123-2
4.1 A
200 W
30 kV
30 kV
- 65 C
+ 150 C
SMF
Reel
  • 1
  • 2
  • 3
  • 4