SMDJ - ESD Protection Diodes / TVS Diodes
1,039 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,000In Stock | Bidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SMC (DO-214AB) | 56.3 A | 3 kW | 30 kV | 30 kV | - 65 C | + 150 C | SMDJ | Reel | |||||||
3,000In Stock | Unidirectional | 1 Channel | 60 V | SMD/SMT | 96.8 V | 66.7 V | SMC (DO-214AB) | 31 A | 3 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMDJ | Reel | ||||||
3,000In Stock6,000 On Order Expected 02-Feb-27 | Unidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 16.7 V | SMC (DO-214AB) | 123 A | 3 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMDJ | Reel | ||||||
3,000In Stock12,000 On Order Expected 24-Feb-27 | Bidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | SMC (DO-214AB) | 326.1 A | 3 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMDJ | Reel | ||||||
3,000In Stock | Unidirectional | 1 Channel | 12 V | SMD/SMT | 19.9 V | 13.3 V | SMC (DO-214AB) | 150.8 A | 3 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMDJ | Reel | ||||||
24,000In Stock | Unidirectional | 1 Channel | 13 V | SMD/SMT | 21.5 V | 14.4 V | SMC (DO-214AB) | 139.5 A | 3 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMDJ | Reel | ||||||
Mfr: SMDJ5.0A-T7 TTI: SMDJ5.0A-T7 Littelfuse Availability: 3,000In StockESD Protection Diodes / TVS Diodes 3kW 5V 5% Uni-Directional | 3,000In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | SMC (DO-214AB) | 326.1 A | 3 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMDJ | Reel | |||||
6,000In Stock | Bidirectional | 1 Channel | 20 V | SMD/SMT | 32.4 V | 22.2 V | SMC (DO-214AB) | 92.6 A | 3 kW | 30 kV | 30 kV | - 65 C | + 150 C | SMDJ | Reel | |||||||
6,000In Stock | Bidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 31.1 V | SMC (DO-214AB) | 66.1 A | 3 kW | 30 kV | 30 kV | - 65 C | + 150 C | SMDJ | Reel | |||||||
9,000In Stock | Bidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 16.7 V | SMC (DO-214AB) | 123 A | 3 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMDJ | Reel | ||||||
12,000In Stock | Unidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 31.1 V | SMC (DO-214AB) | 66.1 A | 3 kW | 30 kV | 30 kV | - 65 C | + 150 C | SMDJ | Reel | |||||||
3,000In Stock | Bidirectional | 1 Channel | 130 V | SMD/SMT | 209 V | 144 V | SMC (DO-214AB) | 14.4 A | 3 kW | 30 kV | 30 kV | - 65 C | + 150 C | SMDJ | Reel | |||||||
3,000In Stock | 717 V | 543 V | SMC (DO-214AB) | 4.3 A | 3 kW | + 150 C | TVS Diodes | SMDJ | Reel | |||||||||||||
6,000In Stock | Unidirectional | 1 Channel | 58 V | SMD/SMT | 93.6 V | 64.4 V | SMC (DO-214AB) | 32.1 A | 3 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMDJ | Reel | ||||||
9,000In Stock | Bidirectional | 1 Channel | 10 V | SMD/SMT | 17 V | 12.3 V | SMC (DO-214AB) | 176.5 A | 3 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMDJ | Reel | ||||||
2,850In Stock | Bidirectional | 33 V | SMD/SMT | 53.3 V | 36.7 V | SMC (DO-214AB) | 3 kW | - 65 C | + 150 C | TVS Diodes | SMDJ | Cut Tape | ||||||||||
Mfr: SMDJ170CA TTI: SMDJ170CA. Littelfuse Availability: 1,940In StockCut Tape ESD Protection Diodes / TVS Diodes SMDJ - CA 170V | 1,940In Stock | Bidirectional | 170 V | SMD/SMT | 275 V | 189 V | SMC (DO-214AB) | 3 kW | - 65 C | + 150 C | TVS Diodes | SMDJ | Cut Tape | |||||||||
0In Stock6,000 On Order Expected 22-Apr-27 | Unidirectional | 1 Channel | 43 V | SMD/SMT | 69.4 V | 47.8 V | SMC (DO-214AB) | 43.2 A | 3 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMDJ | Reel | ||||||
0In Stock3,000 On Order Expected 05-Aug-27 | Unidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | SMC (DO-214AB) | 51.6 A | 3 kW | 30 kV | 30 kV | - 65 C | + 150 C | SMDJ | Reel | |||||||
0In Stock6,000 On Order Expected 14-May-27 | Bidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | SMC (DO-214AB) | 51.6 A | 3 kW | 30 kV | 30 kV | - 65 C | + 150 C | SMDJ | Reel | |||||||
0In Stock12,000 On Order Expected 23-Apr-27 | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | SMC (DO-214AB) | 326.1 A | 3 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMDJ | Reel | ||||||
0In Stock | Bidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SMC (DO-214AB) | 62 A | 3 kW | 30 kV | 30 kV | - 65 C | + 150 C | SMDJ | Reel | |||||||
0In Stock6,000 On Order Expected 26-Feb-27 | Unidirectional | 1 Channel | 18 V | SMD/SMT | 29.2 V | 20 V | SMC (DO-214AB) | 102.7 A | 3 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMDJ | Reel | ||||||
0In Stock3,000 On Order Expected 04-Dec-26 | Bidirectional | 1 Channel | 58 V | SMD/SMT | 93.6 V | 64.4 V | SMC (DO-214AB) | 32.1 A | 3 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMDJ | Reel | ||||||
0In Stock3,000 On Order Expected 26-Apr-27 | Bidirectional | 1 Channel | 60 V | SMD/SMT | 96.8 V | 66.7 V | SMC (DO-214AB) | 31 A | 3 kW | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMDJ | Reel |