SMCG - ESD Protection Diodes / TVS Diodes
897 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMCG30A-E3/57T TTI: SMCG30A-E3/57T Vishay Semiconductors Availability: 850In StockESD Protection Diodes / TVS Diodes 1500W 30V Unidirect | 850In Stock | Unidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SMCG (DO-215AB) | 31 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCG | AEC-Q101 | Reel | SMCG30A-E3/9AT | ||||||
Mfr: SMCG40A-E3/57T TTI: SMCG40A-E3/57T Vishay Semiconductors Availability: 0In Stock21,250 On Order Expected ESD Protection Diodes / TVS Diodes 1500W 40V Unidirect | 0In Stock21,250 On Order Expected | Unidirectional | 1 Channel | 40 V | SMD/SMT | 64.5 V | 44.4 V | SMCG (DO-215AB) | 23.3 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCG | AEC-Q101 | Reel | SMCG40A-E3/9AT | ||||||
Mfr: SMCG78CA-E3/57T TTI: SMCG78CA-E3/57T Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 1500W 78V Bidirect | 0In Stock | Bidirectional | 1 Channel | 78 V | SMD/SMT | 126 V | 86.7 V | SMCG (DO-215AB) | 11.9 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCG | AEC-Q101 | Reel | SMCG78CA-E3/9AT | ||||||
Mfr: SMCG5.0CA-E3/57T TTI: SMCG5.0CA-E3/57T Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 1500W 5.0V Bidirect | 0In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | SMCG (DO-215AB) | 163 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCG | AEC-Q101 | Reel | SMCG5.0CA-E3/9AT | ||||||
Mfr: SMCG43A-E3/57T TTI: SMCG43A-E3/57T Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 1500W 43V Unidirect | 0In Stock | Unidirectional | 1 Channel | 43 V | SMD/SMT | 69.4 V | 47.8 V | SMCG (DO-215AB) | 21.6 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCG | AEC-Q101 | Reel | SMCG43A-E3/9AT | ||||||
Mfr: SMCG60A-E3/57T TTI: SMCG60A-E3/57T Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 1500W 60V Unidirect | 0In Stock | Unidirectional | 1 Channel | 60 V | SMD/SMT | 96 V | 66.7 V | SMCG (DO-215AB) | 15.5 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCG | AEC-Q101 | Reel | SMCG60A-E3/9AT | ||||||
Mfr: SMCG48AHE3/9AT TTI: SMCG48AHE3/9AT Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 48V 5% Unidir AEC-Q101 Qualified | 0In Stock | Unidirectional | 1 Channel | 48 V | SMD/SMT | 77.4 V | 53.3 V | SMCG (DO-215AB) | 19.4 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCG | AEC-Q101 | Reel | |||||||
Mfr: SMCG28A-E3/57T TTI: SMCG28A-E3/57T Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 1500W 28V Unidirect | 0In Stock | Unidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 31.1 V | SMCG (DO-215AB) | 33 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCG | AEC-Q101 | Reel | SMCG28A-E3/9AT | ||||||
Mfr: SMCG54AHE3/57T TTI: SMCG54AHE3/57T Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 54V 5% Unidir AEC-Q101 Qualified | 0In Stock | Unidirectional | 1 Channel | 54 V | SMD/SMT | 87.1 V | 60 V | SMCG (DO-215AB) | 17.2 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCG | AEC-Q101 | Reel | |||||||
Mfr: SMCG26A-M3/57T TTI: SMCG26A-M3/57T Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW,26V 5%,UNIDIR,SMC TVS | 0In Stock | Unidirectional | 1 Channel | 26 V | SMD/SMT | 42.1 V | 28.9 V | SMCG (DO-215AB) | 35.6 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCG | AEC-Q101 | Reel | |||||||
Mfr: SMCG33A-E3/57T TTI: SMCG33A-E3/57T Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 33V Unidirect | 0In Stock | Unidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SMCG (DO-215AB) | 28.1 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCG | AEC-Q101 | Reel | SMCG33A-E3/9AT | ||||||
Mfr: SMCG20CA-E3/57T TTI: SMCG20CA-E3/57T Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 1500W 20V Bidirect | 0In Stock | Bidirectional | 1 Channel | 20 V | SMD/SMT | 32.4 V | 22.2 V | SMCG (DO-215AB) | 46.3 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCG | AEC-Q101 | Reel | SMCG20CA-E3/9AT | ||||||
Mfr: SMCG54AHE3/9AT TTI: SMCG54AHE3/9AT Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 54V 5% Unidir AEC-Q101 Qualified | 0In Stock | Unidirectional | 1 Channel | 54 V | SMD/SMT | 87.1 V | 60 V | SMCG (DO-215AB) | 17.2 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCG | AEC-Q101 | Reel | |||||||
Mfr: SMCG70A-E3/57T TTI: SMCG70A-E3/57T Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 1500W 70V Unidirect | 0In Stock | Unidirectional | 1 Channel | 70 V | SMD/SMT | 113 V | 77.8 V | SMCG (DO-215AB) | 13.3 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCG | AEC-Q101 | Reel | SMCG70A-E3/9AT | ||||||
Mfr: SMCG26A-E3/57T TTI: SMCG26A-E3/57T Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 1500W 26V Unidirect | 0In Stock | Unidirectional | 1 Channel | 26 V | SMD/SMT | 42.1 V | 28.9 V | SMCG (DO-215AB) | 35.6 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCG | AEC-Q101 | Reel | SMCG26A-E3/9AT | ||||||
Mfr: SMCG36CA-E3/57T TTI: SMCG36CA-E3/57T Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 1500W 36V Bidirect | 0In Stock | Bidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | SMCG (DO-215AB) | 25.8 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCG | AEC-Q101 | Reel | SMCG36CA-E3/9AT | ||||||
Mfr: SMCG48A-E3/57T TTI: SMCG48A-E3/57T Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 1500W 48V Unidirect | 0In Stock | Unidirectional | 1 Channel | 48 V | SMD/SMT | 77.4 V | 53.3 V | SMCG (DO-215AB) | 19.4 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCG | AEC-Q101 | Reel | SMCG48A-E3/9AT | ||||||
Mfr: SMCG6.5CA-E3/57T TTI: SMCG6.5CA-E3/57T Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 1500W 6.5V Bidirect | 0In Stock | Bidirectional | 1 Channel | 6.5 V | SMD/SMT | 11.2 V | 7.22 V | SMCG (DO-215AB) | 133.9 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCG | AEC-Q101 | Reel | SMCG6.5CA-E3/9AT | ||||||
Mfr: SMCG13A-E3/57T TTI: SMCG13A-E3/57T Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 1500W 13V Unidirect | 0In Stock | Unidirectional | 1 Channel | 13 V | SMD/SMT | 21.5 V | 14.4 V | SMCG (DO-215AB) | 69.8 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCG | AEC-Q101 | Reel | SMCG13A-E3/9AT | ||||||
Mfr: SMCG30AHE3/57T TTI: SMCG30AHE3/57T Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 30V 5% Unidir AEC-Q101 Qualified | 0In Stock | Unidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SMCG (DO-215AB) | 31 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCG | AEC-Q101 | Reel | |||||||
Mfr: SMCG5.0A-E3/57T TTI: SMCG5.0A-E3/57T Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 5.0V Unidirect | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | SMCG (DO-215AB) | 163 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCG | AEC-Q101 | Reel | SMCG5.0A-E3/9AT | ||||||
Mfr: SMCG10AHE3/57T TTI: SMCG10AHE3/57T Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5KW 10V 5% Unidir AEC-Q101 Qualified | 0In Stock | Unidirectional | 1 Channel | 10 V | SMD/SMT | 17 V | 11.1 V | SMCG (DO-215AB) | 88.2 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCG | AEC-Q101 | Reel | |||||||
Mfr: SMCG12A-E3/57T TTI: SMCG12A-E3/57T Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 1500W 12V Unidirect | 0In Stock | Unidirectional | 1 Channel | 12 V | SMD/SMT | 19.9 V | 13.3 V | SMCG (DO-215AB) | 75.4 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCG | AEC-Q101 | Reel | SMCG12A-E3/9AT | ||||||
Mfr: SMCG15A-E3/57T TTI: SMCG15A-E3/57T Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 1500W 15V Unidirect | 0In Stock | Unidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 16.7 V | SMCG (DO-215AB) | 61.5 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCG | AEC-Q101 | Reel | SMCG15A-E3/9AT | ||||||
Mfr: SMCG6.0A-E3/57T TTI: SMCG6.0A-E3/57T Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 1500W 6.0V Unidirect | 0In Stock | Unidirectional | 1 Channel | 6 V | SMD/SMT | 10.3 V | 6.67 V | SMCG (DO-215AB) | 145.6 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | SMCG | AEC-Q101 | Reel | SMCG6.0A-E3/9AT |