SMC5K - ESD Protection Diodes / TVS Diodes
76 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMC5K60A-M3/H TTI: SMC5K60A-M3/H Vishay Semiconductors Availability: 1,700In StockESD Protection Diodes / TVS Diodes 5000W Pppm Uni TVS SMC (DO-214AB) | 1,700In Stock | Unidirectional | 1 Channel | 60 V | SMD/SMT | 96.8 V | 66.7 V | SMC (DO-214AB) | 51.7 A | 5 kW | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | SMC5K | Reel | |||||
Mfr: SMC5K13A-M3/I TTI: SMC5K13A-M3/I Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 5KW, 13V 5%,UNIDIR,SMC TVS | 0In Stock | Unidirectional | SMD/SMT | SMC (DO-214AB) | 5 kW | TVS Diodes | SMC5K | Reel | ||||||||||||||
Mfr: SMC5K24A-M3/I TTI: SMC5K24A-M3/I Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 5000W Pppm Uni TVS SMC (DO-214AB) | 0In Stock | Unidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 26.7 V | SMC (DO-214AB) | 129 A | 5 kW | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | SMC5K | Reel | |||||
Mfr: SMC5K30A-M3/I TTI: SMC5K30A-M3/I Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 5000W Pppm Uni TVS SMC (DO-214AB) | 0In Stock | Unidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SMC (DO-214AB) | 103 A | 5 kW | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | SMC5K | Reel | |||||
Mfr: SMC5K54A-M3/H TTI: SMC5K54A-M3/H Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 5000W Pppm Uni TVS SMC (DO-214AB) | 0In Stock | Unidirectional | 1 Channel | 54 V | SMD/SMT | 87.1 V | 60 V | SMC (DO-214AB) | 57.4 A | 5 kW | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | SMC5K | Reel | |||||
Mfr: SMC5K70A-M3/H TTI: SMC5K70A-M3/H Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 5000W Pppm Uni TVS SMC (DO-214AB) | 0In Stock | Unidirectional | 1 Channel | 70 V | SMD/SMT | 113 V | 77.8 V | SMC (DO-214AB) | 44.2 A | 5 kW | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | SMC5K | Reel | |||||
Mfr: SMC5K14A-M3/H TTI: SMC5K14A-M3/H Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 5000W Pppm Uni TVS SMC (DO-214AB) | 0In Stock | Unidirectional | 1 Channel | 14 V | SMD/SMT | 23.2 V | 15.6 V | SMC (DO-214AB) | 216 A | 5 kW | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | SMC5K | Reel | |||||
Mfr: SMC5K36A-M3/H TTI: SMC5K36A-M3/H Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 5000W Pppm Uni TVS SMC (DO-214AB) | 0In Stock | Unidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | SMC (DO-214AB) | 86.1 A | 5 kW | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | SMC5K | Reel | |||||
Mfr: SMC5K51A-M3/H TTI: SMC5K51A-M3/H Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 5000W Pppm Uni TVS SMC (DO-214AB) | 0In Stock | Unidirectional | 1 Channel | 51 V | SMD/SMT | 82.4 V | 56.7 V | SMC (DO-214AB) | 60.7 A | 5 kW | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | SMC5K | Reel | |||||
Mfr: SMC5K60A-M3/I TTI: SMC5K60A-M3/I Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 5000W Pppm Uni TVS SMC (DO-214AB) | 0In Stock | Unidirectional | 1 Channel | 60 V | SMD/SMT | 96.8 V | 66.7 V | SMC (DO-214AB) | 51.7 A | 5 kW | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | SMC5K | Reel | |||||
Mfr: SMC5K12A-M3/H TTI: SMC5K12A-M3/H Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 5KW, 12V 5%,UNIDIR,SMC TVS | 0In Stock | Unidirectional | 1 Channel | 12 V | SMD/SMT | 19.9 V | 13.3 V | SMC (DO-214AB) | 251 A | 5 kW | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | SMC5K | Reel | |||||
Mfr: SMC5K20A-M3/I TTI: SMC5K20A-M3/I Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 5KW, 20V 5%,UNIDIR,SMC TVS | 0In Stock | Unidirectional | 1 Channel | 20 V | SMD/SMT | 32.4 V | 22.2 V | SMC (DO-214AB) | 154 A | 5 kW | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | SMC5K | Reel | |||||
Mfr: SMC5K64A-M3/I TTI: SMC5K64A-M3/I Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 5000W Pppm Uni TVS SMC (DO-214AB) | 0In Stock | Unidirectional | 1 Channel | 64 V | SMD/SMT | 103 V | 71.1 V | SMC (DO-214AB) | 48.5 A | 5 kW | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | SMC5K | Reel | |||||
Mfr: SMC5K20A-M3/H TTI: SMC5K20A-M3/H Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 5KW, 20V 5%,UNIDIR,SMC TVS | 0In Stock | Unidirectional | 20 V | SMD/SMT | 32.4 V | 24.5 V | SMC (DO-214AB) | 154.3 A | 5 kW | - 55 C | + 150 C | TVS Diodes | SMC5K | Reel | ||||||||
Mfr: SMC5K14A-M3/I TTI: SMC5K14A-M3/I Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 5000W Pppm Uni TVS SMC (DO-214AB) | 0In Stock | Unidirectional | 1 Channel | 14 V | SMD/SMT | 23.2 V | 15.6 V | SMC (DO-214AB) | 216 A | 5 kW | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | SMC5K | Reel | |||||
Mfr: SMC5K22A-M3/H TTI: SMC5K22A-M3/H Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 5000W Pppm Uni TVS SMC (DO-214AB) | 0In Stock | Unidirectional | 1 Channel | 22 V | SMD/SMT | 35.5 V | 24.4 V | SMC (DO-214AB) | 141 A | 5 kW | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | SMC5K | Reel | |||||
Mfr: SMC5K33A-M3/H TTI: SMC5K33A-M3/H Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 5000W Pppm Uni TVS SMC (DO-214AB) | 0In Stock | Unidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SMC (DO-214AB) | 93.8 A | 5 kW | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | SMC5K | Reel | |||||
Mfr: SMC5K40A-M3/I TTI: SMC5K40A-M3/I Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 5000W Pppm Uni TVS SMC (DO-214AB) | 0In Stock | Unidirectional | 1 Channel | 40 V | SMD/SMT | 64.5 V | 44.4 V | SMC (DO-214AB) | 77.5 A | 5 kW | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | SMC5K | Reel | |||||
Mfr: SMC5K43A-M3/H TTI: SMC5K43A-M3/H Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 5000W Pppm Uni TVS SMC (DO-214AB) | 0In Stock | Unidirectional | 1 Channel | 43 V | SMD/SMT | 69.4 V | 47.8 V | SMC (DO-214AB) | 72 A | 5 kW | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | SMC5K | Reel | |||||
Mfr: SMC5K75A-M3/H TTI: SMC5K75A-M3/H Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 5000W Pppm Uni TVS SMC (DO-214AB) | 0In Stock | Unidirectional | 1 Channel | 75 V | SMD/SMT | 121 V | 83.3 V | SMC (DO-214AB) | 41.3 A | 5 kW | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | SMC5K | Reel | |||||
Mfr: SMC5K33A-M3/I TTI: SMC5K33A-M3/I Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 5000W Pppm Uni TVS SMC (DO-214AB) | 0In Stock | Unidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SMC (DO-214AB) | 93.8 A | 5 kW | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | SMC5K | Reel | |||||
Mfr: SMC5K26A-M3/I TTI: SMC5K26A-M3/I Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 5000W Pppm Uni TVS SMC (DO-214AB) | 0In Stock | Unidirectional | 1 Channel | 26 V | SMD/SMT | 42.1 V | 28.9 V | SMC (DO-214AB) | 119 A | 5 kW | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | SMC5K | Reel | |||||
Mfr: SMC5K28A-M3/I TTI: SMC5K28A-M3/I Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 5000W Pppm Uni TVS SMC (DO-214AB) | 0In Stock | Unidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 31.1 V | SMC (DO-214AB) | 110 A | 5 kW | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | SMC5K | Reel | |||||
Mfr: SMC5K45A-M3/H TTI: SMC5K45A-M3/H Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 5000W Pppm Uni TVS SMC (DO-214AB) | 0In Stock | Unidirectional | 1 Channel | 45 V | SMD/SMT | 72.7 V | 50 V | SMC (DO-214AB) | 68.8 A | 5 kW | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | SMC5K | Reel | |||||
Mfr: SMC5K45A-M3/I TTI: SMC5K45A-M3/I Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 5000W Pppm Uni TVS SMC (DO-214AB) | 0In Stock | Unidirectional | 1 Channel | 45 V | SMD/SMT | 72.7 V | 50 V | SMC (DO-214AB) | 68.8 A | 5 kW | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | SMC5K | Reel |