SMC3K - ESD Protection Diodes / TVS Diodes
76 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMC3K51CA-M3/57 TTI: SMC3K51CA-M3/57 Vishay Semiconductors Availability: 850In Stock1,700 On Order Expected 23-Jul-27 ESD Protection Diodes / TVS Diodes 3KW,51V 5%,BIDIR,SMC TVS | 850In Stock1,700 On Order Expected 23-Jul-27 | Bidirectional | 1 Channel | 51 V | SMD/SMT | 82.4 V | 56.7 V | SMC (DO-214AB) | 36.4 A | 3 kW | - 55 C | + 150 C | TVS Diodes | SMC3K | Reel | ||||||||
Mfr: SMC3K33CA-M3/57 TTI: SMC3K33CA-M3/57 Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW,33V 5%,BIDIR,SMC TVS | 0In Stock | Bidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SMC (DO-214AB) | 56.3 A | 3 kW | - 55 C | + 150 C | TVS Diodes | SMC3K | Reel | ||||||||
Mfr: SMC3K48CA-M3/57 TTI: SMC3K48CA-M3/57 Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 3KW,48V 5%,BIDIR,SMC TVS | 0In Stock | Bidirectional | 1 Channel | 48 V | SMD/SMT | 77.4 V | 53.3 V | SMC (DO-214AB) | 38.8 A | 3 kW | - 55 C | + 150 C | TVS Diodes | SMC3K | Reel | ||||||||
Mfr: SMC3K33CAHM3/57 TTI: SMC3K33CAHM3/57 Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 3KW 33V 5% BIDIRECT | 0In Stock | Bidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SMC (DO-214AB) | 56.3 A | 3 kW | - 55 C | + 150 C | TVS Diodes | SMC3K | AEC-Q100 | Reel | SMC3K33CA-M3/57 SMC3K33CA-M3/9A | ||||||
Mfr: SMC3K28CA-M3/57 TTI: SMC3K28CA-M3/57 Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 3KW,28V 5%,BIDIR,SMC TVS | 0In Stock | Bidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 31.1 V | SMC (DO-214AB) | 66.1 A | 3 kW | - 55 C | + 150 C | TVS Diodes | SMC3K | Reel | ||||||||
Mfr: SMC3K22CAHM3/57 TTI: SMC3K22CAHM3/57 Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 3KW 22V 5% BIDIRECT | 0In Stock | Bidirectional | 1 Channel | 22 V | SMD/SMT | 35.5 V | 24.4 V | SMC (DO-214AB) | 84.5 A | 3 kW | - 55 C | + 150 C | TVS Diodes | SMC3K | AEC-Q100 | Reel | SMC3K22CA-M3/57 SMC3K22CA-M3/9A | ||||||
Mfr: SMC3K30CA-M3/57 TTI: SMC3K30CA-M3/57 Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 3KW,30V 5%,BIDIR,SMC TVS | 0In Stock | Bidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SMC (DO-214AB) | 62 A | 3 kW | - 55 C | + 150 C | TVS Diodes | SMC3K | Reel | ||||||||
Mfr: SMC3K58CA-M3/57 TTI: SMC3K58CA-M3/57 Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 3KW,58V 5%,BIDIR,SMC TVS | 0In Stock | Bidirectional | 1 Channel | 58 V | SMD/SMT | 93.6 V | 64.4 V | SMC (DO-214AB) | 32.1 A | 3 kW | - 55 C | + 150 C | TVS Diodes | SMC3K | Reel | ||||||||
Mfr: SMC3K24CA-M3/57 TTI: SMC3K24CA-M3/57 Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 3KW,24V 5% Bidir SMC TVS Diode | 0In Stock | Bidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 26.7 V | SMC (DO-214AB) | 77.1 A | 3 kW | - 55 C | + 150 C | TVS Diodes | SMC3K | Reel | ||||||||
Mfr: SMC3K45CA-M3/57 TTI: SMC3K45CA-M3/57 Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 3KW,45V 5%,BIDIR,SMC TVS | 0In Stock | Bidirectional | 1 Channel | 45 V | SMD/SMT | 72.7 V | 50 V | SMC (DO-214AB) | 41.3 A | 3 kW | - 55 C | + 150 C | TVS Diodes | SMC3K | Reel | ||||||||
Mfr: SMC3K78CA-M3/57 TTI: SMC3K78CA-M3/57 Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 3KW,78V 5%,BIDIR,SMC TVS | 0In Stock | Bidirectional | 1 Channel | 78 V | SMD/SMT | 126 V | 86.7 V | SMC (DO-214AB) | 23.8 A | 3 kW | - 55 C | + 150 C | TVS Diodes | SMC3K | Reel | ||||||||
Mfr: SMC3K24CAHM3/57 TTI: SMC3K24CAHM3/57 Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 3KW 24V 5% BIDIRECT | 0In Stock | Bidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 26.7 V | SMC (DO-214AB) | 77.1 A | 3 kW | - 55 C | + 150 C | TVS Diodes | SMC3K | AEC-Q100 | Reel | SMC3K24CA-M3/57 SMC3K24CA-M3/9A | ||||||
Mfr: SMC3K22CA-M3/57 TTI: SMC3K22CA-M3/57 Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 3KW,22V 5%,BIDIR,SMC TVS | 0In Stock | Bidirectional | 1 Channel | 22 V | SMD/SMT | 35.5 V | 24.4 V | SMC (DO-214AB) | 84.5 A | 3 kW | - 55 C | + 150 C | TVS Diodes | SMC3K | Reel | ||||||||
Mfr: SMC3K30CAHM3/57 TTI: SMC3K30CAHM3/57 Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 3KW 30V 5% BIDIRECT | 0In Stock | Bidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SMC (DO-214AB) | 62 A | 3 kW | - 55 C | + 150 C | TVS Diodes | SMC3K | AEC-Q100 | Reel | SMC3K30CA-M3/57 SMC3K30CA-M3/9A | ||||||
Mfr: SMC3K36CAHM3/57 TTI: SMC3K36CAHM3/57 Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 3KW 36V 5% BIDIRECT | 0In Stock | Bidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | SMC (DO-214AB) | 51.6 A | 3 kW | - 55 C | + 150 C | TVS Diodes | SMC3K | AEC-Q100 | Reel | SMC3K36CA-M3/57 SMC3K36CA-M3/9A | ||||||
Mfr: SMC3K64CAHM3/57 TTI: SMC3K64CAHM3/57 Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 3KW 64V 5% BIDIRECT | 0In Stock | Bidirectional | 1 Channel | 64 V | SMD/SMT | 103 V | 71.1 V | SMC (DO-214AB) | 29.1 A | 3 kW | - 55 C | + 150 C | TVS Diodes | SMC3K | AEC-Q100 | Reel | SMC3K64CA-M3/57 SMC3K64CA-M3/9A | ||||||
Mfr: SMC3K28CAHM3/57 TTI: SMC3K28CAHM3/57 Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 3KW 28V 5% BIDIRECT | 0In Stock | Bidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 31.1 V | SMC (DO-214AB) | 66.1 A | 3 kW | - 55 C | + 150 C | TVS Diodes | SMC3K | AEC-Q100 | Reel | SMC3K28CA-M3/57 SMC3K28CA-M3/9A | ||||||
Mfr: SMC3K36CA-M3/57 TTI: SMC3K36CA-M3/57 Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 3KW,36V 5%,BIDIR,SMC TVS | 0In Stock | Bidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | SMC (DO-214AB) | 51.6 A | 3 kW | - 55 C | + 150 C | TVS Diodes | SMC3K | Reel | ||||||||
Mfr: SMC3K58CAHM3/57 TTI: SMC3K58CAHM3/57 Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 3KW 58V 5% BIDIRECT | 0In Stock | Bidirectional | 1 Channel | 58 V | SMD/SMT | 93.6 V | 64.4 V | SMC (DO-214AB) | 32.1 A | 3 kW | - 55 C | + 150 C | TVS Diodes | SMC3K | AEC-Q100 | Reel | SMC3K58CA-M3/57 SMC3K58CA-M3/9A | ||||||
Mfr: SMC3K33CA-M3/9A TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 3KW,33V 5%,BIDIR,SMC TVS | 0In Stock | Bidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SMC (DO-214AB) | 56.3 A | 3 kW | - 55 C | + 150 C | TVS Diodes | SMC3K | Reel | ||||||||
Mfr: SMC3K43CA-M3/57 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 3KW,43V 5%,BIDIR,SMC TVS | 0In Stock | Bidirectional | 1 Channel | 43 V | SMD/SMT | 69.4 V | 47.8 V | SMC (DO-214AB) | 43.2 A | 3 kW | - 55 C | + 150 C | TVS Diodes | SMC3K | Reel | ||||||||
Mfr: SMC3K78CAHM3/57 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 3KW 78V 5% BIDIRECT | 0In Stock | Bidirectional | 1 Channel | 78 V | SMD/SMT | 126 V | 86.7 V | SMC (DO-214AB) | 23.8 A | 3 kW | - 55 C | + 150 C | TVS Diodes | SMC3K | AEC-Q100 | Reel | SMC3K78CA-M3/57 SMC3K78CA-M3/9A | ||||||
Mfr: SMC3K54CA-M3/57 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 3KW,54V 5%,BIDIR,SMC TVS | 0In Stock | Bidirectional | 1 Channel | 54 V | SMD/SMT | 87.1 V | 60 V | SMC (DO-214AB) | 34.4 A | 3 kW | - 55 C | + 150 C | TVS Diodes | SMC3K | Reel | ||||||||
Mfr: SMC3K36CAHM3/9A TTI: SMC3K36CAHM3/9A Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 3KW,36V 5%,BIDIR,SMC TVS | 0In Stock | Bidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | SMC (DO-214AB) | 51.6 A | 3 kW | - 55 C | + 150 C | TVS Diodes | SMC3K | AEC-Q100 | Reel | |||||||
Mfr: SMC3K26CAHM3/57 TTI: SMC3K26CAHM3/57 Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 3KW 26V 5% BIDIRECT | 0In Stock | Bidirectional | 1 Channel | 26 V | SMD/SMT | 42.1 V | 31.9 V | SMC (DO-214AB) | 71.3 A | 3 kW | - 55 C | + 150 C | TVS Diodes | SMC3K | AEC-Q100 | Reel | SMC3K26CA-M3/57 SMC3K26CA-M3/9A |