SMBJ3V3 - ESD Protection Diodes / TVS Diodes
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMBJ3V3-E3/52 TTI: SMBJ3V3-E3/52 Vishay Semiconductors Availability: 363,000In StockESD Protection Diodes / TVS Diodes 3.3V 600W UniDir TransZorb 5% Tol | 363,000In Stock | Unidirectional | 1 Channel | 3.3 V | SMD/SMT | 7.3 V | 4.1 V | SMB (DO-214AA) | 50 A | 600 W | 5.2 nF | - 55 C | + 150 C | TVS Diodes | SMBJ3V3 | Reel | ||||||
Mfr: SMBJ3V3-E3/5B TTI: SMBJ3V3-E3/5B Vishay Semiconductors Availability: 76,800In StockESD Protection Diodes / TVS Diodes 3V3V 1000W UniDir TransZorb 5% Tol | 76,800In Stock | Unidirectional | 1 Channel | 3.3 V | SMD/SMT | 7.3 V | 4.1 V | SMB (DO-214AA) | 50 A | 600 W | 5.2 nF | - 55 C | + 150 C | TVS Diodes | SMBJ3V3 | Reel | ||||||
Mfr: SMBJ3V3-M3/52 TTI: SMBJ3V3-M3/52 Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 3V3V 1000W UniDir TransZorb 5% Tol | 0In Stock | Unidirectional | 1 Channel | 3.3 V | SMD/SMT | 7.3 V | 4.1 V | SMB (DO-214AA) | 50 A | 600 W | 5.2 nF | - 55 C | + 150 C | TVS Diodes | SMBJ3V3 | Reel | ||||||
Mfr: SMBJ3V3-M3/5B TTI: SMBJ3V3-M3/5B Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 3V3V 1000W UniDir TransZorb 5% Tol | 0In Stock | Unidirectional | 1 Channel | 3.3 V | SMD/SMT | 7.3 V | 4.1 V | SMB (DO-214AA) | 50 A | 600 W | 5.2 nF | - 55 C | + 150 C | TVS Diodes | SMBJ3V3 | Reel | ||||||
Mfr: SMBJ3V3HE3/5B TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 3V3V 1000W UniDir TransZorb 5% Tol | Not Available Online | Unidirectional | 1 Channel | 3.3 V | SMD/SMT | 10.3 V | 4.1 V | SMB (DO-214AA) | 50 A | 600 W | 5.2 nF | - 55 C | + 150 C | TVS Diodes | SMBJ3V3 | AEC-Q100 | Reel | |||||
Mfr: SMBJ3V3/52 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 600W 3.3V Unidirect | Not Available Online | Unidirectional | 1 Channel | 3.3 V | SMD/SMT | 10.3 V | 4.1 V | SMB (DO-214AA) | 50 A | 600 W | 5.2 nF | - 55 C | + 150 C | TVS Diodes | SMBJ3V3 | Reel | ||||||
Mfr: SMBJ3V3HM3/I TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Unidirectional | 1 Channel | 3.3 V | SMD/SMT | 10.3 V | 4.1 V | SMB (DO-214AA) | 50 A | 600 W | 5.2 nF | - 55 C | + 150 C | TVS Diodes | SMBJ3V3 | |||||||
Mfr: SMBJ3V3/5B TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 600W 3.3V Unidirect | Not Available Online | Unidirectional | 1 Channel | 3.3 V | SMD/SMT | 10.3 V | 4.1 V | SMB (DO-214AA) | 50 A | 600 W | 5.2 nF | - 55 C | + 150 C | TVS Diodes | SMBJ3V3 | Reel | ||||||
Mfr: SMBJ3V3HM3/H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Unidirectional | 1 Channel | 3.3 V | SMD/SMT | 10.3 V | 4.1 V | SMB (DO-214AA) | 50 A | 600 W | 5.2 nF | - 55 C | + 150 C | TVS Diodes | SMBJ3V3 |