SMBJ - ESD Protection Diodes / TVS Diodes

4,460 Results
4,460 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: SMBJ5.0A-E3/52
TTI: SMBJ5.0A-E3/52
Vishay Semiconductors
Availability:

303,000In Stock

ESD Protection Diodes / TVS Diodes 5.0V 1000W UniDir TransZorb 5% Tol

303,000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
5 V
SMD/SMT
9.2 V
6.4 V
SMB (DO-214AA)
65.2 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ5.0D-M3/H
SMBJ5.0D-M3/I
Datasheet
Mfr: SMBJ33CA
TTI: SMBJ33CA
Littelfuse
Availability:

15,000In Stock

ESD Protection Diodes / TVS Diodes 600W 33V 5% Bi-Directional

15,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
33 V
SMD/SMT
53.3 V
36.7 V
SMB (DO-214AA)
11.3 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: SMBJ12CA-E3/52
TTI: SMBJ12CA-E3/52
Vishay Semiconductors
Availability:

39,750In Stock

69,750 On Order
Expected 24-Nov-26
ESD Protection Diodes / TVS Diodes 12V 800W Bidir TransZorb 5% Tol

39,750In Stock

69,750 On Order
Expected 24-Nov-26
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
12 V
SMD/SMT
19.9 V
13.3 V
SMB (DO-214AA)
30.2 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ12CA
SMBJ12CD-M3/H
SMBJ12CD-M3/I
Datasheet
Mfr: SMBJ30A-E3/52
TTI: SMBJ30A-E3/52
Vishay Semiconductors
Availability:

573,000In Stock

ESD Protection Diodes / TVS Diodes 30V 1000W UniDir TransZorb 5% Tol

573,000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
30 V
SMD/SMT
48.4 V
33.3 V
SMB (DO-214AA)
12.4 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ30A
SMBJ30D-M3/H
SMBJ30D-M3/I
Datasheet
Mfr: SMBJ30CA-E3/52
TTI: SMBJ30CA-E3/52
Vishay Semiconductors
Availability:

46,500In Stock

ESD Protection Diodes / TVS Diodes 30V 800W Bidir TransZorb 5% Tol

46,500In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
30 V
SMD/SMT
48.4 V
33.3 V
SMB (DO-214AA)
12.4 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ30CA-E3/5B
SMBJ30CD-M3/H
SMBJ30CD-M3/I
Datasheet
Mfr: SMBJ5.0CA-E3/52
TTI: SMBJ5.0CA-E3/52
Vishay Semiconductors
Availability:

246,000In Stock

ESD Protection Diodes / TVS Diodes 5.0V 800W Bidir TransZorb 5% Tol

246,000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
5 V
SMD/SMT
9.2 V
6.4 V
SMB (DO-214AA)
65.2 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ5.0CD-M3/H
SMBJ5.0CD-M3/I
Datasheet
Mfr: SMBJ36CA-E3/52
TTI: SMBJ36CA-E3/52
Vishay Semiconductors
Availability:

9,750In Stock

98,250 On Order
Expected
ESD Protection Diodes / TVS Diodes 36V 800W Bidir TransZorb 5% Tol

9,750In Stock

98,250 On Order
Expected
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
36 V
SMD/SMT
58.1 V
40 V
SMB (DO-214AA)
10.3 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ36CA-E3/5B
SMBJ36CD-M3/H
SMBJ36CD-M3/I
Datasheet
Mfr: SMBJ12A-E3/52
TTI: SMBJ12A-E3/52
Vishay Semiconductors
Availability:

70,500In Stock

ESD Protection Diodes / TVS Diodes 12V 600W UniDir TransZorb 5% Tol

70,500In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
12 V
SMD/SMT
19.9 V
13.3 V
SMB (DO-214AA)
30.2 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ12A
SMBJ12D-M3/H
SMBJ12D-M3/I
Datasheet
Mfr: SMBJ5.0CA
TTI: SMBJ5.0CA
Littelfuse
Availability:

12,000In Stock

12,000 On Order
Expected
ESD Protection Diodes / TVS Diodes 600W 5V 5% Bi-Directional

12,000In Stock

12,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
5 V
SMD/SMT
9.2 V
6.4 V
SMB (DO-214AA)
65.3 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: SMBJ15A-E3/52
TTI: SMBJ15A-E3/52
Vishay Semiconductors
Availability:

701,250In Stock

ESD Protection Diodes / TVS Diodes 15V 1000W UniDir TransZorb 5% Tol

701,250In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
15 V
SMD/SMT
24.4 V
16.7 V
SMB (DO-214AA)
24.6 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ15D-M3/H
SMBJ15D-M3/I
Datasheet
Mfr: SMBJ33A-E3/52
TTI: SMBJ33A-E3/52
Vishay Semiconductors
Availability:

564,000In Stock

ESD Protection Diodes / TVS Diodes 33V 1000W UniDir TransZorb 5% Tol

564,000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
33 V
SMD/SMT
53.3 V
36.7 V
SMB (DO-214AA)
11.3 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ33A
SMBJ33D-M3/H
SMBJ33D-M3/I
Datasheet
Mfr: SMBJ15CA-E3/52
TTI: SMBJ15CA-E3/52
Vishay Semiconductors
Availability:

91,500In Stock

ESD Protection Diodes / TVS Diodes 15V 800W Bidir TransZorb 5% Tol

91,500In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
15 V
SMD/SMT
24.4 V
16.7 V
SMB (DO-214AA)
24.6 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ15CD-M3/H
SMBJ15CD-M3/I
Datasheet
Mfr: SMBJ28A
TTI: SMBJ28A
Bourns
Availability:

45,000In Stock

30,000 On Order
Expected 07-Jan-27
ESD Protection Diodes / TVS Diodes 28volts 5uA 13.2 Amps Uni-Dir

45,000In Stock

30,000 On Order
Expected 07-Jan-27
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
28 V
SMD/SMT
45.4 V
31.1 V
SMB (DO-214AA)
13.3 A
600 W
- 55 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: SMBJ40CA-E3/52
TTI: SMBJ40CA-E3/52
Vishay Semiconductors
Availability:

44,250In Stock

ESD Protection Diodes / TVS Diodes 40V 800W Bidir TransZorb 5% Tol

44,250In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
40 V
SMD/SMT
64.5 V
44.4 V
SMB (DO-214AA)
9.3 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ40CA-E3/5B
SMBJ40CD-M3/H
SMBJ40CD-M3/I
Datasheet
Mfr: SMBJ33CA-E3/52
TTI: SMBJ33CA-E3/52
Vishay Semiconductors
Availability:

180,750In Stock

ESD Protection Diodes / TVS Diodes 33V 800W Bidir TransZorb 5% Tol

180,750In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
33 V
SMD/SMT
53.3 V
36.7 V
SMB (DO-214AA)
11.3 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ33CA
SMBJ33CA-E3/5B
SMBJ33CD-M3/H
SMBJ33CD-M3/I
Datasheet
Mfr: SMBJ24A-E3/52
TTI: SMBJ24A-E3/52
Vishay Semiconductors
Availability:

459,750In Stock

ESD Protection Diodes / TVS Diodes 24V 1000W UniDir TransZorb 5% Tol

459,750In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
24 V
SMD/SMT
38.9 V
26.7 V
SMB (DO-214AA)
15.4 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ24D-M3/H
SMBJ24D-M3/I
Datasheet
Mfr: SMBJ18A-E3/52
TTI: SMBJ18A-E3/52
Vishay Semiconductors
Availability:

477,750In Stock

ESD Protection Diodes / TVS Diodes 18V 1000W UniDir TransZorb 5% Tol

477,750In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
18 V
SMD/SMT
29.2 V
20 V
SMB (DO-214AA)
20.5 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ18D-M3/H
SMBJ18D-M3/I
Datasheet
Mfr: SMBJ18CA-E3/52
TTI: SMBJ18CA-E3/52
Vishay Semiconductors
Availability:

222,750In Stock

ESD Protection Diodes / TVS Diodes 18V 800W Bidir TransZorb 5% Tol

222,750In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
18 V
SMD/SMT
29.2 V
20 V
SMB (DO-214AA)
20.5 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ18CD-M3/H
SMBJ18CD-M3/I
Datasheet
Mfr: SMBJ13CA-E3/52
TTI: SMBJ13CA-E3/52
Vishay Semiconductors
Availability:

114,750In Stock

ESD Protection Diodes / TVS Diodes 13V 800W Bidir TransZorb 5% Tol

114,750In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
13 V
SMD/SMT
21.5 V
14.4 V
SMB (DO-214AA)
27.9 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ13CD-M3/H
SMBJ13CD-M3/I
Datasheet
Mfr: SMBJ8.0CA-E3/52
TTI: SMBJ8.0CA-E3/52
Vishay Semiconductors
Availability:

83,250In Stock

ESD Protection Diodes / TVS Diodes 8.0V 800W Bidir TransZorb 5% Tol

83,250In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
8 V
SMD/SMT
13.6 V
8.89 V
SMB (DO-214AA)
44.1 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ8.0CD-M3/H
SMBJ8.0CD-M3/I
Datasheet
Mfr: SMBJ13A-E3/52
TTI: SMBJ13A-E3/52
Vishay Semiconductors
Availability:

161,250In Stock

ESD Protection Diodes / TVS Diodes 13V 1000W UniDir TransZorb 5% Tol

161,250In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
13 V
SMD/SMT
21.5 V
14.4 V
SMB (DO-214AA)
27.9 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ13D-M3/H
SMBJ13D-M3/I
Datasheet
Mfr: SMBJ33A
TTI: SMBJ33A
Bourns
Availability:

48,000In Stock

ESD Protection Diodes / TVS Diodes 33volts 5uA 11.3 Amps Uni-Dir

48,000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
33 V
SMD/SMT
53.3 V
36.7 V
SMB (DO-214AA)
11.3 A
600 W
- 55 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: SMBJ10A-E3/52
TTI: SMBJ10A-E3/52
Vishay Semiconductors
Availability:

178,500In Stock

ESD Protection Diodes / TVS Diodes 10V 1000W UniDir TransZorb 5% Tol

178,500In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
10 V
SMD/SMT
17 V
11.1 V
SMB (DO-214AA)
35.3 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ10D-M3/H
SMBJ10D-M3/I
Datasheet
Mfr: SMBJ10CA-E3/52
TTI: SMBJ10CA-E3/52
Vishay Semiconductors
Availability:

73,500In Stock

ESD Protection Diodes / TVS Diodes 10V 800W Bidir TransZorb 5% Tol

73,500In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
10 V
SMD/SMT
17 V
11.1 V
SMB (DO-214AA)
35.3 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ10CD-M3/H
SMBJ10CD-M3/I
Datasheet
Mfr: SMBJ6.5A-E3/52
TTI: SMBJ6.5A-E3/52
Vishay Semiconductors
Availability:

41,250In Stock

ESD Protection Diodes / TVS Diodes 6.5V 600W UniDir TransZorb 5% Tol

41,250In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
6.5 V
SMD/SMT
11.2 V
7.22 V
SMB (DO-214AA)
53.6 A
600 W
- 55 C
+ 150 C
TVS Diodes
SMBJ
Reel
SMBJ6.5D-M3/H
SMBJ6.5D-M3/I
  • 1
  • 2
  • 3
  • 4