SMAJ - ESD Protection Diodes / TVS Diodes

1,794 Results
1,794 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Datasheet
Mfr: SMAJ33CA
TTI: SMAJ33CA
Bourns
Availability:

35,000In Stock

40,000 On Order
Expected 31-Mar-27
ESD Protection Diodes / TVS Diodes 33volts 5uA 7.5 Amps Bi-Dir

35,000In Stock

40,000 On Order
Expected 31-Mar-27
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
33 V
SMD/SMT
53.3 V
36.7 V
SMA (DO-214AC)
7.5 A
400 W
- 55 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: SMAJ5.0CA
TTI: SMAJ5.0CA
Littelfuse
Availability:

10,000In Stock

10,000 On Order
Expected 16-Feb-27
ESD Protection Diodes / TVS Diodes 400W 5V 5% Bi-Directional

10,000In Stock

10,000 On Order
Expected 16-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
5 V
SMD/SMT
9.2 V
6.4 V
SMA (DO-214AC)
43.5 A
400 W
30 kV
30 kV
- 65 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: SMAJ5.0CA
TTI: SMAJ5.0CA
Bourns
Availability:

85,000In Stock

60,000 On Order
Expected 27-Jan-27
ESD Protection Diodes / TVS Diodes 5volts 800/1600uA 43.5 Amps Bi-Dir

85,000In Stock

60,000 On Order
Expected 27-Jan-27
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
5 V
SMD/SMT
9.2 V
6.4 V
SMA (DO-214AC)
43.5 A
400 W
- 55 C
+ 150 C
TVS Diodes
SMAJ
Reel
Datasheet
Mfr: SMAJ12CA
TTI: SMAJ12CA
Littelfuse
Availability:

15,000In Stock

ESD Protection Diodes / TVS Diodes 400W 12V 5% Bi-Directional

15,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
12 V
SMD/SMT
19.9 V
13.3 V
SMA (DO-214AC)
20.1 A
400 W
30 kV
30 kV
- 65 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: SMAJ5.0A
TTI: SMAJ5.0A
Bourns
Availability:

80,000In Stock

ESD Protection Diodes / TVS Diodes 5volts 800/1600uA 43.5 Amps Uni-Dir

80,000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
5 V
SMD/SMT
9.2 V
6.4 V
SMA (DO-214AC)
43.5 A
400 W
- 55 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: SMAJ26A
TTI: SMAJ26A
Littelfuse
Availability:

25,000In Stock

ESD Protection Diodes / TVS Diodes 400W 26V 5% Uni-Directional

25,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
26 V
SMD/SMT
42.1 V
28.9 V
SMA (DO-214AC)
9.5 A
400 W
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
SMAJ
Reel
Datasheet
Mfr: SMAJ58CA
TTI: SMAJ58CA
Bourns
Availability:

10,000In Stock

25,000 On Order
Expected 27-Jan-27
ESD Protection Diodes / TVS Diodes 58volts 5uA 4.3 Amps Bi-Dir

10,000In Stock

25,000 On Order
Expected 27-Jan-27
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
58 V
SMD/SMT
93.6 V
64.4 V
SMA (DO-214AC)
4.3 A
400 W
- 55 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: SMAJ15A
TTI: SMAJ15A
Bourns
Availability:

30,000In Stock

ESD Protection Diodes / TVS Diodes 15volts 5uA 16.4 Amps Uni-Dir

30,000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
15 V
SMD/SMT
24.4 V
16.7 V
SMA (DO-214AC)
16.4 A
400 W
- 55 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: SMAJ14A
TTI: SMAJ14A
Bourns
Availability:

25,000In Stock

ESD Protection Diodes / TVS Diodes 14volts 5uA 17.2 Amps Uni-Dir

25,000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
14 V
SMD/SMT
23.2 V
15.6 V
SMA (DO-214AC)
17.2 A
400 W
- 55 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: SMAJ30A
TTI: SMAJ30A
Bourns
Availability:

20,000In Stock

ESD Protection Diodes / TVS Diodes 30volts 5uA 8.3 Amps Uni-Dir

20,000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
30 V
SMD/SMT
48.4 V
33.3 V
SMA (DO-214AC)
8.3 A
400 W
- 55 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: SMAJ36A
TTI: SMAJ36A
Bourns
Availability:

10,000In Stock

20,000 On Order
Expected 06-May-27
ESD Protection Diodes / TVS Diodes 36volts 5uA 6.9 Amps Uni-Dir

10,000In Stock

20,000 On Order
Expected 06-May-27
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
36 V
SMD/SMT
58.1 V
40 V
SMA (DO-214AC)
6.9 A
400 W
- 55 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: SMAJ24A
TTI: SMAJ24A
Littelfuse
Availability:

195,000In Stock

ESD Protection Diodes / TVS Diodes 400W 24V 5% Uni-Directional

195,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
24 V
SMD/SMT
38.9 V
26.7 V
SMA (DO-214AC)
10.3 A
400 W
30 kV
30 kV
- 65 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: SMAJ51CA
TTI: SMAJ51CA
Littelfuse
Availability:

170,000In Stock

ESD Protection Diodes / TVS Diodes 400W 51V 5% Bi-Directional

170,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
51 V
SMD/SMT
82.4 V
56.7 V
SMA (DO-214AC)
4.9 A
400 W
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
SMAJ
Reel
Datasheet
Mfr: SMAJ48A
TTI: SMAJ48A
Littelfuse
Availability:

40,000In Stock

ESD Protection Diodes / TVS Diodes 400W 48V 5% Uni-Directional

40,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
48 V
SMD/SMT
77.4 V
53.3 V
SMA (DO-214AC)
5.2 A
400 W
30 kV
30 kV
- 65 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: SMAJ12A
TTI: SMAJ12A
Bourns
Availability:

10,000In Stock

ESD Protection Diodes / TVS Diodes 12volts 5uA 20.1 Amps Uni-Dir

10,000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
12 V
SMD/SMT
19.9 V
13.3 V
SMA (DO-214AC)
20.1 A
400 W
- 55 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: SMAJ60CA
TTI: SMAJ60CA
Bourns
Availability:

380,000In Stock

ESD Protection Diodes / TVS Diodes 60volts 5uA 4.1 Amps Bi-Dir

380,000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
60 V
SMD/SMT
96.8 V
66.7 V
SMA (DO-214AC)
4.1 A
400 W
- 55 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: SMAJ33CA
TTI: SMAJ33CA
Littelfuse
Availability:

245,000In Stock

ESD Protection Diodes / TVS Diodes 400W 33V 5% Bi-Directional

245,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
33 V
SMD/SMT
53.3 V
36.7 V
SMA (DO-214AC)
7.5 A
400 W
30 kV
30 kV
- 65 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: SMAJ18A
TTI: SMAJ18A
Littelfuse
Availability:

5,000In Stock

20,000 On Order
Expected 18-Jan-27
ESD Protection Diodes / TVS Diodes 400W 18V 5% Uni-Directional

5,000In Stock

20,000 On Order
Expected 18-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
18 V
SMD/SMT
29.2 V
20 V
SMA (DO-214AC)
13.7 A
400 W
30 kV
30 kV
- 65 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: SMAJ7.0CA
TTI: SMAJ7.0CA
Littelfuse
Availability:

10,000In Stock

ESD Protection Diodes / TVS Diodes 400W 7V 5% Bi-Directional

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
7 V
SMD/SMT
12 V
7.78 V
SMA (DO-214AC)
33.3 A
400 W
30 kV
30 kV
- 65 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: SMAJ58CA
TTI: SMAJ58CA
Littelfuse
Availability:

85,000In Stock

ESD Protection Diodes / TVS Diodes 400W 58V 5% Bi-Directional

85,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
58 V
SMD/SMT
93.6 V
64.4 V
SMA (DO-214AC)
4.3 A
400 W
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
SMAJ
Reel
Datasheet
Mfr: SMAJ24CA
TTI: SMAJ24CA
Bourns
Availability:

10,000In Stock

20,000 On Order
Expected 03-Mar-27
ESD Protection Diodes / TVS Diodes 24volts 5uA 10.3 Amps Bi-Dir

10,000In Stock

20,000 On Order
Expected 03-Mar-27
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
24 V
SMD/SMT
38.9 V
26.7 V
SMA (DO-214AC)
10.3 A
400 W
- 55 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: SMAJ36CA
TTI: SMAJ36CA
Bourns
Availability:

25,000In Stock

35,000 On Order
Expected 11-Feb-27
ESD Protection Diodes / TVS Diodes 36volts 5uA 6.9 Amps Bi-Dir

25,000In Stock

35,000 On Order
Expected 11-Feb-27
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
36 V
SMD/SMT
58.1 V
40 V
SMA (DO-214AC)
6.9 A
400 W
- 55 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: SMAJ10A
TTI: SMAJ10A
Bourns
Availability:

10,000In Stock

ESD Protection Diodes / TVS Diodes 10volts 5/10uA 23.5 Amps Uni-Dir

10,000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
10 V
SMD/SMT
17 V
11.1 V
SMA (DO-214AC)
23.5 A
400 W
- 55 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: SMAJ13A
TTI: SMAJ13A
Bourns
Availability:

10,000In Stock

20,000 On Order
Expected 12-Apr-27
ESD Protection Diodes / TVS Diodes 13volts 5uA 18.6 Amps Uni-Dir

10,000In Stock

20,000 On Order
Expected 12-Apr-27
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
13 V
SMD/SMT
21.5 V
14.4 V
SMA (DO-214AC)
18.6 A
400 W
- 55 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: SMAJ20A
TTI: SMAJ20A
Bourns
Availability:

30,000In Stock

ESD Protection Diodes / TVS Diodes 20volts 5uA 12.3 Amps Uni-Dir

30,000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
20 V
SMD/SMT
32.4 V
22.2 V
SMA (DO-214AC)
12.3 A
400 W
- 55 C
+ 150 C
SMAJ
Reel
  • 1
  • 2
  • 3
  • 4