SMA6J - ESD Protection Diodes / TVS Diodes

151 Results
151 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Ipp - Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: SMA6J5.0A-E3/61
TTI: SMA6J5.0A-E3/61
Vishay Semiconductors
Availability:

1,800In Stock

ESD Protection Diodes / TVS Diodes 600W 5.0V 5% Unidir

1,800In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
5 V
SMD/SMT
9.1 V
6.4 V
SMA (DO-214AC)
65.9 A
600 W
- 55 C
+ 150 C
SMA6J
Reel
Datasheet
Mfr: SMA6J15CA
TTI: SMA6J15CA
Littelfuse
Availability:

5,000In Stock

ESD Protection Diodes / TVS Diodes 600W 15V 5% Bi-Directional

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
15 V
SMD/SMT
24.4 V
16.7 V
SMA (DO-214AC)
25.1 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
SMA6J
Reel
Datasheet
Mfr: SMA6J6.0A-E3/61
TTI: SMA6J6.0A-E3/61
Vishay Semiconductors
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 6.0V 5% Unidir

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
6 V
SMD/SMT
13.7 V
6.7 V
SMA (DO-214AC)
290 A
4 kW
- 55 C
+ 150 C
SMA6J
Reel
Datasheet
Mfr: SMA6J12A
TTI: SMA6J12A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 12V 5% Uni-Directional

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
12 V
SMD/SMT
19.9 V
13.3 V
SMA (DO-214AC)
31 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
SMA6J
Reel
Datasheet
Mfr: SMA6J14CA
TTI: SMA6J14CA
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 14V 5% Bi-Directional

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
SMD/SMT
23.2 V
17.2 V
SMA (DO-214AC)
25.8 A
600 W
8 kV
15 kV
+ 150 C
SMA6J
Reel
Datasheet
Mfr: SMA6J85A
TTI: SMA6J85A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes SMA6J - A 85V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Unidirectional
1 Channel
85 V
SMD/SMT
137 V
94.4 V
SMA (DO-214AC)
4.6 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
SMA6J
Reel
Datasheet
Mfr: SMA6J85CA
TTI: SMA6J85CA
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes SMA6J - CA 85V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Bidirectional
1 Channel
85 V
SMD/SMT
137 V
94.4 V
SMA (DO-214AC)
4.6 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
SMA6J
Reel
Datasheet
Mfr: SMA6J15A-E3/61
TTI: SMA6J15A-E3/61
Vishay Semiconductors
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 15V 5% Unidir

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
15 V
SMD/SMT
27.7 V
16.7 V
SMA (DO-214AC)
123 A
4 kW
- 55 C
+ 150 C
SMA6J
Reel
Datasheet
Mfr: SMA6J17A-E3/5A
TTI: SMA6J17A-E3/5A
Vishay Semiconductors
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 17V 5% Unidir

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
17 V
SMD/SMT
31.4 V
18.9 V
SMA (DO-214AC)
111 A
4 kW
- 55 C
+ 150 C
SMA6J
Reel
Datasheet
Mfr: SMA6J22A-E3/5A
TTI: SMA6J22A-E3/5A
Vishay Semiconductors
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 22V 5% Unidir

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
22 V
SMD/SMT
40.4 V
24.4 V
SMA (DO-214AC)
89 A
4 kW
- 55 C
+ 150 C
SMA6J
Reel
Datasheet
Mfr: SMA6J22A-E3/61
TTI: SMA6J22A-E3/61
Vishay Semiconductors
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 22V 5% Unidir

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
22 V
SMD/SMT
40.4 V
24.4 V
SMA (DO-214AC)
89 A
4 kW
- 55 C
+ 150 C
SMA6J
Reel
Datasheet
Mfr: SMA6J8.5A-E3/5A
TTI: SMA6J8.5A-E3/5A
Vishay Semiconductors
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 8.5V 5% Unidir

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
8.5 V
SMD/SMT
18.7 V
9.4 V
SMA (DO-214AC)
205 A
4 kW
- 55 C
+ 150 C
SMA6J
Reel
Datasheet
Mfr: SMA6J6.0CA
TTI: SMA6J6.0CA
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 6V 5% Bi-Directional

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
6 V
SMD/SMT
10.3 V
6.67 V
SMA (DO-214AC)
61 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
SMA6J
Reel
Datasheet
Mfr: SMA6J58CA
TTI: SMA6J58CA
Bourns
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes SMA6J - CA 58V

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
58 V
SMD/SMT
64.4 V
SMA (DO-214AC)
6.5 A
600 W
- 55 C
+ 150 C
SMA6J
Reel
Datasheet
Mfr: SMA6J64A
TTI: SMA6J64A
Bourns
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes SMA6J - A 64V

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
64 V
SMD/SMT
71.1 V
SMA (DO-214AC)
600 W
- 55 C
+ 150 C
SMA6J
Reel
Datasheet
Mfr: SMA6J45CA
TTI: SMA6J45CA
Bourns
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes SMA6J - CA 45V

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
45 V
SMD/SMT
50 V
SMA (DO-214AC)
8.3 A
600 W
- 55 C
+ 150 C
SMA6J
Reel
Datasheet
Mfr: SMA6J48A
TTI: SMA6J48A
Bourns
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes SMA6J - A 48V

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
48 V
SMD/SMT
53.3 V
SMA (DO-214AC)
7.8 A
600 W
- 55 C
+ 150 C
SMA6J
Reel
Datasheet
Mfr: SMA6J58A
TTI: SMA6J58A
Bourns
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes SMA6J - A 58V

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
58 V
SMD/SMT
64.4 V
SMA (DO-214AC)
6.5 A
600 W
- 55 C
+ 150 C
SMA6J
Reel
Datasheet
Mfr: SMA6J60CA
TTI: SMA6J60CA
Bourns
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes SMA6J - CA 60V

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
60 V
SMD/SMT
66.7 V
SMA (DO-214AC)
6.2 A
600 W
- 55 C
+ 150 C
SMA6J
Reel
Datasheet
Mfr: SMA6J90A
TTI: SMA6J90A
Bourns
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes SMA6J - A 90V

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
90 V
SMD/SMT
100 V
SMA (DO-214AC)
600 W
- 55 C
+ 150 C
SMA6J
Reel
Datasheet
Mfr: SMA6J100A
TTI: SMA6J100A
Bourns
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes SMA6J - A 100V

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
100 V
SMD/SMT
111 V
SMA (DO-214AC)
3.7 A
600 W
- 55 C
+ 150 C
SMA6J
Reel
Datasheet
Mfr: SMA6J24A-E3/61
TTI: SMA6J24A-E3/61
Vishay Semiconductors
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 24V 5% Unidir

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
24 V
SMD/SMT
44.3 V
26.7 V
SMA (DO-214AC)
80 A
4 kW
- 55 C
+ 150 C
SMA6J
Reel
Datasheet
Mfr: SMA6J26A-E3/61
TTI: SMA6J26A-E3/61
Vishay Semiconductors
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 26V 5% Unidir

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
26 V
SMD/SMT
47.9 V
28.9 V
SMA (DO-214AC)
75 A
4 kW
- 55 C
+ 150 C
SMA6J
Reel
Datasheet
Mfr: SMA6J28A-E3/5A
TTI: SMA6J28A-E3/5A
Vishay Semiconductors
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 28V 5% Unidir

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
28 V
SMD/SMT
51.6 V
31.1 V
SMA (DO-214AC)
68 A
4 kW
- 55 C
+ 150 C
SMA6J
Reel
Datasheet
Mfr: SMA6J5.0A-M3/61
TTI: SMA6J5.0A-M3/61
Vishay Semiconductors
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 5.0V 5% Unidir

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
5 V
SMD/SMT
9.1 V
6.4 V
SMA (DO-214AC)
65.9 A
600 W
- 55 C
+ 150 C
SMA6J
Reel
  • 1
  • 2
  • 3
  • 4