SM5A27 - ESD Protection Diodes / TVS Diodes
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SM5A27HE3/2D TTI: SM5A27HE3/2D Vishay Semiconductors Availability: 39,000In StockESD Protection Diodes / TVS Diodes 5W 27V +/-3V AEC-Q101 Qualified | 39,000In Stock | Unidirectional | 1 Channel | 22 V | SMD/SMT | 40 V | 24 V | DO-218AB-2 | 55 A | 3.6 kW | - 55 C | + 175 C | ESD Suppressors | SM5A27 | AEC-Q100 | Reel | ||||||
Mfr: SM5A27-E3/2D TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineESD Protection Diodes / TVS Diodes RECOMMENDED ALT SM5A | Not Available Online | Unidirectional | 22 V | SMD/SMT | 40 V | 27 V | DO-218AB-2 | 3.6 kW | - 55 C | + 175 C | TVS Diodes | SM5A27 | Reel | |||||||||
Mfr: SM5A27HE3/2E TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 5W 27V +/-3V AEC-Q101 Qualified | Not Available Online | Unidirectional | 22 V | SMD/SMT | 40 V | 24 V | DO-218AB-2 | 3.6 kW | - 55 C | + 175 C | TVS Diodes | SM5A27 | AEC-Q100 | Reel | ||||||||
Not Available Online | Unidirectional | 22 V | SMD/SMT | 40 V | 24 V | DO-218AB-2 | 3.6 kW | - 55 C | + 175 C | TVS Diodes | SM5A27 | Reel |