SM - ESD Protection Diodes / TVS Diodes
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SM36-02HTG TTI: SM36-02HTG Littelfuse Availability: 9,000In StockESD Protection Diodes / TVS Diodes 400W 36V 2 Ch ESD Prot | 9,000In Stock | Unidirectional | 2 Channel | 36 V | SMD/SMT | 62 V | SC-59-3 (SOT-23-3) | 5 A | 400 W | 50 pF | 30 kV | 30 kV | - 40 C | + 125 C | TVS Diodes | SM | AEC-Q100 | Reel | ||||
Mfr: SM12-02HTG TTI: SM12-02HTG Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 12V 2 Ch ESD Prot | 0In Stock | Unidirectional | 2 Channel | 12 V | SMD/SMT | 22.5 V | SC-59-3 (SOT-23-3) | 17 A | 400 W | 150 pF | 30 kV | 30 kV | - 40 C | + 150 C | TVS Diodes | SM | AEC-Q100 | Reel | ||||
Mfr: SM15-02HTG TTI: SM15-02HTG Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 15V 2 Ch ESD Prot | 0In Stock | Unidirectional | 2 Channel | 15 V | SMD/SMT | 30 V | SC-59-3 (SOT-23-3) | 12 A | 400 W | 100 pF | 30 kV | 30 kV | - 40 C | + 150 C | TVS Diodes | SM | AEC-Q100 | Reel | ||||
Mfr: SM05-02HTG TTI: SM05-02HTG Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 5V 2 Ch ESD Prot | 0In Stock | Unidirectional | 2 Channel | 5 V | SMD/SMT | 13 V | SC-59-3 (SOT-23-3) | 24 A | 400 W | 400 pF | 30 kV | 30 kV | - 40 C | + 150 C | TVS Diodes | SM | AEC-Q100 | Reel | ||||
Mfr: SM24-02HTG TTI: SM24-02HTG Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 24V 2 Ch ESD Prot | 0In Stock | Unidirectional | 2 Channel | 24 V | SMD/SMT | 42 V | SC-59-3 (SOT-23-3) | 7 A | 400 W | 65 pF | 30 kV | 30 kV | - 40 C | + 150 C | TVS Diodes | SM | AEC-Q100 | Reel |