SLD - ESD Protection Diodes / TVS Diodes
108 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SLD24U-017 TTI: SLD24U-017 Littelfuse Availability: 4,000In Stock800 On Order Expected 19-Nov-26 ESD Protection Diodes / TVS Diodes 24V 2200W UNI-DIR SLD AEC-Q101 | 4,000In Stock800 On Order Expected 19-Nov-26 | Unidirectional | 1 Channel | 24 V | Axial | 38.9 V | 26.7 V | P600-2 | 131.1 A | 2.2 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | SLD | AEC-Q100 | Reel | |||||
Mfr: SLD24U-017 TTI: SLD24U-017. Littelfuse Availability: 730In StockCut Tape ESD Protection Diodes / TVS Diodes TVS LEADED SLD 24V | 730In Stock | Unidirectional | 24 V | Axial | 36 V | 25 V | P600-2 | 5 kW | - 65 C | + 175 C | TVS Diodes | SLD | AEC-Q100 | Cut Tape | SLD24U-017 | ||||||||
0In Stock800 On Order Expected 05-Jan-27 | Bidirectional | 1 Channel | 15 V | Axial | 24.4 V | 16.7 V | P600-2 | 209 A | 2.2 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | SLD | AEC-Q100 | Reel | ||||||
0In Stock | Bidirectional | 1 Channel | 16 V | Axial | 26 V | 18 V | P600-2 | 196.2 A | 2.2 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | SLD | AEC-Q100 | Reel | ||||||
0In Stock | Bidirectional | 1 Channel | 36 V | Axial | 58.1 V | 40 V | P600-2 | 87.8 A | 2.2 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | SLD | AEC-Q100 | Reel | ||||||
0In Stock | Bidirectional | 1 Channel | 13 V | Axial | 21.5 V | 14.4 V | P600-2 | 237.2 A | 2.2 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | SLD | AEC-Q100 | Reel | ||||||
Mfr: SLD54U-017 TTI: SLD54U-017 Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 54V 2200W UNI-DIR SLD AEC-Q101 | 0In Stock | Unidirectional | 54 V | Axial | 87.1 V | 66.3 V | P600-2 | 58.6 A | 5 kW | - 55 C | + 175 C | TVS Diodes | SLD | AEC-Q100 | Reel | ||||||||
Mfr: SLD36U-017 TTI: SLD36U-017 Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 36V 2200W UNI-DIR SLD AEC-Q101 | 0In Stock | Unidirectional | 1 Channel | 36 V | Axial | 58.1 V | 40 V | P600-2 | 87.8 A | 2.2 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | SLD | AEC-Q100 | Reel | |||||
Mfr: SLD15U-017 TTI: SLD15U-017 Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 15V 2200W UNI-DIR SLD AEC-Q101 | 0In Stock | Unidirectional | 1 Channel | 15 V | Axial | 24.4 V | 16.7 V | P600-2 | 209 A | 2.2 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | SLD | AEC-Q100 | Reel | |||||
0In Stock | Bidirectional | 1 Channel | 60 V | Axial | 96.8 V | 68.4 V | P600-2 | 52.7 A | 2.2 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | SLD | AEC-Q100 | Reel | ||||||
0In Stock | Bidirectional | 1 Channel | 18 V | Axial | 29.2 V | 20 V | P600-2 | 174.7 A | 2.2 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | SLD | AEC-Q100 | Reel | ||||||
0In Stock | Bidirectional | 17 V | Axial | 27.6 V | 20.9 V | P600-2 | 184.8 A | 5 kW | - 55 C | + 175 C | TVS Diodes | SLD | AEC-Q100 | Reel | |||||||||
Mfr: SLD28U-017 TTI: SLD28U-017 Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 28V 2200W UNI-DIR SLD AEC-Q101 | 0In Stock | Unidirectional | 1 Channel | 28 V | Axial | 45.4 V | 31.1 V | P600-2 | 112.3 A | 2.2 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | SLD | AEC-Q100 | Reel | |||||
Mfr: SLD33U-017 TTI: SLD33U-017 Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 33V 2200W UNI-DIR SLD AEC-Q101 | 0In Stock | Unidirectional | 1 Channel | 33 V | Axial | 53.3 V | 36.7 V | P600-2 | 95.7 A | 2.2 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | SLD | AEC-Q100 | Reel | |||||
Mfr: SLD17U-017 TTI: SLD17U-017 Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 17V 2200W UNI-DIR SLD AEC-Q101 | 0In Stock | Unidirectional | 17 V | Axial | 27.6 V | 20.9 V | P600-2 | 184.8 A | 5 kW | - 55 C | + 175 C | TVS Diodes | SLD | AEC-Q100 | Reel | ||||||||
0In Stock | Bidirectional | 43 V | Axial | 69.4 V | 54.2 V | P600-2 | 73.5 A | 5 kW | - 55 C | + 175 C | TVS Diodes | SLD | AEC-Q100 | Reel | |||||||||
Mfr: SLD10U-017 TTI: SLD10U-017 Littelfuse ESD Protection Diodes / TVS Diodes 10V 2200W UNI-DIR SLD AEC-Q101 | 0In Stock | Unidirectional | 1 Channel | 10 V | Axial | 17 V | 11.8 V | P600-2 | 300 A | 2.2 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | SLD | AEC-Q100 | Reel | |||||
0In Stock | Bidirectional | 1 Channel | 20 V | Axial | 32.4 V | 22.2 V | P600-2 | 157.4 A | 2.2 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | SLD | AEC-Q100 | Reel | ||||||
0In Stock | Bidirectional | 1 Channel | 28 V | Axial | 45.4 V | 31.1 V | P600-2 | 112.3 A | 2.2 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | SLD | AEC-Q100 | Reel | ||||||
0In Stock | Bidirectional | 1 Channel | 33 V | Axial | 53.3 V | 36.7 V | P600-2 | 95.7 A | 2.2 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | SLD | AEC-Q100 | Reel | ||||||
0In Stock | Bidirectional | 1 Channel | 10 V | Axial | 17 V | 11.8 V | P600-2 | 300 A | 2.2 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | SLD | AEC-Q100 | Reel | ||||||
0In Stock | Bidirectional | 22 V | Axial | 35.5 V | 26.9 V | P600-2 | 143.7 A | 5 kW | - 55 C | + 175 C | TVS Diodes | SLD | AEC-Q100 | Reel | |||||||||
Mfr: SLD30U-017 TTI: SLD30U-017 Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 30V 2200W UNI-DIR SLD AEC-Q101 | 0In Stock | Unidirectional | 1 Channel | 30 V | Axial | 48.4 V | 33.3 V | P600-2 | 105.4 A | 2.2 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | SLD | AEC-Q100 | Reel | |||||
Mfr: SLD12U-017 TTI: SLD12U-017 Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 12V 2200W UNI-DIR SLD AEC-Q101 | 0In Stock | Unidirectional | 12 V | Axial | 19.9 V | 13.3 V | P600-2 | 256.3 A | 5 kW | - 55 C | + 175 C | TVS Diodes | SLD | AEC-Q100 | Reel | ||||||||
0In Stock | Bidirectional | 1 Channel | 40 V | Axial | 64.5 V | 44.4 V | P600-2 | 79.1 A | 2.2 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | SLD | AEC-Q100 | Reel |