SAx - ESD Protection Diodes / TVS Diodes
1,149 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SA20A-E3/54 TTI: SA20A-E3/54 Vishay Semiconductors Availability: 4,000In StockESD Protection Diodes / TVS Diodes 500W 20V Unidirect | 4,000In Stock | Unidirectional | 1 Channel | 20 V | Axial | 32.4 V | 22.2 V | DO-15 (DO-204AC) | 15.4 A | 500 W | - 55 C | + 175 C | TVS Diodes | SAx | Reel | |||||||
Mfr: SA33CA-E3/54 TTI: SA33CA-E3/54 Vishay Semiconductors Availability: 12,000In StockESD Protection Diodes / TVS Diodes 500W 33V Bidirect | 12,000In Stock | Bidirectional | 1 Channel | 33 V | Axial | 53.3 V | 36.7 V | DO-15 (DO-204AC) | 9.4 A | 500 W | - 55 C | + 175 C | TVS Diodes | SAx | Reel | |||||||
Mfr: SA5.0A-E3/54 TTI: SA5.0A-E3/54 Vishay Semiconductors Availability: 8,000In StockESD Protection Diodes / TVS Diodes 500W 5.0V Unidirect | 8,000In Stock | Unidirectional | 1 Channel | 5 V | Axial | 9.2 V | 6.4 V | DO-15 (DO-204AC) | 54.3 A | 500 W | - 55 C | + 175 C | TVS Diodes | SAx | Reel | |||||||
Mfr: SA12CA-E3/54 TTI: SA12CA-E3/54 Vishay Semiconductors Availability: 4,000In StockESD Protection Diodes / TVS Diodes 500W 12V Bidirect | 4,000In Stock | Bidirectional | 1 Channel | 12 V | Axial | 19.9 V | 13.3 V | DO-15 (DO-204AC) | 25.1 A | 500 W | - 55 C | + 175 C | TVS Diodes | SAx | Reel | |||||||
Mfr: SA12A-E3/54 TTI: SA12A-E3/54 Vishay Semiconductors Availability: 0In Stock8,000 On Order Expected ESD Protection Diodes / TVS Diodes 500W 12V Unidirect | 0In Stock8,000 On Order Expected | Unidirectional | 1 Channel | 12 V | Axial | 19.9 V | 13.3 V | DO-15 (DO-204AC) | 25.1 A | 500 W | - 55 C | + 175 C | TVS Diodes | SAx | Reel | |||||||
Mfr: SA15CA-E3/54 TTI: SA15CA-E3/54 Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 500W 15V Bidirect | 0In Stock | Bidirectional | 1 Channel | 15 V | Axial | 24.4 V | 16.7 V | DO-15 (DO-204AC) | 20.5 A | 500 W | - 55 C | + 175 C | TVS Diodes | SAx | Reel | |||||||
Mfr: SA28A-E3/54 TTI: SA28A-E3/54 Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 500W 28V Unidirect | 0In Stock | Unidirectional | 1 Channel | 28 V | Axial | 45.4 V | 31.1 V | DO-15 (DO-204AC) | 11 A | 500 W | - 55 C | + 175 C | TVS Diodes | SAx | Reel | |||||||
Mfr: SA33A-E3/54 TTI: SA33A-E3/54 Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 500W 33V Unidirect | 0In Stock | Unidirectional | 1 Channel | 33 V | Axial | 53.3 V | 36.7 V | DO-15 (DO-204AC) | 9.4 A | 500 W | - 55 C | + 175 C | TVS Diodes | SAx | Reel | |||||||
Mfr: SA10CA-E3/54 TTI: SA10CA-E3/54 Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 500W 10V Bidirect | 0In Stock | Bidirectional | 1 Channel | 10 V | Axial | 17 V | 11.1 V | DO-15 (DO-204AC) | 29.4 A | 500 W | - 55 C | + 175 C | TVS Diodes | SAx | Reel | |||||||
Mfr: SA14A-E3/54 TTI: SA14A-E3/54 Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 500W 14V Unidirect | 0In Stock | Unidirectional | 1 Channel | 14 V | Axial | 23.2 V | 15.6 V | DO-15 (DO-204AC) | 21.6 A | 500 W | - 55 C | + 175 C | TVS Diodes | SAx | Reel | |||||||
Mfr: SA14CA-E3/54 TTI: SA14CA-E3/54 Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 500W 14V Bidirect | 0In Stock | Bidirectional | 1 Channel | 14 V | Axial | 23.2 V | 15.6 V | DO-15 (DO-204AC) | 21.6 A | 500 W | - 55 C | + 175 C | TVS Diodes | SAx | Reel | |||||||
Mfr: SA7.0A-E3/54 TTI: SA7.0A-E3/54 Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 500W 7.0V Unidirect | 0In Stock | Unidirectional | 1 Channel | 7 V | Axial | 12 V | 7.78 V | DO-15 (DO-204AC) | 41.7 A | 500 W | - 55 C | + 175 C | TVS Diodes | SAx | Reel | |||||||
Mfr: SA45A-E3/54 TTI: SA45A-E3/54 Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 500W 45V Unidirect | 0In Stock | Unidirectional | 1 Channel | 45 V | Axial | 72.7 V | 50 V | DO-15 (DO-204AC) | 6.9 A | 500 W | - 55 C | + 175 C | TVS Diodes | SAx | Reel | |||||||
Mfr: SA22A-E3/54 TTI: SA22A-E3/54 Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 500W 22V Unidirect | 0In Stock | Unidirectional | 1 Channel | 22 V | Axial | 35.5 V | 24.4 V | DO-15 (DO-204AC) | 14.1 A | 500 W | - 55 C | + 175 C | TVS Diodes | SAx | Reel | |||||||
Mfr: SA6.0A-E3/54 TTI: SA6.0A-E3/54 Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 500W 6.0V Unidirect | 0In Stock | Unidirectional | 1 Channel | 6 V | Axial | 10.3 V | 6.67 V | DO-15 (DO-204AC) | 48.5 A | 500 W | - 55 C | + 175 C | TVS Diodes | SAx | Reel | |||||||
Mfr: SA36CA-E3/54 TTI: SA36CA-E3/54 Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 500W 36V Bidirect | 0In Stock | Bidirectional | 1 Channel | 36 V | Axial | 58.1 V | 40 V | DO-15 (DO-204AC) | 8.6 A | 500 W | - 55 C | + 175 C | TVS Diodes | SAx | Reel | |||||||
Mfr: SA18A-E3/54 TTI: SA18A-E3/54 Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 500W 18V Unidirect | 0In Stock | Unidirectional | 1 Channel | 18 V | Axial | 29.2 V | 20 V | DO-15 (DO-204AC) | 17.1 A | 500 W | - 55 C | + 175 C | TVS Diodes | SAx | Reel | |||||||
Mfr: SA60A-E3/54 TTI: SA60A-E3/54 Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 500W 60V Unidirect | 0In Stock | Unidirectional | 1 Channel | 60 V | Axial | 96.8 V | 66.7 V | DO-15 (DO-204AC) | 5.2 A | 500 W | - 55 C | + 175 C | TVS Diodes | SAx | Reel | |||||||
Mfr: SA48CA-E3/54 TTI: SA48CA-E3/54 Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 500W 48V Bidirect | 0In Stock | Bidirectional | 1 Channel | 48 V | Axial | 77.4 V | 53.3 V | DO-15 (DO-204AC) | 6.5 A | 500 W | - 55 C | + 175 C | TVS Diodes | SAx | Reel | |||||||
Mfr: SA7.0CA-E3/54 TTI: SA7.0CA-E3/54 Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 500W 7.0V Bidirect | 0In Stock | Bidirectional | 1 Channel | 7 V | Axial | 12 V | 7.78 V | DO-15 (DO-204AC) | 41.7 A | 500 W | - 55 C | + 175 C | TVS Diodes | SAx | Reel | |||||||
Mfr: SA11CA-E3/54 TTI: SA11CA-E3/54 Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 500W 11V Bidirect | 0In Stock | Bidirectional | 1 Channel | 11 V | Axial | 18.2 V | 12.2 V | DO-15 (DO-204AC) | 27.5 A | 500 W | - 55 C | + 175 C | TVS Diodes | SAx | Reel | |||||||
Mfr: SA20CA-E3/54 TTI: SA20CA-E3/54 Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 500W 20V Bidirect | 0In Stock | Bidirectional | 1 Channel | 20 V | Axial | 32.4 V | 22.2 V | DO-15 (DO-204AC) | 15.4 A | 500 W | - 55 C | + 175 C | TVS Diodes | SAx | Reel | |||||||
Mfr: SA150A-E3/54 TTI: SA150A-E3/54 Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 500W 150V Unidirect | 0In Stock | Unidirectional | 1 Channel | 150 V | Axial | 243 V | 167 V | DO-15 (DO-204AC) | 2.1 A | 500 W | - 55 C | + 175 C | TVS Diodes | SAx | Reel | |||||||
Mfr: SA28CA-E3/54 TTI: SA28CA-E3/54 Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 500W 28V Bidirect | 0In Stock | Bidirectional | 1 Channel | 28 V | Axial | 45.4 V | 31.1 V | DO-15 (DO-204AC) | 11 A | 500 W | - 55 C | + 175 C | TVS Diodes | SAx | Reel | |||||||
Mfr: SA10A-E3/54 TTI: SA10A-E3/54 Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 500W 10V Unidirect | 0In Stock | Unidirectional | 1 Channel | 10 V | Axial | 17 V | 11.1 V | DO-15 (DO-204AC) | 29.4 A | 500 W | - 55 C | + 175 C | TVS Diodes | SAx | Reel |