SACB - ESD Protection Diodes / TVS Diodes

15 Results
15 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Datasheet
Mfr: SACB50
TTI: SACB50
Littelfuse
Availability:

6,000In Stock

ESD Protection Diodes / TVS Diodes TVS 500W 50V

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
50 V
Axial
88 V
55.5 V
DO-15 (DO-204AC)
5.8 A
500 W
45 pF
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
SACB
Reel
Datasheet
Mfr: SACB5.0
TTI: SACB5.0
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes TVS 500W 5V DO-214AA TR13

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
5 V
SMD/SMT
10 V
7.6 V
DO-15 (DO-204AC)
44 A
500 W
45 pF
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
SACB
Reel
Datasheet
Mfr: SACB12
TTI: SACB12
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes TVS 500W 12V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
12 V
Axial
19 V
13.3 V
DO-15 (DO-204AC)
25 A
500 W
45 pF
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
SACB
Reel
Datasheet
Mfr: SACB18
TTI: SACB18
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes TVS 500W 18V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
18 V
Axial
28.8 V
20 V
DO-15 (DO-204AC)
15 A
500 W
45 pF
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
SACB
Reel
Datasheet
Mfr: SACB10
TTI: SACB10
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes TVS 500W 10V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
10 V
Axial
16.3 V
11.1 V
DO-15 (DO-204AC)
29 A
500 W
45 pF
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
SACB
Reel
Datasheet
Mfr: SACB6.0
TTI: SACB6.0
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes TVS 500W 6V DO-214AA TR13

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
6 V
Axial
11.2 V
7.9 V
DO-15 (DO-204AC)
41 A
500 W
45 pF
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
SACB
Reel
Datasheet
Mfr: SACB36
TTI: SACB36
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes TVS 500W 36V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
36 V
Axial
60 V
40 V
DO-15 (DO-204AC)
8.6 A
500 W
45 pF
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
SACB
Reel
Datasheet
Mfr: SACB8.5
TTI: SACB8.5
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes TVS 500W 8.5V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
8.5 V
Axial
14 V
9.44 V
DO-15 (DO-204AC)
34 A
500 W
45 pF
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
SACB
Reel
Datasheet
Mfr: SACB15
TTI: SACB15
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes TVS 500W 15V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
15 V
Axial
23.6 V
16.7 V
DO-15 (DO-204AC)
20 A
500 W
45 pF
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
SACB
Reel
Datasheet
Mfr: SACB26
TTI: SACB26
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes TVS 500W 26V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
26 V
Axial
42.3 V
28.9 V
DO-15 (DO-204AC)
11.1 A
500 W
45 pF
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
SACB
Reel
Datasheet
Mfr: SACB45
TTI: SACB45
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes TVS 500W 45V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
45 V
Axial
77 V
50 V
DO-15 (DO-204AC)
6.8 A
500 W
45 pF
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
SACB
Reel
Datasheet
Mfr: SACB8.0
TTI: SACB8.0
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes TVS 500W 8V DO-214AA TR13

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
8 V
Axial
13.4 V
8.89 V
DO-15 (DO-204AC)
36 A
500 W
45 pF
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
SACB
Reel
Datasheet
Mfr: SACB30
TTI: SACB30
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes TVS 500W 30V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
30 V
Axial
48.6 V
33.3 V
DO-15 (DO-204AC)
10 A
500 W
45 pF
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
SACB
Reel
Datasheet
Mfr: SACB22
TTI: SACB22
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes TVS 500W 22V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
22 V
Axial
35.4 V
24.4 V
DO-15 (DO-204AC)
14 A
500 W
45 pF
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
SACB
Reel
Datasheet
Mfr: SACB7.0
TTI: SACB7.0
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes TVS 500W 7V DO-214AA TR13

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
7 V
Axial
12.6 V
8.33 V
DO-15 (DO-204AC)
38 A
500 W
45 pF
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
SACB
Reel