SA - ESD Protection Diodes / TVS Diodes
434 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
120,000In Stock | Unidirectional | 1 Channel | 5 V | Axial | 9.2 V | 6.4 V | DO-15 (DO-204AC) | 55.4 A | 500 W | 30 kV | 30 kV | - 65 C | + 175 C | SA | Reel | |||||||
0In Stock | Unidirectional | 1 Channel | 12 V | Axial | 19.9 V | 13.3 V | DO-15 (DO-204AC) | 25.6 A | 500 W | 30 kV | 30 kV | - 65 C | + 175 C | SA | Reel | |||||||
0In Stock | Bidirectional | 1 Channel | 12 V | Axial | 19.9 V | 13.3 V | DO-15 (DO-204AC) | 25.6 A | 500 W | 30 kV | 30 kV | - 65 C | + 175 C | SA | Reel | |||||||
0In Stock | Unidirectional | 1 Channel | 48 V | Axial | 77.4 V | 53.3 V | DO-15 (DO-204AC) | 6.6 A | 500 W | 30 kV | 30 kV | - 65 C | + 175 C | SA | Reel | |||||||
0In Stock | Unidirectional | 1 Channel | 10 V | Axial | 17 V | 11.1 V | DO-15 (DO-204AC) | 30 A | 500 W | 30 kV | 30 kV | - 65 C | + 175 C | SA | Reel | |||||||
0In Stock | Bidirectional | 1 Channel | 10 V | Axial | 17 V | 11.1 V | DO-15 (DO-204AC) | 30 A | 500 W | 30 kV | 30 kV | - 65 C | + 175 C | SA | Reel | |||||||
0In Stock | Unidirectional | 1 Channel | 64 V | Axial | 103 V | 71.1 V | DO-15 (DO-204AC) | 5 A | 500 W | 30 kV | 30 kV | - 65 C | + 175 C | SA | Reel | |||||||
0In Stock | Bidirectional | 26 V | Axial | 42.1 V | 31.9 V | DO-15 (DO-204AC) | 12.1 A | 500 W | - 55 C | + 175 C | SA | Reel | ||||||||||
0In Stock | Unidirectional | 1 Channel | 26 V | Axial | 42.1 V | 28.9 V | DO-15 (DO-204AC) | 12.1 A | 500 W | 30 kV | 30 kV | - 65 C | + 175 C | SA | Reel | |||||||
0In Stock | Unidirectional | 1 Channel | 51 V | Axial | 82.4 V | 56.7 V | DO-15 (DO-204AC) | 6.2 A | 500 W | 30 kV | 30 kV | - 65 C | + 175 C | SA | Reel | |||||||
0In Stock | Unidirectional | 1 Channel | 17 V | Axial | 27.6 V | 18.9 V | DO-15 (DO-204AC) | 18.5 A | 500 W | 30 kV | 30 kV | - 65 C | + 175 C | SA | Reel | |||||||
0In Stock | Bidirectional | 1 Channel | 7.5 V | Axial | 12.9 V | 8.33 V | DO-15 (DO-204AC) | 39.5 A | 500 W | 30 kV | 30 kV | - 65 C | + 175 C | SA | Reel | |||||||
0In Stock | Bidirectional | 1 Channel | 51 V | Axial | 82.4 V | 56.7 V | DO-15 (DO-204AC) | 6.2 A | 500 W | 30 kV | 30 kV | - 65 C | + 175 C | TVS Diodes | SA | Reel | ||||||
0In Stock | Bidirectional | 60 V | Axial | 96.8 V | 73.7 V | DO-15 (DO-204AC) | 5.3 A | 500 W | - 55 C | + 175 C | SA | Reel | ||||||||||
0In Stock | Unidirectional | 1 Channel | 110 V | Axial | 177 V | 122 V | DO-15 (DO-204AC) | 2.9 A | 500 W | 30 kV | 30 kV | - 65 C | + 175 C | SA | Reel | |||||||
0In Stock | Unidirectional | 1 Channel | 45 V | Axial | 72.7 V | 50 V | DO-15 (DO-204AC) | 7 A | 500 W | 30 kV | 30 kV | - 65 C | + 175 C | SA | Reel | |||||||
0In Stock | Bidirectional | 78 V | Axial | 126 V | 95.8 V | DO-15 (DO-204AC) | 4 A | 500 W | - 55 C | + 175 C | TVS Diodes | SA | Reel | |||||||||
0In Stock | Bidirectional | 1 Channel | 70 V | Axial | 113 V | 77.8 V | DO-15 (DO-204AC) | 4.5 A | 500 W | 30 kV | 30 kV | - 65 C | + 175 C | TVS Diodes | SA | Reel | ||||||
0In Stock | Bidirectional | 1 Channel | 33 V | Axial | 53.3 V | 36.7 V | DO-15 (DO-204AC) | 9.6 A | 500 W | 30 kV | 30 kV | - 65 C | + 175 C | SA | Reel | |||||||
0In Stock | Bidirectional | 1 Channel | 64 V | Axial | 103 V | 71.1 V | DO-15 (DO-204AC) | 5 A | 500 W | 30 kV | 30 kV | - 65 C | + 175 C | SA | Reel | |||||||
0In Stock | Bidirectional | 1 Channel | 5 V | Axial | 9.2 V | 6.4 V | DO-15 (DO-204AC) | 55.4 A | 500 W | 30 kV | 30 kV | - 65 C | + 175 C | SA | Reel | |||||||
0In Stock | Bidirectional | 1 Channel | 8.5 V | Axial | 14.4 V | 9.44 V | DO-15 (DO-204AC) | 35.4 A | 500 W | 30 kV | 30 kV | - 65 C | + 175 C | SA | Reel | |||||||
0In Stock | Bidirectional | 1 Channel | 9 V | Axial | 15.4 V | 10 V | DO-15 (DO-204AC) | 33.1 A | 500 W | 30 kV | 30 kV | - 65 C | + 175 C | SA | Reel | |||||||
0In Stock | Bidirectional | 1 Channel | 90 V | Axial | 146 V | 100 V | DO-15 (DO-204AC) | 3.5 A | 500 W | 30 kV | 30 kV | - 65 C | + 175 C | SA | Reel | |||||||
0In Stock | Unidirectional | 1 Channel | 160 V | Axial | 259 V | 178 V | DO-15 (DO-204AC) | 2 A | 500 W | 30 kV | 30 kV | - 65 C | + 175 C | TVS Diodes | SA | Reel |