RSBC6.8CS - ESD Protection Diodes / TVS Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Ipp - Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RSBC6.8CST2RA TTI: RSBC6.8CST2RA ROHM Semiconductor Availability: 8,000In StockESD Protection Diodes / TVS Diodes SW DIODE | 8,000In Stock | Bidirectional | 1 Channel | SMD/SMT | 6.8 V | SOD-923-2 | 1 pF | + 150 C | RSBC6.8CS | Reel | RSBC6.8CS |