PTVSxP1UP - ESD Protection Diodes / TVS Diodes
36 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Ipp - Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTVS33VP1UP,115 TTI: PTVS33VP1UP,115 Nexperia Availability: 9,000In StockESD Protection Diodes / TVS Diodes PTVS33VP1UP/SOD128/FlatPower | 9,000In Stock | Unidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 38.7 V | SOD-128-2 | 11.3 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | PTVSxP1UP | Reel | 934064179115 | |||||
Mfr: PTVS33VP1UP,115 TTI: PTVS33VP1UP 115 Nexperia Availability: 9,000In StockESD Protection Diodes / TVS Diodes PTVS 33V | 9,000In Stock | Unidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 38.7 V | SOD-128-2 | 11.3 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | PTVSxP1UP | Reel | ||||||
Mfr: PTVS14VP1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS14VP1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 14 V | SMD/SMT | 23.2 V | 16.4 V | SOD-128-2 | 25.9 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | PTVSxP1UP | Reel | 934064167115 | |||||
Mfr: PTVS8V5P1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS8V5P1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 8.5 V | SMD/SMT | 14.4 V | 9.92 V | SOD-128-2 | 41.7 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | PTVSxP1UP | Reel | 934064158115 | |||||
Mfr: PTVS9V0P1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS9V0P1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 9 V | SMD/SMT | 15.4 V | 10.55 V | SOD-128-2 | 39 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | PTVSxP1UP | Reel | 934064159115 | |||||
Mfr: PTVS13VP1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS13VP1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 13 V | SMD/SMT | 21.5 V | 15.15 V | SOD-128-2 | 27.9 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | PTVSxP1UP | Reel | 934064166115 | |||||
Mfr: PTVS15VP1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS15VP1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 17.6 V | SOD-128-2 | 24.6 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | PTVSxP1UP | Reel | 934064168115 | |||||
Mfr: PTVS24VP1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS24VP1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 28.1 V | SOD-128-2 | 15.4 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | PTVSxP1UP | Reel | 934064175115 | |||||
Mfr: PTVS26VP1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS26VP1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 26 V | SMD/SMT | 42.1 V | 30.4 V | SOD-128-2 | 14.3 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | PTVSxP1UP | Reel | 934064176115 | |||||
Mfr: PTVS36VP1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS36VP1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 42.1 V | SOD-128-2 | 10.3 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | PTVSxP1UP | Reel | 934064181115 | |||||
Mfr: PTVS51VP1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS51VP1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 51 V | SMD/SMT | 82.4 V | 59.7 V | SOD-128-2 | 7.3 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | PTVSxP1UP | Reel | 934064186115 | |||||
Mfr: PTVS58VP1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS58VP1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 58 V | SMD/SMT | 93.6 V | 67.8 V | SOD-128-2 | 6.4 A | 600 W | 8 kV | 15 kV | - 55 C | + 185 C | PTVSxP1UP | Reel | 934064188115 | |||||
Mfr: PTVS6V5P1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS6V5P1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 6.5 V | SMD/SMT | 11.2 V | 7.6 V | SOD-128-2 | 53.6 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | PTVSxP1UP | Reel | 934064154115 | |||||
Mfr: PTVS40VP1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS40VP1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 40 V | SMD/SMT | 64.5 V | 46.8 V | SOD-128-2 | 9.3 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | PTVSxP1UP | Reel | 934064182115 | |||||
Mfr: PTVS43VP1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS43VP1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 43 V | SMD/SMT | 69.4 V | 50 V | SOD-128-2 | 8.6 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | PTVSxP1UP | Reel | 934064183115 | |||||
Mfr: PTVS45VP1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS45VP1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 45 V | SMD/SMT | 72.7 V | 52.65 V | SOD-128-2 | 8.3 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | PTVSxP1UP | Reel | 934064184115 | |||||
Mfr: PTVS7V0P1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS7V0P1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 7 V | SMD/SMT | 12 V | 8.2 V | SOD-128-2 | 50 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | PTVSxP1UP | Reel | 934064155115 | |||||
Mfr: PTVS30VP1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS30VP1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 35.1 V | SOD-128-2 | 12.4 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | PTVSxP1UP | Reel | 934064178115 | |||||
Mfr: PTVS20VP1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS20VP1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 20 V | SMD/SMT | 32.4 V | 23.35 V | SOD-128-2 | 18.5 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | PTVSxP1UP | Reel | 934064173115 | |||||
Mfr: PTVS18VP1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS18VP1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 18 V | SMD/SMT | 29.2 V | 21 V | SOD-128-2 | 20.5 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | PTVSxP1UP | Reel | 934064172115 | |||||
Mfr: PTVS60VP1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS60VP1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 60 V | SMD/SMT | 96.8 V | 70.2 V | SOD-128-2 | 6.2 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | PTVSxP1UP | Reel | 934064189115 | |||||
Mfr: PTVS8V0P1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS8V0P1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 8 V | SMD/SMT | 13.6 V | 9.36 V | SOD-128-2 | 44.1 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | PTVSxP1UP | Reel | 934064157115 | |||||
Mfr: PTVS16VP1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS16VP1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 16 V | SMD/SMT | 26 V | 18.75 V | SOD-128-2 | 23.1 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | PTVSxP1UP | Reel | 934064169115 | |||||
Mfr: PTVS48VP1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS48VP1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 77.4 V | SMD/SMT | 77.4 V | 56.1 V | SOD-128-2 | 7.8 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | PTVSxP1UP | Reel | 934064185115 | |||||
Mfr: PTVS54VP1UP,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PTVS54VP1UP/SOD128/FlatPower | 0In Stock | Unidirectional | 1 Channel | 54 V | SMD/SMT | 87.1 V | 63.15 V | SOD-128-2 | 6.9 A | 600 W | 8 kV | 15 kV | - 55 C | + 185 C | PTVSxP1UP | Reel | 934064187115 |
- 1
- 2