PGB10402 - ESD Protection Diodes / TVS Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PGB1010402KR TTI: PGB1010402KR Littelfuse Availability: 150,000In StockESD Protection Diodes / TVS Diodes PULSEGUARD 0402 ESD SUPPRESSOR | 150,000In Stock | Bidirectional | 1 Channel | 12 V | SMD/SMT | 250 V | 0402 (1005 metric) | 0.04 pF | 8 kV | 15 kV | - 65 C | + 125 C | ESD Suppressors | PGB10402 | Reel |