PESDxL2BT - ESD Protection Diodes / TVS Diodes

6 Results
6 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: PESD24VL2BT,215
TTI: PESD24VL2BT,215
Nexperia
Availability:

144,000In Stock

End of Life
ESD Protection Diodes / TVS Diodes PESD24VL2BT/SOT23/TO-236AB

144,000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
2 Channel
24 V
SMD/SMT
40 V
27.8 V
SC-59-3 (SOT-23-3)
3 A
200 W
11 pF
8 kV
15 kV
- 65 C
+ 150 C
ESD Suppressors
PESDxL2BT
Reel
934058867215
Datasheet
Mfr: PESD24VL2BT,215
TTI: PESD24VL2BT 215
Nexperia
Availability:

144,000In Stock

End of Life
ESD Protection Diodes / TVS Diodes ESD 24V BI

144,000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
2 Channel
24 V
SMD/SMT
40 V
27.8 V
SOT-23-3
3 A
200 W
11 pF
8 kV
15 kV
- 65 C
+ 150 C
ESD Suppressors
PESDxL2BT
Reel
Datasheet
Mfr: PESD12VL2BT,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes PESD12VL2BT/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
2 Channel
12 V
SMD/SMT
37 V
15.8 V
SC-59-3 (SOT-23-3)
5 A
200 W
19 pF
8 kV
15 kV
- 65 C
+ 150 C
ESD Suppressors
PESDxL2BT
Reel
934058865215
Datasheet
Mfr: PESD3V3L2BT,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes PESD3V3L2BT/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
2 Channel
3.3 V
SMD/SMT
8 V
6.4 V
SC-59-3 (SOT-23-3)
15 A
350 W
101 pF
8 kV
15 kV
- 65 C
+ 150 C
ESD Suppressors
PESDxL2BT
Reel
934058863215
Datasheet
Mfr: PESD15VL2BT,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes PESD15VL2BT/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
2 Channel
15 V
SMD/SMT
25 V
18.8 V
SC-59-3 (SOT-23-3)
5 A
200 W
16 pF
8 kV
15 kV
- 65 C
+ 150 C
ESD Suppressors
PESDxL2BT
Reel
934058866215
Datasheet
Mfr: PESD5V0L2BT,215
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Not Recommended for New Designs
ESD Protection Diodes / TVS Diodes PESD5V0L2BT/SOT23/TO-236AB

Not Available Online

Call
or
View Details
Bidirectional
2 Channel
5 V
SMD/SMT
10 V
7.6 V
SC-59-3 (SOT-23-3)
13 A
350 W
75 pF
30 kV
15 kV
- 65 C
+ 150 C
ESD Suppressors
PESDxL2BT
Reel
934058864215