PESD - ESD Protection Diodes / TVS Diodes
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF1600-000 TTI: PESD0402-140 Littelfuse Availability: 0In Stock160,000 On Order Expected 25-Nov-26 ESD Protection Diodes / TVS Diodes 0.25pFA 14V 0402 AEC-Q200 | 0In Stock160,000 On Order Expected 25-Nov-26 | Bidirectional | 1 Channel | 14 V | SMD/SMT | 40 V | 0402 (1005 metric) | 0.25 pF | 8 kV | 15 kV | - 55 C | + 125 C | ESD Suppressors | PESD | AEC-Q100 | Reel | RF1600-000 | ||||||
Mfr: RF1600-000 TTI: RF1600-000 Littelfuse Availability: 0In Stock160,000 On Order Expected 25-Nov-26 ESD Protection Diodes / TVS Diodes 14 VDC 40V- CLMP .25PF 250V-T | 0In Stock160,000 On Order Expected 25-Nov-26 | SMD/SMT | 0402 (1005 metric) | - 55 C | + 125 C | PESD | Reel | ||||||||||||||||
Mfr: RF1703-000 TTI: PESD1206Q-240 Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 0.25pFA 14V 1206 AEC-Q200 | 0In Stock | Bidirectional | 4 Channel | 24 V | SMD/SMT | 45 V | 1206 (3216 metric) | 0.25 pF | 8 kV | 15 kV | - 55 C | + 125 C | ESD Suppressors | PESD | AEC-Q100 | Reel | RF1703-000 | ||||||
Mfr: PESD0402-240 TTI: Not Assigned Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 24V, 40V PESD Protection Device | 0In Stock | Bidirectional | 1 Channel | 24 V | SMD/SMT | 40 V | 0402 (1005 metric) | 0.25 pF | 8 kV | 15 kV | - 55 C | + 125 C | ESD Suppressors | PESD | AEC-Q200 | Reel | RF1255-000 | ||||||
Mfr: RF1703-000 TTI: RF1703-000 Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 24 VDC 45V- CLMP .25PF 250V-T | 0In Stock | Bidirectional | 4 Channel | 24 V | SMD/SMT | 45 V | 1206 (3216 metric) | 0.25 pF | 8 kV | 15 kV | - 55 C | + 125 C | ESD Suppressors | PESD | Reel | PESD1206Q-240 | |||||||
Mfr: PESD1206Q-140 TTI: Not Assigned Littelfuse Availability: Not Available OnlineESD Protection Diodes / TVS Diodes Surface Mount 1206 14V | Not Available Online | Bidirectional | 4 Channel | 14 V | SMD/SMT | 30 V | 1206 (3216 metric) | 0.25 pF | 8 kV | 15 kV | - 55 C | + 125 C | ESD Suppressors | PESD | D83498-000 |