P6KE - ESD Protection Diodes / TVS Diodes
2,406 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,000In Stock | Bidirectional | 1 Channel | 28.2 V | Axial | 45.7 V | 31.4 V | DO-15 (DO-204AC) | 13.3 A | 600 W | 30 kV | 30 kV | - 55 C | + 175 C | P6KE | Reel | ||||||||
12,000In Stock | Bidirectional | 1 Channel | 15.3 V | Axial | 25.2 V | 17.1 V | DO-15 (DO-204AC) | 24.2 A | 600 W | 30 kV | 30 kV | - 55 C | + 175 C | P6KE | Reel | ||||||||
Mfr: P6KE6.8A-E3/54 TTI: P6KE6.8A-E3/54 Vishay Semiconductors Availability: 4,000In StockESD Protection Diodes / TVS Diodes 600W 6.8V Unidirect | 4,000In Stock | Unidirectional | 1 Channel | 5.8 V | Axial | 10.5 V | 6.45 V | DO-15 (DO-204AC) | 57.1 A | 600 W | - 55 C | + 175 C | TVS Diodes | P6KE | Reel | P6KE6.8A-E3/73 | |||||||
Mfr: P6KE6.8CA-E3/54 TTI: P6KE6.8CA-E3/54 Vishay Semiconductors Availability: 12,000In StockESD Protection Diodes / TVS Diodes 600W 6.8V Bidirect | 12,000In Stock | Bidirectional | 1 Channel | 5.8 V | Axial | 10.5 V | 6.45 V | DO-15 (DO-204AC) | 57.1 A | 600 W | - 55 C | + 175 C | TVS Diodes | P6KE | Reel | P6KE6.8CA-E3/73 | |||||||
16,000In Stock | Bidirectional | 1 Channel | 12.8 V | Axial | 21.2 V | 14.3 V | DO-15 (DO-204AC) | 28.8 A | 600 W | 30 kV | 30 kV | - 55 C | + 175 C | P6KE | Reel | ||||||||
Mfr: P6KE36A-E3/54 TTI: P6KE36A-E3/54 Vishay Semiconductors Availability: 4,000In StockESD Protection Diodes / TVS Diodes 600W 36V Unidirect | 4,000In Stock | Unidirectional | 1 Channel | 30.8 V | Axial | 49.9 V | 34.2 V | DO-15 (DO-204AC) | 12 A | 600 W | - 55 C | + 175 C | TVS Diodes | P6KE | Reel | ||||||||
4,000In Stock | Bidirectional | 1 Channel | 25.6 V | Axial | 41.4 V | 28.5 V | DO-15 (DO-204AC) | 14.7 A | 600 W | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | P6KE | Reel | |||||||
8,000In Stock | Bidirectional | 1 Channel | 8.55 V | Axial | 14.5 V | 9.5 V | DO-15 (DO-204AC) | 42.1 A | 600 W | 30 kV | 30 kV | - 55 C | + 175 C | P6KE | Reel | ||||||||
4,000In Stock | Bidirectional | 1 Channel | 40.2 V | Axial | 64.8 V | 44.7 V | DO-15 (DO-204AC) | 9.4 A | 600 W | 30 kV | 30 kV | - 55 C | + 175 C | P6KE | Reel | P6KE47CA. | |||||||
Mfr: P6KE82CA-B TTI: P6KE82CA-B Littelfuse Availability: 600In StockESD Protection Diodes / TVS Diodes 600W 82A Bi-Directional | 600In Stock | Bidirectional | 82 V | Axial | 113 V | 86.1 V | DO-15 (DO-204AC) | 5.4 A | 600 W | - 55 C | + 175 C | TVS Diodes | P6KE | Bulk | |||||||||
52,000In Stock | Unidirectional | 1 Channel | 5.8 V | Axial | 10.5 V | 6.45 V | DO-15 (DO-204AC) | 58.1 A | 600 W | 30 kV | 30 kV | - 55 C | + 175 C | P6KE | Reel | P6KE6.8A. | |||||||
Mfr: P6KE12CA-E3/54 TTI: P6KE12CA-E3/54 Vishay Semiconductors Availability: 8,000In StockESD Protection Diodes / TVS Diodes 600W 12V Bidirect | 8,000In Stock | Bidirectional | 1 Channel | 10.2 V | Axial | 16.7 V | 11.4 V | DO-15 (DO-204AC) | 35.9 A | 600 W | - 55 C | + 175 C | TVS Diodes | P6KE | Reel | P6KE12CA-E3/73 | |||||||
Mfr: P6KE30CA-E3/54 TTI: P6KE30CA-E3/54 Vishay Semiconductors Availability: 4,000In StockESD Protection Diodes / TVS Diodes 600W 30V Bidirect | 4,000In Stock | Bidirectional | 1 Channel | 25.6 V | Axial | 41.4 V | 28.5 V | DO-15 (DO-204AC) | 14.5 A | 600 W | - 55 C | + 175 C | TVS Diodes | P6KE | Reel | P6KE30CA-E3/73 | |||||||
Mfr: P6KE180A-E3/54 TTI: P6KE180A-E3/54 Vishay Semiconductors Availability: 0In Stock32,000 On Order Expected ESD Protection Diodes / TVS Diodes 600W 180V Unidirect | 0In Stock32,000 On Order Expected | Unidirectional | 1 Channel | 154 V | Axial | 246 V | 171 V | DO-15 (DO-204AC) | 2.4 A | 600 W | - 55 C | + 175 C | TVS Diodes | P6KE | Reel | P6KE180A-E3/73 | |||||||
Mfr: P6KE33AHE3\54 TTI: P6KE33AHE3/54 Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 33V 5% Unidir AEC-Q101 Qualified | 0In Stock | Unidirectional | 1 Channel | 28.2 V | Axial | 45.7 V | 31.4 V | DO-15 (DO-204AC) | 13.1 A | 600 W | - 55 C | + 175 C | TVS Diodes | P6KE | AEC-Q100 | Reel | |||||||
0In Stock | Bidirectional | 1 Channel | 20.5 V | Axial | 33.2 V | 22.8 V | DO-15 (DO-204AC) | 18.4 A | 600 W | 30 kV | 30 kV | - 55 C | + 175 C | P6KE | Reel | ||||||||
0In Stock | Unidirectional | 1 Channel | 154 V | Axial | 246 V | 171 V | DO-15 (DO-204AC) | 2.5 A | 600 W | 30 kV | 30 kV | - 55 C | + 175 C | P6KE | Reel | ||||||||
0In Stock | Bidirectional | 1 Channel | 171 V | Axial | 274 V | 190 V | DO-15 (DO-204AC) | 2.2 A | 600 W | 30 kV | 30 kV | - 55 C | + 175 C | P6KE | Reel | ||||||||
0In Stock | Unidirectional | 1 Channel | 15.3 V | Axial | 25.2 V | 17.1 V | DO-15 (DO-204AC) | 24.2 A | 600 W | 30 kV | 30 kV | - 55 C | + 175 C | P6KE | Reel | P6KE18A. | |||||||
0In Stock | Bidirectional | 1 Channel | 9.4 V | Axial | 15.6 V | 10.5 V | DO-15 (DO-204AC) | 39.1 A | 600 W | 30 kV | 30 kV | - 55 C | + 175 C | P6KE | Reel | ||||||||
0In Stock | Unidirectional | 1 Channel | 171 V | Axial | 274 V | 190 V | DO-15 (DO-204AC) | 2.2 A | 600 W | 30 kV | 30 kV | - 55 C | + 175 C | P6KE | Reel | ||||||||
0In Stock | Bidirectional | 1 Channel | 5.8 V | Axial | 10.5 V | 6.45 V | DO-15 (DO-204AC) | 58.1 A | 600 W | 30 kV | 30 kV | - 55 C | + 175 C | P6KE | Reel | P6KE6.8CA. | |||||||
Mfr: P6KE62CA-E3/54 TTI: P6KE62CA-E3/54 Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 62V Bidirect | 0In Stock | Bidirectional | 1 Channel | 53 V | Axial | 85 V | 58.9 V | DO-15 (DO-204AC) | 7.1 A | 600 W | - 55 C | + 175 C | TVS Diodes | P6KE | Reel | P6KE62CA-E3/73 | |||||||
Mfr: P6KE27A-E3/54 TTI: P6KE27A-E3/54 Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 27V Unidirect | 0In Stock | Unidirectional | 1 Channel | 23.1 V | Axial | 37.5 V | 25.7 V | DO-15 (DO-204AC) | 16 A | 600 W | - 55 C | + 175 C | TVS Diodes | P6KE | Reel | P6KE27A-E3/73 | |||||||
Mfr: P6KE15CA-E3/54 TTI: P6KE15CA-E3/54 Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 15V Bidirect | 0In Stock | Bidirectional | 1 Channel | 12.8 V | Axial | 21.2 V | 14.3 V | DO-15 (DO-204AC) | 28.3 A | 600 W | - 55 C | + 175 C | TVS Diodes | P6KE | Reel | P6KE15CA-E3/73 |