P4KE - ESD Protection Diodes / TVS Diodes
1,377 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P4KE18CA-E3/54 TTI: P4KE18CA-E3/54 Vishay Semiconductors Availability: 5,500In StockESD Protection Diodes / TVS Diodes 400W 18V Bidirect | 5,500In Stock | Bidirectional | 1 Channel | 15.3 V | Axial | 25.2 V | 17.1 V | DO-41 (DO-204AL) | 15.9 A | 400 W | - 55 C | + 175 C | TVS Diodes | P4KE | Reel | |||||||
Mfr: P4KE47CAHE3/54 TTI: P4KE47CAHE3/54 Vishay Semiconductors Availability: 0In Stock1,039,500 On Order Expected 15-Jan-27 ESD Protection Diodes / TVS Diodes 400W 47V 5% Bidir AEC-Q101 Qualified | 0In Stock1,039,500 On Order Expected 15-Jan-27 | Bidirectional | 1 Channel | 40.2 V | Axial | 64.8 V | 44.7 V | DO-41 (DO-204AL) | 6.2 A | 400 W | - 55 C | + 175 C | TVS Diodes | P4KE | AEC-Q100 | Reel | ||||||
0In Stock | Bidirectional | 1 Channel | 77.8 V | Axial | 125 V | 86.5 V | DO-41 (DO-204AL) | 3.3 A | 400 W | 30 kV | 30 kV | - 55 C | + 175 C | P4KE | Reel | |||||||
0In Stock | Bidirectional | 1 Channel | 40.2 V | Axial | 64.8 V | 44.7 V | DO-41 (DO-204AL) | 6.3 A | 400 W | 30 kV | 30 kV | - 55 C | + 175 C | P4KE | Reel | |||||||
0In Stock | Bidirectional | 1 Channel | 9.4 V | Axial | 15.6 V | 10.5 V | DO-41 (DO-204AL) | 26.3 A | 400 W | 30 kV | 30 kV | - 55 C | + 175 C | P4KE | Reel | |||||||
0In Stock | Unidirectional | 1 Channel | 468 V | Axial | 760 V | 522.5 V | DO-41 (DO-204AL) | 790 mA | 400 W | 30 kV | 30 kV | - 55 C | + 175 C | P4KE | Reel | |||||||
0In Stock | Bidirectional | 1 Channel | 128 V | Axial | 207 V | 143 V | DO-41 (DO-204AL) | 2.9 A | 400 W | 30 kV | 30 kV | - 55 C | + 175 C | P4KE | Reel | |||||||
0In Stock | Bidirectional | 1 Channel | 53 V | Axial | 85 V | 58.9 V | DO-41 (DO-204AL) | 4.8 A | 400 W | 30 kV | 30 kV | - 55 C | + 175 C | P4KE | Reel | |||||||
0In Stock | Bidirectional | 145 V | Axial | 234 V | 179 V | DO-41 (DO-204AL) | 1.8 A | 400 W | - 55 C | + 175 C | P4KE | Reel | ||||||||||
0In Stock | Bidirectional | 1 Channel | 43.6 V | Axial | 70.1 V | 48.5 V | DO-41 (DO-204AL) | 5.8 A | 400 W | 30 kV | 30 kV | - 55 C | + 175 C | P4KE | Reel | |||||||
0In Stock | Bidirectional | 1 Channel | 20.5 V | Axial | 33.2 V | 22.8 V | DO-41 (DO-204AL) | 12.3 A | 400 W | 30 kV | 30 kV | - 55 C | + 175 C | P4KE | Reel | |||||||
0In Stock | Unidirectional | 1 Channel | 85.5 V | Axial | 137 V | 95 V | DO-41 (DO-204AL) | 3 A | 400 W | 30 kV | 30 kV | - 55 C | + 175 C | P4KE | Reel | |||||||
0In Stock | Bidirectional | 1 Channel | 36.8 V | Axial | 59.3 V | 40.9 V | DO-41 (DO-204AL) | 6.9 A | 400 W | 30 kV | 30 kV | - 55 C | + 175 C | P4KE | Reel | |||||||
0In Stock | Bidirectional | 70.1 V | Axial | 113 V | 86.1 V | DO-41 (DO-204AL) | 3.6 A | 400 W | - 55 C | + 175 C | P4KE | Reel | ||||||||||
0In Stock | Unidirectional | 1 Channel | 10.2 V | Axial | 16.7 V | 11.4 V | DO-41 (DO-204AL) | 24.6 A | 400 W | 30 kV | 30 kV | - 55 C | + 175 C | P4KE | Reel | |||||||
0In Stock | Unidirectional | 1 Channel | 111 V | Axial | 179 V | 124 V | DO-41 (DO-204AL) | 2.3 A | 400 W | 30 kV | 30 kV | - 55 C | + 175 C | P4KE | Reel | |||||||
0In Stock | Unidirectional | 53 V | Axial | 85 V | 65.1 V | DO-41 (DO-204AL) | 4.8 A | 400 W | - 55 C | + 175 C | P4KE | Reel | ||||||||||
0In Stock | Bidirectional | 1 Channel | 7.02 V | Axial | 12.1 V | 7.79 V | DO-41 (DO-204AL) | 33.9 A | 400 W | 30 kV | 30 kV | - 55 C | + 175 C | P4KE | Reel | |||||||
0In Stock | Unidirectional | 1 Channel | 17.1 V | Axial | 27.7 V | 19 V | DO-41 (DO-204AL) | 14.8 A | 400 W | 30 kV | 30 kV | - 55 C | + 175 C | P4KE | Reel | |||||||
0In Stock | Unidirectional | 1 Channel | 25.6 V | Axial | 41.4 V | 28.5 V | DO-41 (DO-204AL) | 9.9 A | 400 W | 30 kV | 30 kV | - 55 C | + 175 C | P4KE | Reel | |||||||
0In Stock | Bidirectional | 1 Channel | 13.6 V | Axial | 22.5 V | 15.2 V | DO-41 (DO-204AL) | 18.2 A | 400 W | 30 kV | 30 kV | - 55 C | + 175 C | P4KE | Reel | |||||||
0In Stock | Unidirectional | 1 Channel | 40.2 V | Axial | 64.8 V | 44.7 V | DO-41 (DO-204AL) | 6.3 A | 400 W | 30 kV | 30 kV | - 55 C | + 175 C | P4KE | Reel | |||||||
0In Stock | Unidirectional | 1 Channel | 9.4 V | Axial | 15.6 V | 10.5 V | DO-41 (DO-204AL) | 26.3 A | 400 W | 30 kV | 30 kV | - 55 C | + 175 C | P4KE | Reel | |||||||
0In Stock | Unidirectional | 1 Channel | 6.4 V | Axial | 11.3 V | 7.13 V | DO-41 (DO-204AL) | 36.3 A | 400 W | 30 kV | 30 kV | - 55 C | + 175 C | P4KE | Reel | |||||||
0In Stock | Bidirectional | 1 Channel | 376 V | Axial | 602 V | 418 V | DO-41 (DO-204AL) | 1 A | 400 W | 30 kV | 30 kV | - 55 C | + 175 C | P4KE | Reel |