P4FL - ESD Protection Diodes / TVS Diodes
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Ipp - Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P4FL5.0A-R1-00001 TTI: P4FL5.0A-R1-00001 Panjit Availability: 117,000In StockESD Protection Diodes / TVS Diodes ESD 5V UNI | 117,000In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 7 V | SOD-123FL | 43.5 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4FL | Reel | |||||
Mfr: P4FL22A-R1-00001 TTI: P4FL22A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 22V UNI | 0In Stock | Unidirectional | 1 Channel | 22 V | SMD/SMT | 35.5 V | 26.9 V | SOD-123FL | 11.3 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4FL | Reel | |||||
Mfr: P4FL28A-R1-00001 TTI: P4FL28A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 28V UNI | 0In Stock | Unidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 34.4 V | SOD-123FL | 8.8 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4FL | Reel | |||||
Mfr: P4FL64A-R1-00001 TTI: P4FL64A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 64V 400W SOD-123FL UNI | 0In Stock | Unidirectional | 1 Channel | 64 V | SMD/SMT | 103 V | 78.6 V | SOD-123FL | 3.9 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4FL | Reel | |||||
Mfr: P4FL13A-R1-00001 TTI: P4FL13A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 13V UNI | 0In Stock | Unidirectional | 1 Channel | 13 V | SMD/SMT | 21.5 V | 15.9 V | SOD-123FL | 18.6 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4FL | Reel | |||||
Mfr: P4FL30A-R1-00001 TTI: P4FL30A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 30V UNI | 0In Stock | Unidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 36.8 V | SOD-123FL | 8.3 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4FL | Reel | |||||
Mfr: P4FL36A-R1-00001 TTI: P4FL36A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 36V UNI | 0In Stock | Unidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 44.2 V | SOD-123FL | 6.9 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4FL | Reel | |||||
Mfr: P4FL24A-R1-00001 TTI: P4FL24A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 24V UNI | 0In Stock | Unidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 29.5 V | SOD-123FL | 10.3 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4FL | Reel | |||||
Mfr: P4FL3.3A-R1-00001 TTI: P4FL3.3A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 3.3V UNI | 0In Stock | 3.3 V | SMD/SMT | 8.5 V | 6 V | SOD-123FL | 47 A | 400 W | P4FL | Reel | |||||||||||
Mfr: P4FL20A-R1-00001 TTI: P4FL20A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 20V UNI | 0In Stock | Unidirectional | 1 Channel | 20 V | SMD/SMT | 32.4 V | 24.5 V | SOD-123FL | 12.3 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4FL | Reel | |||||
Mfr: P4FL12A-R1-00001 TTI: P4FL12A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 12V UNI | 0In Stock | Unidirectional | 1 Channel | 12 V | SMD/SMT | 19.9 V | 14.7 V | SOD-123FL | 20.1 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4FL | Reel | |||||
Mfr: P4FL14A-R1-00001 TTI: P4FL14A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 14V UNI | 0In Stock | Unidirectional | 1 Channel | 14 V | SMD/SMT | 23.2 V | 17.2 V | SOD-123FL | 17.2 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4FL | Reel | |||||
Mfr: P4FL15A-R1-00001 TTI: P4FL15A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 15V UNI | 0In Stock | Unidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 18.5 V | SOD-123FL | 16.4 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4FL | Reel | |||||
Mfr: P4FL6.5A-R1-00001 TTI: P4FL6.5A-R1-00001 Panjit Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 6.5V UNI | 0In Stock | Unidirectional | 1 Channel | 6.5 V | SMD/SMT | 11.2 V | 7.98 V | SOD-123FL | 35.7 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | P4FL | Reel |