MSP5.0A - ESD Protection Diodes / TVS Diodes
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MSP5.0A-M3/89A TTI: MSP5.0A-M3/89A Vishay Semiconductors Availability: 99,000In StockESD Protection Diodes / TVS Diodes 100W 5.0V Unidirect | 99,000In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | DO-219AD-2 | 16.3 A | 150 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | MSP5.0A | Reel | |||||
Mfr: MSP5.0AHM3/89A TTI: MSP5.0AHM3/89A Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 150W 5V Unidirect | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | DO-219AD-2 | 16.3 A | 150 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | MSP5.0A | AEC-Q100 | Reel | ||||
Mfr: MSP5.0A-E3/89A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 100W 5.0V Unidirect | Not Available Online | Unidirectional | 5 V | SMD/SMT | 14.5 V | 6.4 V | DO-219AD-2 | 100 W | - 55 C | + 150 C | TVS Diodes | MSP5.0A | Reel | |||||||||
Mfr: MSP5.0AHE3/89A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 100W 5.0V Unidirect | Not Available Online | Unidirectional | 5 V | SMD/SMT | 14.5 V | 6.4 V | DO-219AD-2 | 100 W | - 55 C | + 150 C | TVS Diodes | MSP5.0A | Reel |