LTKAK10 - ESD Protection Diodes / TVS Diodes
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LTKAK10-058C-TP TTI: LTKAK10-058C-TP Littelfuse Availability: 50In StockESD Protection Diodes / TVS Diodes 58V 10KA Tube | 50In Stock | 58 V | SMD/SMT | 110 V | 70 V | SMTO-218 | 8.5 nF | - 40 C | + 125 C | TVS Diodes | LTKAK10 | Tube | ||||||||||
Mfr: LTKAK10-076C TTI: LTKAK10-076C Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 76V 10KA | 0In Stock | Bidirectional | 1 Channel | 76 V | SMD/SMT | 140 V | 85 V | SMTO-218 | 10 kA | 6.5 nF | - 55 C | + 125 C | TVS Diodes | LTKAK10 | Reel | |||||||
Mfr: LTKAK10-058C TTI: Not Assigned Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 58V 10KA | 0In Stock | Bidirectional | 1 Channel | 58 V | SMD/SMT | 110 V | 64 V | SMTO-218 | 10 kA | 8.5 nF | - 55 C | + 125 C | TVS Diodes | LTKAK10 | Reel | |||||||
Mfr: LTKAK10-066C TTI: Not Assigned Littelfuse Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 66V 10KA | Not Available Online | Bidirectional | 1 Channel | 66 V | SMD/SMT | 120 V | 72 V | SMTO-218 | 10 kA | 7.5 nF | - 55 C | + 125 C | TVS Diodes | LTKAK10 | Reel | |||||||
Mfr: LTKAK10-080C TTI: LTKAK10-080C Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 80V BI | 0In Stock | Bidirectional | 1 Channel | 80 V | 150 V | 89 V | SMTO-218 | 10 kA | - 55 C | + 125 C | TVS Diodes | LTKAK10 | Reel | |||||||||
Mfr: LTKAK10-086C TTI: LTKAK10-086C Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 95V BI | 0In Stock | Bidirectional | 1 Channel | 86 V | SMD/SMT | 157 V | 95 V | SMTO-218 | 10 kA | 6.5 nF | - 55 C | + 125 C | TVS Diodes | LTKAK10 | Reel | |||||||
Mfr: LTKAK10-086C-TP TTI: LTKAK10-086C-TP Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 95V BI | 0In Stock | Bidirectional | 1 Channel | SMD/SMT | 157 V | 95 V | SMTO-218 | 10 kA | 6.5 nF | - 55 C | + 125 C | TVS Diodes | LTKAK10 | Tube | ||||||||
Mfr: LTKAK10-066C-TP TTI: Not Assigned Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 66V 10KA Tube | 0In Stock | 66 V | SMD/SMT | 120 V | 80 V | SMTO-218 | 7.5 pF | - 40 C | + 125 C | TVS Diodes | LTKAK10 | Tube | ||||||||||
Mfr: LTKAK10-076C-TP TTI: Not Assigned Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 76V 10KA Tube | 0In Stock | 76 V | SMD/SMT | 140 V | 95 V | SMTO-218 | 6.5 nF | - 40 C | + 125 C | TVS Diodes | LTKAK10 | Tube | ||||||||||
Mfr: LTKAK10-080C-TP TTI: Not Assigned Littelfuse Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Bidirectional | - 55 C | TVS Diodes | LTKAK10 | Tube | ||||||||||||||||
Mfr: LTKAK10-066C-X TTI: Not Assigned Littelfuse Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | TVS Diodes | LTKAK10 | |||||||||||||||||||
Mfr: LTKAK10-058C-X TTI: Not Assigned Littelfuse Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | TVS Diodes | LTKAK10 | |||||||||||||||||||
Mfr: LTKAK10-076C-X TTI: Not Assigned Littelfuse Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | TVS Diodes | LTKAK10 |