DFNAK3 - ESD Protection Diodes / TVS Diodes
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DFNAK3-058C-D1 TTI: DFNAK3-058C-D1 Littelfuse Availability: 50In StockESD Protection Diodes / TVS Diodes TVS DFNAK3 58V Bi, 13'' T&R | 50In Stock | Bidirectional | 1 Channel | 58 V | SMD/SMT | 100 V | 64 V | DFN10-2 | 3 kA | 3.1 nF | 30 kV | 30 kV | - 55 C | + 125 C | TVS Diodes | DFNAK3 | Reel | |||||
Mfr: DFNAK3-066C-D1 TTI: DFNAK3-066C-D1 Littelfuse Availability: 50In StockESD Protection Diodes / TVS Diodes TVS DFNAK3 66V Bi, 13'' T&R | 50In Stock | Bidirectional | 1 Channel | 66 V | SMD/SMT | 110 V | 72 V | DFN10-2 | 3 kA | 2.7 nF | 30 kV | 30 kV | - 55 C | + 125 C | TVS Diodes | DFNAK3 | Reel | |||||
Mfr: DFNAK3-080C-D1 TTI: DFNAK3-080C-D1 Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes TVS DFNAK3 80V Bi, 13'' T&R | 0In Stock | Bidirectional | 1 Channel | 80 V | SMD/SMT | 130 V | 89 V | DFN10-2 | 3 kA | 2.1 nF | 30 kV | 30 kV | - 55 C | + 125 C | TVS Diodes | DFNAK3 | Reel | |||||
Mfr: DFNAK3-072C-D1 TTI: DFNAK3-072C-D1 Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes TVS DFNAK3 72V Bi, 13'' T&R | 0In Stock | Bidirectional | 1 Channel | 72 V | SMD/SMT | 120 V | 80 V | DFN10-2 | 3 kA | 2.4 nF | 30 kV | 30 kV | - 55 C | + 125 C | TVS Diodes | DFNAK3 | Reel | |||||
Mfr: DFNAK3-076C-D1 TTI: DFNAK3-076C-D1 Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes TVS DFNAK3 76V Bi, 13'' T&R | 0In Stock | Bidirectional | 1 Channel | 76 V | SMD/SMT | 125 V | 85 V | DFN10-2 | 3 kA | 2.2 nF | 30 kV | 30 kV | - 55 C | + 125 C | TVS Diodes | DFNAK3 | Reel |