DF2B6 - ESD Protection Diodes / TVS Diodes
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DF2B6.8M1ACT,L3F TTI: DF2B6.8M1ACT,L3F Toshiba Availability: 10,000In StockESD Protection Diodes / TVS Diodes ESD Bi-Directional Protection Diode | 10,000In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 15 V | 6 V | CST-2 | 2.5 A | 150 W | 300 pF | 12 kV | 15 kV | - 55 C | + 150 C | ESD Suppressors | DF2B6 | Reel | ||||
Mfr: DF2B6.8E,L3F TTI: DF2B6.8E,L3F Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Bi-Directional Protection Diode | 0In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 5.8 V | SOT-523-2 | 150 W | 15 pF | 8 kV | - 55 C | + 150 C | ESD Suppressors | DF2B6 | AEC-Q100 | Reel | ||||||
Mfr: DF2B6M4SL,L3F TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Protection Diode | 0In Stock | Bidirectional | 1 Channel | 5.5 V | SMD/SMT | 8.5 V | 5.7 V | SL-2 | 2 A | 30 W | 0.2 pF | 20 kV | 20 kV | - 55 C | + 150 C | ESD Suppressors | DF2B6 | Reel | ||||
Mfr: DF2B6.8CT(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 150mW 15(Typ) pF 1mA Vr 5V Vrwm | Not Available Online | Bidirectional | 1 Channel | 5 V | SMD/SMT | 5.8 V | CST-2 | 15 pF | 8 kV | + 150 C | ESD Suppressors | DF2B6 | Reel | |||||||||
Mfr: DF2B6.8M1ACT(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Diode 6V BI 0.3pF 0.5 IR 1 LN | 0In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 20 V | 6 V | CST-2 | 2.5 A | 150 W | 0.5 pF | 12 kV | 15 kV | + 150 C | ESD Suppressors | DF2B6 | Reel | |||||
Mfr: DF2B6.8ACT,L3F TTI: Not Assigned Toshiba Availability: Not Available OnlineESD Protection Diodes / TVS Diodes ESD protection diode Bi-directional | Not Available Online | Bidirectional | 1 Channel | 5 V | SMD/SMT | 7 V | 5.8 V | CST-2 | 150 W | 13 pF | 30 kV | 30 kV | - 55 C | + 150 C | ESD Suppressors | DF2B6 | Reel | |||||
Mfr: DF2B6.8E,L3F TTI: DF2B6.8EL3F Toshiba Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 5V BI | 0In Stock | TVS Diodes | DF2B6 | Reel | ||||||||||||||||||
Mfr: DF2B6.8AFS,L3M TTI: Not Assigned Toshiba Availability: Not Available OnlineESD Protection Diodes / TVS Diodes ESD protection diode Bi-directional | Not Available Online | SMD/SMT | SOD-923-2 | 150 W | ESD Suppressors | DF2B6 | Reel | |||||||||||||||
Mfr: DF2B6.8AFSL3M(T TTI: Not Assigned Toshiba Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | SMD/SMT | SOD-923-2 | TVS Diodes | DF2B6 | |||||||||||||||||
Mfr: DF2B6.8M2SC(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineESD Protection Diodes / TVS Diodes ESD Diode 6V BI 0.2pF 0.5 IR 1 LN | Not Available Online | Bidirectional | 1 Channel | 5 V | SMD/SMT | 13 V | 6 V | SC-2 | 1 A | 150 W | 0.2 pF | 8 kV | + 150 C | ESD Suppressors | DF2B6 | Reel | ||||||
Mfr: DF2B6.8FS(TPL4,D) TTI: Not Assigned Toshiba Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 5.0V VRWM 150mW ESD Diode FSC-2 | Not Available Online | Bidirectional | 1 Channel | 5 V | SMD/SMT | 5.8 V | fSC-2 | 150 W | 15 pF | 8 kV | - 55 C | + 150 C | ESD Suppressors | DF2B6 | Reel | |||||||
Mfr: DF2B6.8FS(TPL3,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 150mW 15(Typ) pF 1mA Vr 5V Vrwm | Not Available Online | Bidirectional | 1 Channel | 5 V | SMD/SMT | 5.8 V | fSC-2 | 15 pF | 8 kV | + 150 C | ESD Suppressors | DF2B6 | Reel |