AQ3530 - ESD Protection Diodes / TVS Diodes
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AQ3530-01FTG TTI: AQ3530-01FTG Littelfuse Availability: 3,000In StockESD Protection Diodes / TVS Diodes ESD 5V UNI | 3,000In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 15 V | 7.5 V | SOD-323-2 | 2.5 A | 0.3 pF | 22 kV | 30 kV | - 40 C | + 150 C | TVS Diodes | AQ3530 | Reel | |||||
Mfr: AQ3530-01LTG TTI: AQ3530-01LTG Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 5V UNI | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 15 V | 7.5 V | SOD-523-2 | 2.5 A | 0.3 pF | 22 kV | 30 kV | - 40 C | + 150 C | TVS Diodes | AQ3530 | Reel |