AQ3045 - ESD Protection Diodes / TVS Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AQ3045-01ETG TTI: AQ3045-01ETG Littelfuse Availability: 40,000In StockESD Protection Diodes / TVS Diodes 0.35pF 30kV AEC-Q101 | 40,000In Stock | Bidirectional | 1 Channel | 5.3 V | SMD/SMT | 12 V | 6.8 V | SOD-882-2 | 3 A | 40 W | 0.35 pF | 30 kV | 30 kV | - 40 C | + 150 C | TVS Diodes | AQ3045 | AEC-Q101 | Reel |