5KP33A - ESD Protection Diodes / TVS Diodes

3 Results
3 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Datasheet
Mfr: 5KP33A-E3/54
TTI: 5KP33A-E3/54
Vishay Semiconductors
Availability:

4,000In Stock

ESD Protection Diodes / TVS Diodes 5000W 33V Unidirect

4,000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
33 V
Axial
53.3 V
36.7 V
P600-2
93.8 A
5 kW
- 55 C
+ 175 C
TVS Diodes
5KP33A
Reel
Datasheet
Mfr: 5KP33A-E3/73
TTI: Not Assigned
Vishay Semiconductors
Availability:

Not Available Online

ESD Protection Diodes / TVS Diodes 5000W 33V Unidirect

Not Available Online

Call
or
View Details
Unidirectional
1 Channel
33 V
Axial
53.3 V
36.7 V
P600-2
93.8 A
5 kW
- 55 C
+ 175 C
TVS Diodes
5KP33A
Ammo Pack
Datasheet
Mfr: 5KP33AHE3/73
TTI: Not Assigned
Vishay Semiconductors
Availability:

Not Available Online

Obsolete
ESD Protection Diodes / TVS Diodes 5KW 33V 5% Unidir AEC-Q101 Qualified

Not Available Online

Call
or
View Details
Unidirectional
1 Channel
33 V
Axial
53.3 V
36.7 V
P600-2
93.8 A
5 kW
- 55 C
+ 175 C
TVS Diodes
5KP33A
AEC-Q100
Ammo Pack