5KP30A - ESD Protection Diodes / TVS Diodes
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 5KP30A-E3/54 TTI: 5KP30A-E3/54 Vishay Semiconductors Availability: 1,600In StockESD Protection Diodes / TVS Diodes 5000W 30V Unidirect | 1,600In Stock | Unidirectional | 1 Channel | 30 V | Axial | 48.4 V | 33.3 V | P600-2 | 103 A | 5 kW | - 55 C | + 175 C | TVS Diodes | 5KP30A | Reel | |||||||
Mfr: 5KP30A-E3/73 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 5000W 30V Unidirect | 0In Stock | Unidirectional | 1 Channel | 30 V | Axial | 48.4 V | 33.3 V | P600-2 | 103 A | 5 kW | - 55 C | + 175 C | TVS Diodes | 5KP30A | Ammo Pack | |||||||
Mfr: 5KP30AHE3/73 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 5KW 30V 5% Unidir AEC-Q101 Qualified | Not Available Online | Unidirectional | 1 Channel | 30 V | Axial | 48.4 V | 33.3 V | P600-2 | 103 A | 5 kW | - 55 C | + 175 C | TVS Diodes | 5KP30A | AEC-Q100 | Ammo Pack |