3KASMC - ESD Protection Diodes / TVS Diodes
485 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3KASMC36AHE3-B/H TTI: 3KASMC36AHE3-B/H Vishay Semiconductors Availability: 20,400In StockESD Protection Diodes / TVS Diodes 3KAS - A 36V | 20,400In Stock | Unidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | SMC (DO-214AB) | 51.6 A | 3 kW | - 65 C | + 185 C | TVS Diodes | 3KASMC | Reel | |||||||
Mfr: 3KASMC33AHE3-B/H TTI: 3KASMC33AHE3-B/H Vishay Semiconductors Availability: 2,550In StockESD Protection Diodes / TVS Diodes 3KAS - A 33V | 2,550In Stock | Unidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SMC (DO-214AB) | 56.3 A | 3 kW | - 65 C | + 185 C | TVS Diodes | 3KASMC | Reel | |||||||
Mfr: 3KASMC28AHM3_B/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0KW,28V 5%,SMC PAR AEC-Q101 Qualified | 0In Stock | Unidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 31.1 V | SMC (DO-214AB) | 66.1 A | 3 kW | - 65 C | + 185 C | TVS Diodes | 3KASMC | AEC-Q101 | Reel | ||||||
Mfr: 3KASMC16AHM3_B/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0KW,16V 5%,SMC PAR AEC-Q101 Qualified | 0In Stock | Unidirectional | 1 Channel | 16 V | SMD/SMT | 26 V | 17.8 V | SMC (DO-214AB) | 115 A | 3 kW | - 65 C | + 185 C | TVS Diodes | 3KASMC | AEC-Q101 | Reel | ||||||
Mfr: 3KASMC12AHE3_B/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0KW,12V 5%,SMC PAR AEC-Q101 Qualified | 0In Stock | Unidirectional | 1 Channel | 12 V | SMD/SMT | 19.9 V | 13.3 V | SMC (DO-214AB) | 151 A | 3 kW | - 65 C | + 185 C | ESD Suppressors | 3KASMC | AEC-Q101 | Reel | ||||||
Mfr: 3KASMC14AHE3_B/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0KW,14V 5%,SMC PAR AEC-Q101 Qualified | 0In Stock | Unidirectional | 1 Channel | 14 V | SMD/SMT | 23.2 V | 15.6 V | SMC (DO-214AB) | 129 A | 3 kW | - 65 C | + 185 C | TVS Diodes | 3KASMC | AEC-Q101 | Reel | ||||||
Mfr: 3KASMC30AHE3_B/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0KW,30V 5%,SMC PAR AEC-Q101 Qualified | 0In Stock | Unidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SMC (DO-214AB) | 62 A | 3 kW | - 65 C | + 185 C | TVS Diodes | 3KASMC | AEC-Q101 | Reel | ||||||
Mfr: 3KASMC33AHE3_B/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0KW,33V 5%,SMC PAR AEC-Q101 Qualified | 0In Stock | Unidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SMC (DO-214AB) | 56.3 A | 3 kW | - 65 C | + 185 C | ESD Suppressors | 3KASMC | AEC-Q101 | Reel | ||||||
Mfr: 3KASMC24AHE3_B/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0KW,24V 5%,SMC PAR AEC-Q101 Qualified | 0In Stock | Unidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 26.7 V | SMC (DO-214AB) | 77.1 A | 3 kW | - 65 C | + 185 C | ESD Suppressors | 3KASMC | AEC-Q101 | Reel | ||||||
Mfr: 3KASMC26AHE3_B/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0KW,26V 5%,SMC PAR AEC-Q101 Qualified | 0In Stock | Unidirectional | 1 Channel | 26 V | SMD/SMT | 42.1 V | 28.9 V | SMC (DO-214AB) | 71.3 A | 3 kW | - 65 C | + 185 C | TVS Diodes | 3KASMC | AEC-Q101 | Reel | ||||||
Mfr: 3KASMC28AHE3_B/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0KW,28V 5%,SMC PAR AEC-Q101 Qualified | 0In Stock | Unidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 31.1 V | SMC (DO-214AB) | 66.1 A | 3 kW | - 65 C | + 185 C | TVS Diodes | 3KASMC | AEC-Q101 | Reel | ||||||
Mfr: 3KASMC40AHE3_B/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0KW,40V 5%,SMC PAR AEC-Q101 Qualified | 0In Stock | Unidirectional | 1 Channel | 40 V | SMD/SMT | 64.5 V | 44.4 V | SMC (DO-214AB) | 46.5 A | 3 kW | - 65 C | + 185 C | TVS Diodes | 3KASMC | AEC-Q101 | Reel | ||||||
Mfr: 3KASMC28AHM3_B/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0KW,28V 5%,SMC PAR AEC-Q101 Qualified | 0In Stock | Unidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 31.1 V | SMC (DO-214AB) | 66.1 A | 3 kW | - 65 C | + 185 C | TVS Diodes | 3KASMC | AEC-Q101 | Reel | ||||||
Mfr: 3KASMC36AHE3_B/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0KW,36V 5%,SMC PAR AEC-Q101 Qualified | 0In Stock | Unidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | SMC (DO-214AB) | 51.6 A | 3 kW | - 65 C | + 185 C | ESD Suppressors | 3KASMC | AEC-Q101 | Reel | ||||||
Mfr: 3KASMC36AHM3_B/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0KW,36V 5%,SMC PAR AEC-Q101 Qualified | 0In Stock | Unidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | SMC (DO-214AB) | 51.6 A | 3 kW | - 65 C | + 185 C | ESD Suppressors | 3KASMC | AEC-Q101 | Reel | ||||||
Mfr: 3KASMC43AHE3_B/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0KW,43V 5%,SMC PAR AEC-Q101 Qualified | 0In Stock | Unidirectional | 1 Channel | 43 V | SMD/SMT | 69.4 V | 47.8 V | SMC (DO-214AB) | 43.2 A | 3 kW | - 65 C | + 185 C | TVS Diodes | 3KASMC | AEC-Q101 | Reel | ||||||
Mfr: 3KASMC10AHE3_B/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0KW,10V 5%,SMC PAR AEC-Q101 Qualified | 0In Stock | Unidirectional | 1 Channel | 10 V | SMD/SMT | 17 V | 11.1 V | SMC (DO-214AB) | 177 A | 3 kW | - 65 C | + 185 C | TVS Diodes | 3KASMC | AEC-Q101 | Reel | ||||||
Mfr: 3KASMC11AHE3_B/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0KW,11V 5%,SMC PAR AEC-Q101 Qualified | 0In Stock | Unidirectional | 1 Channel | 11 V | SMD/SMT | 18.2 V | 12.2 V | SMC (DO-214AB) | 165 A | 3 kW | - 65 C | + 185 C | ESD Suppressors | 3KASMC | AEC-Q101 | Reel | ||||||
Mfr: 3KASMC17AHE3_B/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0KW,17V 5%,SMC PAR AEC-Q101 Qualified | 0In Stock | Unidirectional | 1 Channel | 17 V | SMD/SMT | 27.6 V | 18.9 V | SMC (DO-214AB) | 109 A | 3 kW | - 65 C | + 185 C | TVS Diodes | 3KASMC | AEC-Q101 | Reel | ||||||
Mfr: 3KASMC22AHM3_B/H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 3.0KW,22V 5%,SMC PAR AEC-Q101 Qualified | Not Available Online | Unidirectional | 1 Channel | 22 V | SMD/SMT | 35.5 V | 24.4 V | SMC (DO-214AB) | 84.5 A | 3 kW | - 65 C | + 185 C | ESD Suppressors | 3KASMC | AEC-Q101 | Reel | ||||||
Mfr: 3KASMC24AHM3_B/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0KW,24V 5%,SMC PAR AEC-Q101 Qualified | 0In Stock | Unidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 26.7 V | SMC (DO-214AB) | 77.1 A | 3 kW | - 65 C | + 185 C | ESD Suppressors | 3KASMC | AEC-Q101 | Reel | ||||||
Mfr: 3KASMC16AHE3_B/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0KW,16V 5%,SMC PAR AEC-Q101 Qualified | 0In Stock | Unidirectional | 1 Channel | 16 V | SMD/SMT | 26 V | 17.8 V | SMC (DO-214AB) | 115 A | 3 kW | - 65 C | + 185 C | TVS Diodes | 3KASMC | AEC-Q101 | Reel | ||||||
Mfr: 3KASMC28AHE3_B/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0KW,28V 5%,SMC PAR AEC-Q101 Qualified | 0In Stock | Unidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 31.1 V | SMC (DO-214AB) | 66.1 A | 3 kW | - 65 C | + 185 C | TVS Diodes | 3KASMC | AEC-Q101 | Reel | ||||||
Mfr: 3KASMC33AHE3_B/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0KW,33V 5%,SMC PAR AEC-Q101 Qualified | 0In Stock | Unidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SMC (DO-214AB) | 56.3 A | 3 kW | - 65 C | + 185 C | TVS Diodes | 3KASMC | AEC-Q101 | Reel | ||||||
Mfr: 3KASMC13AHE3_B/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 3.0KW,13V 5%,SMC PAR AEC-Q101 Qualified | 0In Stock | Unidirectional | 1 Channel | 13 V | SMD/SMT | 21.5 V | 14.4 V | SMC (DO-214AB) | 140 A | 3 kW | - 65 C | + 185 C | TVS Diodes | 3KASMC | AEC-Q101 | Reel |