1KSMB - ESD Protection Diodes / TVS Diodes
99 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Ipp - Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,000In Stock | Bidirectional | 1 Channel | 15.3 V | SMD/SMT | 25.5 V | 17.1 V | SMB (DO-214AA) | 39.2 A | 1 kW | 30 kV | 30 kV | - 65 C | + 150 C | 1KSMB | Reel | ||||||
3,000In Stock | Unidirectional | 1 Channel | 33.3 V | SMD/SMT | 53.9 V | 37.1 V | SMB (DO-214AA) | 18.6 A | 1 kW | 30 kV | 30 kV | - 65 C | + 150 C | 1KSMB | Reel | ||||||
0In Stock | Bidirectional | 1 Channel | 64.1 V | SMD/SMT | 103 V | 71.3 V | SMB (DO-214AA) | 9.7 A | 1 kW | 30 kV | 30 kV | - 65 C | + 150 C | 1KSMB | Reel | ||||||
0In Stock | Bidirectional | 1 Channel | 12.8 V | SMD/SMT | 21.2 V | 14.3 V | SMB (DO-214AA) | 47.2 A | 1 kW | 30 kV | 30 kV | - 65 C | + 150 C | 1KSMB | Reel | ||||||
0In Stock | Unidirectional | 1 Channel | 17.1 V | SMD/SMT | 27.7 V | 19 V | SMB (DO-214AA) | 36.1 A | 1 kW | 30 kV | 30 kV | - 65 C | + 150 C | 1KSMB | Reel | ||||||
0In Stock | Bidirectional | 1 Channel | 40.2 V | SMD/SMT | 64.8 V | 44.7 V | SMB (DO-214AA) | 15.4 A | 1 kW | 30 kV | 30 kV | - 65 C | + 150 C | 1KSMB | Reel | ||||||
0In Stock | Unidirectional | 1 Channel | 23.1 V | SMD/SMT | 37.5 V | 25.7 V | SMB (DO-214AA) | 26.7 A | 1 kW | 30 kV | 30 kV | - 65 C | + 150 C | 1KSMB | Reel | ||||||
0In Stock | Unidirectional | 1 Channel | 36.8 V | SMD/SMT | 59.3 V | 40.9 V | SMB (DO-214AA) | 16.9 A | 1 kW | 30 kV | 30 kV | - 65 C | + 150 C | 1KSMB | Reel | ||||||
0In Stock | Unidirectional | 1 Channel | 40.2 V | SMD/SMT | 64.8 V | 44.7 V | SMB (DO-214AA) | 15.4 A | 1 kW | 30 kV | 30 kV | - 65 C | + 150 C | 1KSMB | Reel | ||||||
0In Stock | Bidirectional | 1 Channel | 10.2 V | SMD/SMT | 16.7 V | 11.4 V | SMB (DO-214AA) | 59.9 A | 1 kW | 30 kV | 30 kV | - 65 C | + 150 C | 1KSMB | Reel | ||||||
0In Stock | Unidirectional | 1 Channel | 136 V | SMD/SMT | 219 V | 152 V | SMB (DO-214AA) | 4.6 A | 1 kW | 30 kV | 30 kV | - 65 C | + 150 C | 1KSMB | Reel | ||||||
0In Stock | Bidirectional | 1 Channel | 20.5 V | SMD/SMT | 33.2 V | 22.8 V | SMB (DO-214AA) | 30.1 A | 1 kW | 30 kV | 30 kV | - 65 C | + 150 C | 1KSMB | Reel | ||||||
0In Stock | Bidirectional | 1 Channel | 47.8 V | SMD/SMT | 77 V | 53.2 V | SMB (DO-214AA) | 13 A | 1 kW | 30 kV | 30 kV | - 65 C | + 150 C | 1KSMB | Reel | ||||||
0In Stock | Unidirectional | 1 Channel | 5.8 V | SMD/SMT | 10.5 V | 6.45 V | SMB (DO-214AA) | 95.2 A | 1 kW | 30 kV | 30 kV | - 65 C | + 150 C | 1KSMB | Reel | ||||||
0In Stock | Bidirectional | 1 Channel | 53 V | SMD/SMT | 85 V | 58.9 V | SMB (DO-214AA) | 11.8 A | 1 kW | 30 kV | 30 kV | - 65 C | + 150 C | 1KSMB | Reel | ||||||
0In Stock | Unidirectional | 70.1 V | SMD/SMT | 113 V | 86.1 V | SMB (DO-214AA) | 8.8 A | 1 kW | - 65 C | + 150 C | 1KSMB | Reel | |||||||||
0In Stock | Unidirectional | 1 Channel | 111 V | SMD/SMT | 179 V | 124 V | SMB (DO-214AA) | 5.6 A | 1 kW | 30 kV | 30 kV | - 65 C | + 150 C | 1KSMB | Reel | ||||||
0In Stock | Unidirectional | 77.8 V | SMD/SMT | 125 V | 95.5 V | SMB (DO-214AA) | 8 A | 1 kW | - 65 C | + 150 C | 1KSMB | Reel | |||||||||
0In Stock | Unidirectional | 18.8 V | SMD/SMT | 30.6 V | 23.1 V | SMB (DO-214AA) | 32.7 A | 1 kW | - 65 C | + 150 C | 1KSMB | Reel | |||||||||
0In Stock | Bidirectional | 1 Channel | 43.6 V | SMD/SMT | 70.1 V | 48.5 V | SMB (DO-214AA) | 14.3 A | 1 kW | 30 kV | 30 kV | - 65 C | + 150 C | 1KSMB | Reel | ||||||
Mfr: 1KSMB7.5CA TTI: 1KSMB7.5CA Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 7.5V 1KW 5% BiDirectional | 0In Stock | Bidirectional | 6.4 V | SMD/SMT | 11.3 V | 7.88 V | SMB (DO-214AA) | 88.5 A | 1 kW | - 65 C | + 150 C | 1KSMB | Reel | ||||||||
0In Stock | Bidirectional | 1 Channel | 23.1 V | SMD/SMT | 37.5 V | 25.7 V | SMB (DO-214AA) | 26.7 A | 1 kW | 30 kV | 30 kV | - 65 C | + 150 C | 1KSMB | Reel | ||||||
0In Stock | Bidirectional | 1 Channel | 25.6 V | SMD/SMT | 41.4 V | 28.5 V | SMB (DO-214AA) | 24.2 A | 1 kW | 30 kV | 30 kV | - 65 C | + 150 C | 1KSMB | Reel | ||||||
0In Stock | Unidirectional | 1 Channel | 20.5 V | SMD/SMT | 33.2 V | 22.8 V | SMB (DO-214AA) | 30.1 A | 1 kW | 30 kV | 30 kV | - 65 C | + 150 C | 1KSMB | Reel | ||||||
0In Stock | Unidirectional | 1 Channel | 30.8 V | SMD/SMT | 49.9 V | 34.2 V | SMB (DO-214AA) | 20 A | 1 kW | 30 kV | 30 kV | - 65 C | + 150 C | 1KSMB | Reel |