15KPA - ESD Protection Diodes / TVS Diodes

481 Results
481 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Datasheet
Mfr: 15KPA280CA-B
TTI: 15KPA280CA-B
Littelfuse
Availability:

900In Stock

ESD Protection Diodes / TVS Diodes 15000W 280V TVS Axial Leaded

900In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
280 V
Axial
454.5 V
312.8 V
P600-2
33.2 A
15 kW
30 kV
30 kV
- 55 C
+ 175 C
TVS Diodes
15KPA
Bulk
Datasheet
Mfr: 15KPA260CA
TTI: 15KPA260CA
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
260 V
Axial
416.7 V
290.4 V
P600-2
36.2 A
15 kW
30 kV
30 kV
- 55 C
+ 175 C
TVS Diodes
15KPA
Reel
Datasheet
Mfr: 15KPA85CA
TTI: 15KPA85CA
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
85 V
Axial
137.6 V
94.9 V
P600-2
109.7 A
15 kW
30 kV
30 kV
- 55 C
+ 175 C
TVS Diodes
15KPA
Reel
Datasheet
Mfr: 15KPA70CA-B
TTI: 15KPA70CA-B
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes TVSAXIAL LEAD HI-PWR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
70 V
Axial
113.6 V
78.2 V
P600-2
132.9 A
15 kW
30 kV
30 kV
- 55 C
+ 175 C
TVS Diodes
15KPA
Bulk
Datasheet
Mfr: 15KPA43CA
TTI: 15KPA43CA
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
43 V
Axial
69.8 V
48 V
P600-2
216.3 A
15 kW
30 kV
30 kV
- 55 C
+ 175 C
TVS Diodes
15KPA
Reel
Datasheet
Mfr: 15KPA60A
TTI: 15KPA60A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
60 V
Axial
97.4 V
67 V
P600-2
155 A
15 kW
30 kV
30 kV
- 55 C
+ 175 C
TVS Diodes
15KPA
Reel
Datasheet
Mfr: 15KPA150CA
TTI: 15KPA150CA
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
150 V
Axial
241.9 V
167.6 V
P600-2
62.4 A
15 kW
30 kV
30 kV
- 55 C
+ 175 C
TVS Diodes
15KPA
Reel
Datasheet
Mfr: 15KPA78A
TTI: 15KPA78A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
78 V
Axial
126.1 V
87.1 V
P600-2
119.7 A
15 kW
30 kV
30 kV
- 55 C
+ 175 C
TVS Diodes
15KPA
Reel
Datasheet
Mfr: 15KPA45A-B
TTI: 15KPA45A-B
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 45V 15KW 5% UNI TVS Axial Leaded

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
45 V
Axial
72.8 V
50.3 V
P600-2
207.4 A
15 kW
30 kV
30 kV
- 55 C
+ 175 C
TVS Diodes
15KPA
Reel
Datasheet
Mfr: 15KPA17CA
TTI: 15KPA17CA
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
17 V
Axial
29.3 V
18.99 V
P600-2
515.4 A
15 kW
30 kV
30 kV
- 55 C
+ 175 C
TVS Diodes
15KPA
Reel
Datasheet
Mfr: 15KPA120CA
TTI: 15KPA120CA
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
120 V
Axial
192.3 V
134 V
P600-2
78.5 A
15 kW
30 kV
30 kV
- 55 C
+ 175 C
TVS Diodes
15KPA
Reel
Datasheet
Mfr: 15KPA60CA
TTI: 15KPA60CA
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
60 V
Axial
97.4 V
67 V
P600-2
155 A
15 kW
30 kV
30 kV
- 55 C
+ 175 C
TVS Diodes
15KPA
Reel
Datasheet
Mfr: 15KPA45CA
TTI: 15KPA45CA
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
45 V
Axial
72.8 V
50.3 V
P600-2
207.4 A
15 kW
30 kV
30 kV
- 55 C
+ 175 C
TVS Diodes
15KPA
Reel
Datasheet
Mfr: 15KPA100CA
TTI: 15KPA100CA
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
100 V
Axial
161.3 V
111.7 V
P600-2
93.6 A
15 kW
30 kV
30 kV
- 55 C
+ 175 C
TVS Diodes
15KPA
Reel
Datasheet
Mfr: 15KPA28CA
TTI: 15KPA28CA
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
28 V
Axial
47.5 V
31.28 V
P600-2
317.9 A
15 kW
30 kV
30 kV
- 55 C
+ 175 C
TVS Diodes
15KPA
Reel
Datasheet
Mfr: 15KPA40CA
TTI: 15KPA40CA
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
40 V
Axial
65.8 V
44.7 V
P600-2
229.5 A
15 kW
30 kV
30 kV
- 55 C
+ 175 C
TVS Diodes
15KPA
Reel
Datasheet
Mfr: 15KPA18A
TTI: 15KPA18A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
18 V
Axial
30.9 V
20.11 V
P600-2
488.7 A
15 kW
30 kV
30 kV
- 55 C
+ 175 C
TVS Diodes
15KPA
Reel
Datasheet
Mfr: 15KPA120CA-B
TTI: 15KPA120CA-B
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 15000W 120V TVS Axial Leaded

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
120 V
Axial
192.3 V
134 V
P600-2
78.5 A
15 kW
30 kV
30 kV
- 55 C
+ 175 C
TVS Diodes
15KPA
Bulk
Datasheet
Mfr: 15KPA110A
TTI: 15KPA110A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
110 V
Axial
178.6 V
122.9 V
P600-2
84.5 A
15 kW
30 kV
30 kV
- 55 C
+ 175 C
TVS Diodes
15KPA
Reel
Datasheet
Mfr: 15KPA40A
TTI: 15KPA40A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
40 V
Axial
65.8 V
44.7 V
P600-2
229.5 A
15 kW
30 kV
30 kV
- 55 C
+ 175 C
TVS Diodes
15KPA
Reel
Datasheet
Mfr: 15KPA22A
TTI: 15KPA22A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
22 V
Axial
37.1 V
24.57 V
P600-2
407 A
15 kW
30 kV
30 kV
- 55 C
+ 175 C
TVS Diodes
15KPA
Reel
Datasheet
Mfr: 15KPA240CA
TTI: 15KPA240CA
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
240 V
Axial
384.6 V
268.1 V
P600-2
39.3 A
15 kW
30 kV
30 kV
- 55 C
+ 175 C
TVS Diodes
15KPA
Reel
Datasheet
Mfr: 15KPA180A-B
TTI: 15KPA180A-B
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 15000W 180V TVS Axial Leaded

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
180 V
Axial
288.5 V
201.1 V
P600-2
52.3 A
15 kW
30 kV
30 kV
- 55 C
+ 175 C
TVS Diodes
15KPA
Bulk
Datasheet
Mfr: 15KPA100A
TTI: 15KPA100A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
100 V
Axial
161.3 V
111.7 V
P600-2
93.6 A
15 kW
30 kV
30 kV
- 55 C
+ 175 C
TVS Diodes
15KPA
Reel
Datasheet
Mfr: 15KPA33A
TTI: 15KPA33A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
33 V
Axial
54.7 V
36.9 V
P600-2
276.1 A
15 kW
30 kV
30 kV
- 55 C
+ 175 C
TVS Diodes
15KPA
Reel
  • 1
  • 2
  • 3
  • 4