15BJ - ESD Protection Diodes / TVS Diodes
92 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,000In Stock | Bidirectional | SMD/SMT | 53.3 V | SMBF (DO-221AA) | 1.5 kW | TVS Diodes | 15BJ | Reel | ||||||||||||||
0In Stock | Bidirectional | SMD/SMT | 58.1 V | SMBF (DO-221AA) | 1.5 kW | TVS Diodes | 15BJ | Reel | ||||||||||||||
0In Stock | Unidirectional | SMD/SMT | 58.1 V | SMBF (DO-221AA) | 1.5 kW | TVS Diodes | 15BJ | Reel | ||||||||||||||
0In Stock | Bidirectional | SMD/SMT | 24.4 V | SMBF (DO-221AA) | 1.5 kW | TVS Diodes | 15BJ | Reel | ||||||||||||||
0In Stock | Unidirectional | SMD/SMT | 53.3 V | SMBF (DO-221AA) | 1.5 kW | TVS Diodes | 15BJ | Reel | ||||||||||||||
Not Available Online | Unidirectional | 100 V | SMD/SMT | 162 V | 123 V | SMBF (DO-221AA) | 9.3 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | 15BJ | Reel | |||||||||
0In Stock | Unidirectional | SMD/SMT | 24.4 V | SMBF (DO-221AA) | 1.5 kW | TVS Diodes | 15BJ | Reel | ||||||||||||||
Not Available Online | Bidirectional | SMD/SMT | 27.6 V | SMBF (DO-221AA) | 1.5 kW | TVS Diodes | 15BJ | Reel | ||||||||||||||
Not Available Online | Unidirectional | SMD/SMT | 292 V | SMBF (DO-221AA) | 1.5 kW | TVS Diodes | 15BJ | Reel | ||||||||||||||
Not Available Online | Unidirectional | SMD/SMT | 103 V | SMBF (DO-221AA) | 1.5 kW | TVS Diodes | 15BJ | Reel | ||||||||||||||
0In Stock | Unidirectional | SMD/SMT | 35.5 V | SMBF (DO-221AA) | 1.5 kW | TVS Diodes | 15BJ | Reel | ||||||||||||||
Not Available Online | Bidirectional | SMD/SMT | 35.5 V | SMBF (DO-221AA) | 1.5 kW | TVS Diodes | 15BJ | Reel | ||||||||||||||
Not Available Online | Unidirectional | SMD/SMT | 45.4 V | SMBF (DO-221AA) | 1.5 kW | TVS Diodes | 15BJ | Reel | ||||||||||||||
Not Available Online | Unidirectional | SMD/SMT | 72.7 V | SMBF (DO-221AA) | 1.5 kW | TVS Diodes | 15BJ | Reel | ||||||||||||||
Not Available Online | Bidirectional | SMD/SMT | 307 V | SMBF (DO-221AA) | 1.5 kW | TVS Diodes | 15BJ | Reel | ||||||||||||||
Not Available Online | Bidirectional | SMD/SMT | 324 V | SMBF (DO-221AA) | 1.5 kW | TVS Diodes | 15BJ | Reel | ||||||||||||||
Not Available Online | Unidirectional | SMD/SMT | 21.5 V | SMBF (DO-221AA) | 1.5 kW | TVS Diodes | 15BJ | Reel | ||||||||||||||
Not Available Online | Bidirectional | SMD/SMT | 21.5 V | SMBF (DO-221AA) | 1.5 kW | TVS Diodes | 15BJ | Reel | ||||||||||||||
Not Available Online | Unidirectional | SMD/SMT | 243 V | SMBF (DO-221AA) | 1.5 kW | TVS Diodes | 15BJ | Reel | ||||||||||||||
Not Available Online | Bidirectional | SMD/SMT | 292 V | SMBF (DO-221AA) | 1.5 kW | TVS Diodes | 15BJ | Reel | ||||||||||||||
0In Stock | Unidirectional | SMD/SMT | 38.9 V | SMBF (DO-221AA) | 1.5 kW | TVS Diodes | 15BJ | Reel | ||||||||||||||
0In Stock | Bidirectional | SMD/SMT | 38.9 V | SMBF (DO-221AA) | 1.5 kW | TVS Diodes | 15BJ | Reel | ||||||||||||||
Not Available Online | Unidirectional | SMD/SMT | 69.4 V | SMBF (DO-221AA) | 1.5 kW | TVS Diodes | 15BJ | Reel | ||||||||||||||
Not Available Online | Unidirectional | SMD/SMT | 77.4 V | SMBF (DO-221AA) | 1.5 kW | TVS Diodes | 15BJ | Reel | ||||||||||||||
Not Available Online | Bidirectional | SMD/SMT | 11.2 V | SMBF (DO-221AA) | 1.5 kW | TVS Diodes | 15BJ | Reel |