1.5SMC - ESD Protection Diodes / TVS Diodes
2,218 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1.5SMC36A-E3/57T TTI: 1.5SMC36A-E3/57T Vishay Semiconductors Availability: 6,800In StockESD Protection Diodes / TVS Diodes 1500W 36V Unidirect | 6,800In Stock | Unidirectional | 1 Channel | 30.8 V | SMD/SMT | 49.9 V | 34.2 V | SMC (DO-214AB) | 30.1 A | 1.5 kW | - 65 C | + 150 C | TVS Diodes | 1.5SMC | Reel | 1.5SMC36A-E3/9AT | |||||||
6,000In Stock | Unidirectional | 1 Channel | 23.1 V | SMD/SMT | 37.5 V | 25.7 V | SMC (DO-214AB) | 40.5 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | 1.5SMC | Reel | ||||||||
3,000In Stock | Unidirectional | 1 Channel | 28.2 V | SMD/SMT | 45.7 V | 31.4 V | SMC (DO-214AB) | 33.3 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | 1.5SMC | Reel | ||||||||
Mfr: 1.5SMC68CA TTI: 1.5SMC68CA Bourns Availability: 3,000In StockESD Protection Diodes / TVS Diodes 68V 1500W BiDir | 3,000In Stock | Bidirectional | 1 Channel | 58.1 V | SMD/SMT | 92 V | 64.6 V | SMC (DO-214AB) | 16.5 A | 1.5 kW | - 55 C | + 150 C | 1.5SMC | Reel | |||||||||
Mfr: 1.5SMC43CA TTI: 1.5SMC43CA Bourns Availability: 12,000In StockESD Protection Diodes / TVS Diodes 43V 1500W BiDir | 12,000In Stock | Bidirectional | 1 Channel | 36.8 V | SMD/SMT | 59.3 V | 40.9 V | SMC (DO-214AB) | 25.6 A | 1.5 kW | - 55 C | + 150 C | 1.5SMC | Reel | |||||||||
Mfr: 1.5SMC82CA-E3/57T TTI: 1.5SMC82CA-E3/57T Vishay Semiconductors Availability: 1,700In StockESD Protection Diodes / TVS Diodes 1500W 82V Bidirect | 1,700In Stock | Bidirectional | 1 Channel | 70.1 V | SMD/SMT | 113 V | 77.9 V | SMC (DO-214AB) | 13.3 A | 1.5 kW | - 65 C | + 150 C | TVS Diodes | 1.5SMC | Reel | 1.5SMC82CA-E3/9AT | |||||||
Mfr: 1.5SMC170A-E3/57T TTI: 1.5SMC170A-E3/57T Vishay Semiconductors Availability: 2,550In StockESD Protection Diodes / TVS Diodes 1500W 170V Unidirect | 2,550In Stock | Unidirectional | 1 Channel | 145 V | SMD/SMT | 234 V | 162 V | SMC (DO-214AB) | 6.4 A | 1.5 kW | - 65 C | + 150 C | TVS Diodes | 1.5SMC | Reel | 1.5SMC170A-E3/9AT | |||||||
Mfr: 1.5SMC220CA-E3/57T TTI: 1.5SMC220CA-E3/57T Vishay Semiconductors Availability: 1,700In StockESD Protection Diodes / TVS Diodes 1500W 220V Bidirect | 1,700In Stock | Bidirectional | 1 Channel | 185 V | SMD/SMT | 328 V | 209 V | SMC (DO-214AB) | 4.6 A | 1.5 kW | - 65 C | + 150 C | TVS Diodes | 1.5SMC | Reel | 1.5SMC220CA-E3/9AT | |||||||
3,000In Stock | Unidirectional | 1 Channel | 28.2 V | SMD/SMT | 45.7 V | 31.4 V | SMC (DO-214AB) | 33.3 A | 1.5 kW | - 55 C | + 150 C | 1.5SMC | Reel | ||||||||||
Mfr: 1.5SMC33A-E3/57T TTI: 1.5SMC33A-E3/57T Vishay Semiconductors Availability: 850In StockESD Protection Diodes / TVS Diodes 1500W 33V Unidirect | 850In Stock | Unidirectional | 1 Channel | 28.2 V | SMD/SMT | 45.7 V | 31.4 V | SMC (DO-214AB) | 32.8 A | 1.5 kW | - 65 C | + 150 C | TVS Diodes | 1.5SMC | Reel | 1.5SMC33A-E3/9AT | |||||||
Mfr: 1.5SMC350AHM3-B/H TTI: 1.5SMC350AHM3-B/H Vishay Semiconductors Availability: 1,700In StockESD Protection Diodes / TVS Diodes 1.5SMC - A 350V | 1,700In Stock | SMD/SMT | SMC (DO-214AB) | TVS Diodes | 1.5SMC | Reel | |||||||||||||||||
Mfr: 1.5SMC27CAHE3-A/H TTI: 1.5SMC27CAHE3-A/H Vishay Semiconductors Availability: 10,200In StockESD Protection Diodes / TVS Diodes 1.5SMC - CA 37.5V | 10,200In Stock | SMD/SMT | SMC (DO-214AB) | TVS Diodes | 1.5SMC | Reel | |||||||||||||||||
Mfr: 1.5SMC91A-E3/57T TTI: 1.5SMC91A-E3/57T Vishay Semiconductors Availability: 0In Stock3,400 On Order Expected ESD Protection Diodes / TVS Diodes 1500W 91V Unidirect | 0In Stock3,400 On Order Expected | Unidirectional | 1 Channel | 77.8 V | SMD/SMT | 125 V | 86.5 V | SMC (DO-214AB) | 12 A | 1.5 kW | - 65 C | + 150 C | TVS Diodes | 1.5SMC | Reel | 1.5SMC91A-E3/9AT | |||||||
0In Stock12,000 On Order Expected | Unidirectional | 1 Channel | 33.3 V | SMD/SMT | 53.9 V | 37.1 V | SMC (DO-214AB) | 28.2 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | 1.5SMC | Reel | ||||||||
0In Stock24,000 On Order Expected 25-Nov-26 | Unidirectional | 1 Channel | 23.1 V | SMD/SMT | 37.5 V | 25.7 V | SMC (DO-214AB) | 40.5 A | 1.5 kW | - 55 C | + 150 C | 1.5SMC | Reel | ||||||||||
Mfr: 1.5SMC6.8A TTI: 1.5SMC6.8A Bourns Availability: 0In Stock24,000 On Order Expected 08-Apr-27 ESD Protection Diodes / TVS Diodes 6.8V 1500W UniDir | 0In Stock24,000 On Order Expected 08-Apr-27 | Unidirectional | 1 Channel | 5.8 V | SMD/SMT | 10.5 V | 6.45 V | SMC (DO-214AB) | 144.8 A | 1.5 kW | - 55 C | + 150 C | 1.5SMC | Reel | |||||||||
0In Stock42,000 On Order Expected | Unidirectional | 1 Channel | 36.8 V | SMD/SMT | 59.3 V | 40.9 V | SMC (DO-214AB) | 25.6 A | 1.5 kW | - 55 C | + 150 C | 1.5SMC | Reel | ||||||||||
Mfr: 1.5SMC24CA TTI: 1.5SMC24CA Bourns Availability: 0In Stock9,000 On Order Expected 07-Apr-27 ESD Protection Diodes / TVS Diodes 24V 1500W BiDir | 0In Stock9,000 On Order Expected 07-Apr-27 | Bidirectional | 1 Channel | 20.5 V | SMD/SMT | 33.2 V | 22.8 V | SMC (DO-214AB) | 45.8 A | 1.5 kW | - 55 C | + 150 C | 1.5SMC | Reel | |||||||||
Mfr: 1.5SMC68CA TTI: 1.5SMC68CA Littelfuse Availability: 0In Stock15,000 On Order Expected 21-May-27 ESD Protection Diodes / TVS Diodes 1.5kW 68V 5% Bi-Directional | 0In Stock15,000 On Order Expected 21-May-27 | Bidirectional | 1 Channel | 58.1 V | SMD/SMT | 92 V | 64.6 V | SMC (DO-214AB) | 16.5 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | 1.5SMC | Reel | |||||||
0In Stock39,000 On Order Expected | Unidirectional | 1 Channel | 18.8 V | SMD/SMT | 30.6 V | 20.9 V | SMC (DO-214AB) | 49.7 A | 1.5 kW | - 55 C | + 150 C | 1.5SMC | Reel | ||||||||||
Mfr: 1.5SMC250A TTI: 1.5SMC250A Bourns Availability: 0In Stock12,000 On Order Expected 25-Nov-26 ESD Protection Diodes / TVS Diodes 250V 1500W UniDir | 0In Stock12,000 On Order Expected 25-Nov-26 | Unidirectional | 1 Channel | 214 V | SMD/SMT | 344 V | 237 V | SMC (DO-214AB) | 4.4 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | 1.5SMC | Reel | ||||||||
Mfr: 1.5SMC39CA TTI: 1.5SMC39CA Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 1.5kW 39V 5% Bi-Directional | 0In Stock | Bidirectional | 1 Channel | 33.3 V | SMD/SMT | 53.9 V | 37.1 V | SMC (DO-214AB) | 28.2 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | 1.5SMC | Reel | |||||||
Mfr: 1.5SMC300A TTI: 1.5SMC300A Bourns Availability: 0In Stock3,000 On Order Expected 03-Mar-27 ESD Protection Diodes / TVS Diodes 300V 1500W UniDir | 0In Stock3,000 On Order Expected 03-Mar-27 | Unidirectional | 1 Channel | 256 V | SMD/SMT | 414 V | 285 V | SMC (DO-214AB) | 3.7 A | 1.5 kW | - 55 C | + 150 C | TVS Diodes | 1.5SMC | Reel | ||||||||
Mfr: 1.5SMC250CA TTI: 1.5SMC250CA Littelfuse Availability: 0In Stock3,000 On Order Expected 16-Dec-26 ESD Protection Diodes / TVS Diodes 1.5kW 250V 5% Bi-Directional | 0In Stock3,000 On Order Expected 16-Dec-26 | Bidirectional | 1 Channel | 214 V | SMD/SMT | 344 V | 237 V | SMC (DO-214AB) | 4.4 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | 1.5SMC | Reel | |||||||
Mfr: 1.5SMC6.8CA TTI: 1.5SMC6.8CA Littelfuse Availability: 0In Stock93,000 On Order Expected ESD Protection Diodes / TVS Diodes 1.5kW 6.8V 5% Bi-Directional | 0In Stock93,000 On Order Expected | Bidirectional | 1 Channel | 5.8 V | SMD/SMT | 10.5 V | 6.45 V | SMC (DO-214AB) | 144.8 A | 1.5 kW | 30 kV | 30 kV | - 65 C | + 150 C | 1.5SMC | Reel |