1.5KE - ESD Protection Diodes / TVS Diodes
2,555 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1.5KE400CA TTI: 1.5KE400CA Littelfuse Availability: 7,200In Stock10,800 On Order Expected 02-Dec-26 ESD Protection Diodes / TVS Diodes 1500W 342V Bi-Directional | 7,200In Stock10,800 On Order Expected 02-Dec-26 | Bidirectional | 1 Channel | 342 V | Axial | 548 V | 380 V | DO-201-2 | 2.8 A | 1.5 kW | 8 kV | 15 kV | - 55 C | + 175 C | 1.5KE | Reel | |||||||
Mfr: 1.5KE6.8CA TTI: 1.5KE6.8CA Littelfuse Availability: 4,800In Stock12,000 On Order Expected 26-Jan-27 ESD Protection Diodes / TVS Diodes 1500W 5.8V Bi-Directional | 4,800In Stock12,000 On Order Expected 26-Jan-27 | Bidirectional | 1 Channel | 5.8 V | Axial | 10.5 V | 6.45 V | DO-201-2 | 144.8 A | 1.5 kW | 8 kV | 15 kV | - 55 C | + 175 C | 1.5KE | Reel | |||||||
Mfr: 1.5KE300CA TTI: 1.5KE300CA Littelfuse Availability: 34,800In StockESD Protection Diodes / TVS Diodes 1500W 256V Bi-Directional | 34,800In Stock | Bidirectional | 1 Channel | 256 V | Axial | 414 V | 285 V | DO-201-2 | 3.7 A | 1.5 kW | 8 kV | 15 kV | - 55 C | + 175 C | 1.5KE | Reel | |||||||
33,600In Stock | Unidirectional | 1 Channel | 5.8 V | Axial | 10.5 V | 6.45 V | DO-201-2 | 144.8 A | 1.5 kW | 8 kV | 15 kV | - 55 C | + 175 C | 1.5KE | Reel | 1.5KE6.8A. | |||||||
Mfr: 1.5KE18A-E3/54 TTI: 1.5KE18A-E3/54 Vishay Semiconductors Availability: 5,600In StockESD Protection Diodes / TVS Diodes 1500W 18V Unidirect | 5,600In Stock | Unidirectional | 1 Channel | 15.3 V | Axial | 25.2 V | 17.1 V | 59.5 A | 1.5 kW | - 55 C | + 175 C | TVS Diodes | 1.5KE | Reel | 1.5KE18A-E3/73 | ||||||||
1,200In Stock6,000 On Order Expected 11-Feb-27 | Bidirectional | 1 Channel | 28.2 V | Axial | 45.7 V | 31.4 V | DO-201-2 | 33.3 A | 1.5 kW | 8 kV | 15 kV | - 55 C | + 175 C | 1.5KE | Reel | ||||||||
8,400In Stock | Unidirectional | 1 Channel | 171 V | Axial | 274 V | 190 V | DO-201-2 | 5.5 A | 1.5 kW | 8 kV | 15 kV | - 55 C | + 175 C | 1.5KE | Reel | ||||||||
Mfr: 1.5KE6.8A-E3/54 TTI: 1.5KE6.8A-E3/54 Vishay Semiconductors Availability: 12,600In StockESD Protection Diodes / TVS Diodes 1500W 6.8V Unidirect | 12,600In Stock | Unidirectional | 1 Channel | 5.8 V | Axial | 10.5 V | 6.45 V | 143 A | 1.5 kW | - 55 C | + 175 C | TVS Diodes | 1.5KE | Reel | 1.5KE6.8A-E3/73 | ||||||||
6,000In Stock | Unidirectional | 1 Channel | 15.3 V | Axial | 25.2 V | 17.1 V | DO-201-2 | 60.3 A | 1.5 kW | 8 kV | 15 kV | - 55 C | + 175 C | 1.5KE | Reel | ||||||||
Mfr: 1.5KE18CA-E3/54 TTI: 1.5KE18CA-E3/54 Vishay Semiconductors Availability: 33,600In StockESD Protection Diodes / TVS Diodes 1500W 18V Bidirect | 33,600In Stock | Bidirectional | 1 Channel | 15.3 V | Axial | 25.2 V | 17.1 V | 59.5 A | 1.5 kW | - 55 C | + 175 C | TVS Diodes | 1.5KE | Reel | 1.5KE18CA-E3/73 | ||||||||
8,400In Stock | Unidirectional | 1 Channel | 30.8 V | Axial | 49.9 V | 34.2 V | DO-201-2 | 30.5 A | 1.5 kW | 8 kV | 15 kV | - 55 C | + 175 C | 1.5KE | Reel | ||||||||
22,800In Stock | Unidirectional | 1 Channel | 28.2 V | Axial | 45.7 V | 31.4 V | DO-201-2 | 33.3 A | 1.5 kW | 8 kV | 15 kV | - 55 C | + 175 C | 1.5KE | Reel | ||||||||
Mfr: 1.5KE180CA TTI: 1.5KE180CA Littelfuse Availability: 39,600In StockESD Protection Diodes / TVS Diodes 1500W 154V Bi-Directional | 39,600In Stock | Bidirectional | 1 Channel | 154 V | Axial | 246 V | 171 V | DO-201-2 | 6.2 A | 1.5 kW | 8 kV | 15 kV | - 55 C | + 175 C | 1.5KE | Reel | |||||||
2,400In Stock | Unidirectional | 1 Channel | 342 V | Axial | 548 V | 380 V | DO-201-2 | 2.8 A | 1.5 kW | 8 kV | 15 kV | - 55 C | + 175 C | 1.5KE | Reel | ||||||||
3,600In Stock | Bidirectional | 1 Channel | 70.1 V | Axial | 113 V | 77.9 V | DO-201-2 | 13.5 A | 1.5 kW | 8 kV | 15 kV | - 55 C | + 175 C | 1.5KE | Reel | 1.5KE82CA. | |||||||
Mfr: 1.5KE350CA TTI: 1.5KE350CA Littelfuse Availability: 1,200In Stock1,200 On Order Expected 02-Feb-27 ESD Protection Diodes / TVS Diodes 1500W 300V Bi-Directional | 1,200In Stock1,200 On Order Expected 02-Feb-27 | Bidirectional | 1 Channel | 300 V | Axial | 482 V | 332 V | DO-201-2 | 3.2 A | 1.5 kW | 8 kV | 15 kV | - 55 C | + 175 C | 1.5KE | Reel | 1.5KE350CA. | ||||||
Mfr: 1.5KE30A-E3/54 TTI: 1.5KE30A-E3/54 Vishay Semiconductors Availability: 11,200In Stock2,800 On Order Expected 04-Dec-26 ESD Protection Diodes / TVS Diodes 1500W 30V Unidirect | 11,200In Stock2,800 On Order Expected 04-Dec-26 | Unidirectional | 1 Channel | 25.6 V | Axial | 41.4 V | 28.5 V | 36.2 A | 1.5 kW | - 55 C | + 175 C | TVS Diodes | 1.5KE | Reel | 1N6282A-E3/54 1N6282A-E3 | ||||||||
Mfr: 1.5KE200CA-E3/54 TTI: 1.5KE200CA-E3/54 Vishay Semiconductors Availability: 1,400In Stock4,200 On Order Expected 17-Dec-26 ESD Protection Diodes / TVS Diodes 1500W 200V Bidirect | 1,400In Stock4,200 On Order Expected 17-Dec-26 | Bidirectional | 1 Channel | 171 V | Axial | 274 V | 190 V | 5.5 A | 1.5 kW | - 55 C | + 175 C | TVS Diodes | 1.5KE | Reel | 1.5KE200CA-E3/73 | ||||||||
72,000In Stock | Bidirectional | 1 Channel | 15.3 V | Axial | 25.2 V | 17.1 V | DO-201-2 | 60.3 A | 1.5 kW | 8 kV | 15 kV | - 55 C | + 175 C | 1.5KE | Reel | ||||||||
13,200In Stock | Bidirectional | 1 Channel | 30.8 V | Axial | 49.9 V | 34.2 V | DO-201-2 | 30.5 A | 1.5 kW | 8 kV | 15 kV | - 55 C | + 175 C | 1.5KE | Reel | ||||||||
4,800In Stock24,000 On Order Expected 29-Jan-27 | Bidirectional | 1 Channel | 53 V | Axial | 85 V | 58.9 V | DO-201-2 | 17.9 A | 1.5 kW | 8 kV | 15 kV | - 55 C | + 175 C | 1.5KE | Reel | ||||||||
20,400In Stock | Unidirectional | 1 Channel | 20.5 V | Axial | 33.2 V | 22.8 V | DO-201-2 | 45.8 A | 1.5 kW | 8 kV | 15 kV | - 55 C | + 175 C | 1.5KE | Reel | ||||||||
13,200In Stock | Bidirectional | 1 Channel | 25.6 V | Axial | 41.4 V | 28.5 V | DO-201-2 | 36.7 A | 1.5 kW | 8 kV | 15 kV | - 55 C | + 175 C | 1.5KE | Reel | ||||||||
Mfr: 1.5KE16CA-E3/54 TTI: 1.5KE16CA-E3/54 Vishay Semiconductors Availability: 2,800In StockESD Protection Diodes / TVS Diodes 1500W 16V Bidirect | 2,800In Stock | Bidirectional | 1 Channel | 13.6 V | Axial | 22.5 V | 15.2 V | 66.7 A | 1.5 kW | - 55 C | + 175 C | TVS Diodes | 1.5KE | Reel | 1.5KE16CA-E3/73 | ||||||||
Mfr: 1.5KE220CA-E3/54 TTI: 1.5KE220CA-E3/54 Vishay Semiconductors Availability: 9,800In StockESD Protection Diodes / TVS Diodes 1500W 220V Bidirect | 9,800In Stock | Bidirectional | 1 Channel | 185 V | Axial | 328 V | 209 V | 4.6 A | 1.5 kW | - 55 C | + 175 C | TVS Diodes | 1.5KE | Reel | 1.5KE220CA-E3/73 |